HMC1126ACEZ-R7

Analog Devices
584-HMC1126ACEZR7
HMC1126ACEZ-R7

Mfr.:

Description:
RF Amplifier 24-LGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
400 MHz to 52 GHz
5 V
85 mA
12.5 dB
4 dB
Low Noise Amplifiers
SMD/SMT
LGA-24
GaAs
17.5 dBm
29 dBm
- 40 C
+ 85 C
HMC1126G
Reel
Brand: Analog Devices
Development Kit: HMC1126-EVALZ
Input Return Loss: 11.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.66 W
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 GHz to 26 GHz
Part # Aliases: HMC1126ACEZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.d
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC1126 & HMC1126ACEZ Amplifiers

Analog Devices Inc. HMC1126 and HMC1126ACEZ Amplifiers are ideal for use in test instrumentation, microwave radios and VSATs, military and space applications, telecommunications infrastructure, and fiber optics. The HMC1126ACEZ series features gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), low-noise amplifiers that operate from 400MHz to 52GHz. These modules offer 12dB of typical gain, 28.5 dBm typical output third-order intercept (OIP3), 17.5dBm typical output power at 1dB gain compression (OP1dB), and a 3.5dB typical noise figure at 10GHz to 26GHz. The ADI HMC1126 module is a GaAs, pHEMT, monolithic microwave integrated circuit (MMIC), distributed power amplifier that operates from 2GHz to 50GHz. Other features include 11dB of gain, 28dBm output IP3, and 17.5dBm of output power at 1dB gain compression. The HMC1126 has a die size of 2.3mm x 1.45mm x 0.05mm.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
220,49 € 22.049,00 €

Similar Product

Analog Devices HMC1126ACEZ
Analog Devices
RF Amplifier 24-LGA