Analogue Switch ICs

 Analogue Switch ICs
Analog Switches are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for analog switch manufacturers including Analog Devices, Nexperia, Renesas Electronics, Texas Instruments, Vishay, & more.
More...

Please view our large selection of Analog Switch ICs below.
Results: 2.683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs QUAD HIGH SPEED SWITCH IC 77In Stock
Min.: 1
Mult.: 1
Max.: 77

Through Hole PDIP-16 4 Channel 4 x SPST 50 Ohms 10.8 V 16.5 V 13.5 V 16.5 V 50 ns 50 ns - 55 C + 125 C ADG201HS Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 156In Stock
Min.: 1
Mult.: 1
Max.: 181

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 0 V 15 V 300 ns 250 ns - 40 C + 85 C ADG202A Tube
Analog Devices Analogue Switch ICs CMOS QUAD SPST SWITCH IC 178In Stock
Min.: 1
Mult.: 1
Max.: 176

Through Hole PDIP-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG211A Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 266In Stock
Min.: 1
Mult.: 1
Max.: 306

SMD/SMT SOIC-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG211A Tube
Analog Devices Analogue Switch ICs CMOS QUAD SPST SWITCH IC 12In Stock
175Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 307

Through Hole PDIP-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG212A Tube
Analog Devices Analogue Switch ICs CMOS SWITCH IC 53In Stock
Min.: 1
Mult.: 1
Max.: 53

Through Hole PDIP-16 4 Channel 4 x SPST 90 Ohms 0 V 15 V 300 ns 250 ns - 40 C + 85 C ADG221 Tube
Analog Devices Analogue Switch ICs LATCHED QUAD SPST SWITCH 10In Stock
1.296On Order
Min.: 1
Mult.: 1
Max.: 1.306

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 0 V 15 V 300 ns 250 ns - 40 C + 85 C ADG221 Tube
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C. 5In Stock
925Expected 2/26/2027
Min.: 1
Mult.: 1
Max.: 930

SMD/SMT SOIC-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V 3 V 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH I.C. 24In Stock
2.000Expected 3/3/2027
Min.: 1
Mult.: 1
Max.: 2.024
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 132In Stock
432On Order
Min.: 1
Mult.: 1
Max.: 564

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 157In Stock
300Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 457

Through Hole PDIP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 149In Stock
Min.: 1
Mult.: 1
Max.: 149

Through Hole PDIP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 40 C + 85 C ADG413 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 32In Stock
Min.: 1
Mult.: 1
Max.: 32

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 40 C + 85 C ADG413 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 3In Stock
432On Order
Min.: 1
Mult.: 1
Max.: 435

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 40 C + 85 C ADG413 Tube
Analog Devices Analogue Switch ICs SINGLE SPST SWITCH I.C. 239In Stock
Min.: 1
Mult.: 1
Max.: 239

Through Hole PDIP-8 1 Channel 1 x SPST 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 100 ns - 40 C + 85 C ADG417 Tube
Analog Devices Analogue Switch ICs LC2MOS Precision Mini-DIP Analog Switch 42In Stock
2.000Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 2.072
: 1.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs HI PERF.QUAD SPST SWITCH 51In Stock
Min.: 1
Mult.: 1
Max.: 51

Through Hole PDIP-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG431 Tube
Analog Devices Analogue Switch ICs PERF.QUAD SPST SWITCH 5In Stock
Min.: 1
Mult.: 1
Max.: 11

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG432 Tube
Analog Devices Analogue Switch ICs HI PERF.QUAD SPST SWITCH 168In Stock
Min.: 1
Mult.: 1
Max.: 168

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG433 Tube
Analog Devices Analogue Switch ICs DUAL SPDT SWITCH I.C. 48In Stock
Min.: 1
Mult.: 1
Max.: 48

Through Hole PDIP-16 2 Channel 2 x SPDT 25 Ohms 3 V 30 V 3 V 20 V 125 ns 120 ns - 40 C + 85 C ADG436 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH 265In Stock
Min.: 1
Mult.: 1
Max.: 265

Through Hole PDIP-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG441 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 91In Stock
Min.: 1
Mult.: 1
Max.: 91

Through Hole PDIP-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG442 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 168In Stock
3.312On Order
Min.: 1
Mult.: 1
Max.: 3.480

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG442 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 239In Stock
Min.: 1
Mult.: 1
Max.: 181

Through Hole PDIP-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG444 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 46In Stock
288Expected 2/4/2027
Min.: 1
Mult.: 1
Max.: 334

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG444 Tube