Analogue Switch ICs

 Analogue Switch ICs
Analog Switches are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for analog switch manufacturers including Analog Devices, Nexperia, Renesas Electronics, Texas Instruments, Vishay, & more.
More...

Please view our large selection of Analog Switch ICs below.
Results: 2.683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Toshiba Analogue Switch ICs Dual Analog Switch 3ns 2V to 6V VCC 1.669In Stock
3.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 2 Channel 2 x SPST 200 Ohms 2 V 12 V 125 ns 145 ns - 40 C + 85 C TC7W66 Reel, Cut Tape
Nexperia Analogue Switch ICs 74LVC1G384GX/SOT1226/X2SON5 9.667In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT X2SON-5 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GS/SOT1202/X2SON6 5.411In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPST 45 Ohms 1.65 V 5.5 V 15.5 ns 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GW-Q100/SOT353/UMT5 3.417In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 45 Ohms 1.65 V 5.5 V 15.5 ns 13 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66GN/SOT1116/X2SON8 7.788In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GV/SOT753/SO5 10.576In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GW/SOT353/UMT5 31.532In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GV/SOT753/SO5 11.391In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 70 Ohms 2 V 10 V 16 ns 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GV/SOT753/SO5 7.185In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 195 Ohms 1.65 V 5.5 V 5.5 ns 5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GM/SOT886/XSON6 9.475In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPST 15 Ohms 1.65 V 5.5 V 5.5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66GT/SOT833/XSON8 15.050In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs NX3DV2567HR-Q100 1.444In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT HXQFN-16 1 Channel 1 x 4PDT 850 mOhms 1.4 V 4.3 V 50 ns 30 ns - 40 C + 125 C NX3DV2567 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual high-speed USB 2.0 double-pole double-throw analog switch 2.907In Stock
8.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-10 1 Channel 1 x DPDT 10 Ohms 3 V 4.3 V 40 ns 30 ns - 40 C + 125 C NX3DV42 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 6.659In Stock
15.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T3157 Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer 1.718In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 4 Channel 4 x SPST 11 Ohms 1.8 V 5.5 V 39 ns 36 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 4 Ch Dual DPDT 2 Ch SPDT 1.8-5.5V 1.646In Stock
6.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT miniQFN-16 4 Channel 2 x DPDT 600 mOhms 1.8 V 5.5 V 70 us 3 us - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V 6In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 700 mOhms 1.65 V 5.5 V 80 ns 60 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Quad SPST Switch 16ohm 15pF 16-9ns 589In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 140 Ohms 3 V 16 V 3 V 8 V 110 ns 85 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; SOIC-8 1.991In Stock
2.500Expected 9/4/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; SOIC-8 1.829In Stock
5.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST Switch 3-16V 824In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 140 Ohms 3 V 16 V 3 V 8 V 210 ns 130 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC 1.247In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V 3 V 8 V 75 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Dual SPDT 0.3pC TSSOP14 1.313In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 129 Ohms 3 V 16 V 3 V 8 V 58 ns 61 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Dual SPST Switch 1pC charge injection 443In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5 V 200 ns 120 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST 828In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 60 Ohms 3 V 40 V 3 V 22 V 130 ns 100 ns - 40 C + 85 C DG Tube