RS-422/RS-485 Interface IC

Results: 2.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
MaxLinear RS-422/RS-485 Interface IC 3V-5.5V Receiver ESD Protection 12.276In Stock
8.580Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

XR33180/81/83/84 SMD/SMT TSOT-23-5 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

MaxLinear RS-422/RS-485 Interface IC 3V-5.5V Receiver ESD Protection 4.114In Stock
Min.: 1
Mult.: 1
: 3.000

XR33180/81/83/84 SMD/SMT TSOT-23-6 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

MaxLinear RS-422/RS-485 Interface IC 3.3V RS-485/RS-422 Transmitter 2.212In Stock
Min.: 1
Mult.: 1
: 3.000

XR33193/94/95 SMD/SMT TSOT-23-6 Driver 1 Driver 0 Receiver 250 kb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad Diff Bus Tnscvr A 926-DS36954MX/NOP A 926-DS36954MX/NOPB 481In Stock
Min.: 1
Mult.: 1

DS36954 SMD/SMT SOIC-20 Transceiver 4 Driver 4 Receiver 20 Mb/s 5 V 5 V 0 C + 70 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX +/-15V CMR 2 1.647In Stock
Min.: 1
Mult.: 1

ISL31472E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 HD /-15V CMR 250KBPS 4.272In Stock
5.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 2.500

ISL31472E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 10LD -40+85 3V RS-48 5 HIVOD TRANS 115K 2.423In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3150E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 HIVOD TRANS 1.742In Stock
Min.: 1
Mult.: 1

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 HI VOD TRANS IEC6100 1/2 DUPLX 3V 1.758In Stock
2.940Expected 3/8/2027
Min.: 1
Mult.: 1

ISL3152E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 5 3.383In Stock
Min.: 1
Mult.: 1

ISL3153E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 HI VOD TRANS 5.078In Stock
5.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 2.500

ISL3155E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 1 3.616In Stock
Min.: 1
Mult.: 1

ISL3156E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100 3V HI VOD TRANS 1 1.543In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3158E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1/2 DUPLX 40 2.209In Stock
Min.: 1
Mult.: 1

ISL3159E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3159E 1/2 5V 40MBPS EXT IN 2.237In Stock
7.500Expected 4/8/2027
Min.: 1
Mult.: 1
: 2.500

ISL3159E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX 2.450In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3170E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC ISL3170E IEC-6100 10 3V RS-485 115KBPS 2.502In Stock
Min.: 1
Mult.: 1

ISL3170E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 11 3.075In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3171E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 1/2 DUP 115 2.545In Stock
13.720On Order
Min.: 1
Mult.: 1

ISL3172E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3172E 1/2 DUPLX 3V 115KBPS 2.417In Stock
Min.: 1
Mult.: 1

ISL3172E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3172E 1/2 DUPLX 3V 115KBPS 7.274In Stock
45.000On Order
Min.: 1
Mult.: 1
: 2.500

ISL3172E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC ISL3173E IEC6100 10LD 3V 500KBPS 5.141In Stock
2.940Expected 10/9/2026
Min.: 1
Mult.: 1

ISL3173E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 1/2 DUPLX 500 2.744In Stock
980Expected 12/28/2026
Min.: 1
Mult.: 1

ISL3175E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ISL3176E IEC6100 10LD 3V 10MBPS 2.566In Stock
Min.: 1
Mult.: 1

ISL3176E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ISL3176E IEC6100 10LD 3V 10MBPS 9.899In Stock
35.000On Order
Min.: 1
Mult.: 1
: 2.500

ISL3176E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel