RS-422/RS-485 Interface IC

Results: 2.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 588In Stock
Min.: 1
Mult.: 1
Max.: 588

MAX489E Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 1.020In Stock
Min.: 1
Mult.: 1
Max.: 1.020

MAX489E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 1.044In Stock
Min.: 1
Mult.: 1
Max.: 694
: 2.500

MAX489 SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 58In Stock
Min.: 1
Mult.: 1
Max.: 358

MAX490 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 373In Stock
Min.: 1
Mult.: 1
Max.: 373

MAX490E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 313In Stock
Min.: 1
Mult.: 1
Max.: 313

MAX490 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 697In Stock
Min.: 1
Mult.: 1
Max.: 697

MAX490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 1.323In Stock
Min.: 1
Mult.: 1
Max.: 1.573
: 2.500

MAX491 SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3.079In Stock
Min.: 1
Mult.: 1
Max.: 3.079

MAX491E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 581In Stock
Min.: 1
Mult.: 1
Max.: 581

MAX491E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 2.5kVRMS Isolated 25Mbps Full-Duplex RS- 555In Stock
Min.: 1
Mult.: 1
Max.: 555

MAXM22511 SMD/SMT LGA-44 Transceiver 1 Driver 1 Receiver 25 Mb/s 3.6 V 3 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3V to +5V, 2500VRMS Isolated RS-485/RS- 178In Stock
Min.: 1
Mult.: 1
Max.: 178

MXL1535E SMD/SMT SOIC-28 Transceiver 1 Driver 1 Receiver 450 kb/s 5.5 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 4.586In Stock
Min.: 1
Mult.: 1
: 2.500

SP3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Half Duplex RS-422/ RS-485 Transceiver 1.975In Stock
2.500Expected 8/3/2027
Min.: 1
Mult.: 1
: 2.500

SP4082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 8.565In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.500

SP483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 41.010In Stock
30.000Expected 6/15/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 4.394In Stock
22.500Expected 4/6/2027
Min.: 1
Mult.: 1
Max.: 300
: 2.500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 6.232In Stock
37.500On Order
Min.: 1
Mult.: 1
: 2.500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC High-Fanout RS-485 3.256In Stock
17.500On Order
Min.: 1
Mult.: 1
Max.: 300
: 2.500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC High-Fanout RS-485 3.616In Stock
Min.: 1
Mult.: 1
: 2.500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 3.797In Stock
Min.: 1
Mult.: 1
: 2.500

SP491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel

MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 3.094In Stock
Min.: 1
Mult.: 1
: 2.500

SP491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 2.432In Stock
21.560On Order
Min.: 1
Mult.: 1

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 7.459In Stock
47.500Expected 11/20/2026
Min.: 1
Mult.: 1
: 2.500

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 2.498In Stock
Min.: 1
Mult.: 1
: 2.500

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 105 C Reel, Cut Tape