Rectangular MEMS Microphones

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64dB SNR;120dB SPL;-26 +/-1dBV;30Hz;83dB PSRR;Low Power: 290 / Standard: 715;1.8V 14.693In Stock
Min.: 1
Mult.: 1
: 5.900

SPG - 26 dB 64 dB 290 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SDM DIGITAL 9.702In Stock
5.000Expected 8/20/2026
Min.: 1
Mult.: 1
: 5.000

- 37 dB 69 dB 30 Hz 1.62 V to 3.6 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE 22.162In Stock
Min.: 1
Mult.: 1
: 5.900

- 38 dBV/Pa 62.5 dBV/Pa 132 uA, 142 uA 1.5 V to 3.6 V - 30 C + 100 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT 1.983In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT 2.487In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 26 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 200uA 2.190In Stock
Min.: 1
Mult.: 1
: 1.250

AMM - 38 dB 62 dB 300 Ohms 20 Hz to 20 kHz 90 uA, 200 uA 2 VDC - 40 C + 70 C Analog Bottom 3.76 mm 2.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones Microphone,2.75mmx1.85mmx1mm,MEMs,omnidirectional,SMT,analog,top,2.6V,T&R 1.676In Stock
Min.: 1
Mult.: 1
: 1.100

- 38 dB 64 dBA 20 Hz to 10 kHz 175 uA 1.8 V - 30 C + 85 C Top 2.75 mm 1.85 mm 1 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Analog Microphone 10.955In Stock
Min.: 1
Mult.: 1
: 9.000

- 38 dB 63 dB 250 Ohms 130 uA 1.8 V 0 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
Same Sky MEMS Microphones microphone,4 mm x 3 mm x 1.1 mm,MEMs,omnidirectional,SMT,digital,bottom,digital mulitmode,T&R 5.000In Stock
Min.: 1
Mult.: 1
: 1.000

- 26 dBFS 65 dBA 1.3 MHz to 4.8 MHz 650 uA 1.65 V to 3.6 V - 40 C + 100 C 4 mm 3 mm Reel, Cut Tape
Same Sky MEMS Microphones microphone,4 mm x 3 mm x 1.1 mm,MEMs,omnidirectional,SMT,digital,bottom,digital mulitmode,T&R 4.000In Stock
Min.: 1
Mult.: 1
: 1.000

- 26 dBFS 65 dBA 650 uA 1.65 V to 3.6 V 4 mm 3 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 2.139In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 42 dB 3 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Dual Port Analog Microphone with Very High Dynamic Range 5.557In Stock
Min.: 1
Mult.: 1
: 5.000

ICS - 38 dBV 70 dBA 338 Ohms 80 Hz to 20 kHz 155 uA - 40 C + 85 C Analog 4 mm 3 mm 0.97 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Top Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 8.329In Stock
Min.: 1
Mult.: 1
: 10.000

ICS - 26 dB 65 dBA 1 MHz to 2.65 MHz 600 uA 1.65 V to 3.63 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 10.307In Stock
Min.: 1
Mult.: 1
: 10.000

- 26 dB 1 dB 64 dB 50 Hz to 20 kHz 650 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1.203In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones HIGH SNR, HIGH AOP ANALOG BOTTOM PORT SISONIC MICROPHONE 4.014In Stock
Min.: 1
Mult.: 1
: 4.800
WINFREY PRO - 34.7 dBV/Pa, - 40.7 dBV/Pa 70.5 dBV/Pa 330 Ohms 235 uA 2.75 V - 40 C + 85 C Differential Bottom 4.72 mm 3.76 mm 1.15 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 3.488In Stock
Min.: 1
Mult.: 1
: 5.000

- 37 dBFS 66 dBA 1.6 V to 3.465 V - 40 C + 85 C 3 mm 2 mm Reel, Cut Tape, MouseReel
DB Unlimited MEMS Microphones Analog MEMS Microphone 3.246In Stock
Min.: 1
Mult.: 1
: 100

MM - 42 dB 3 dB 58 dB 300 Ohms 70 Hz to 16 kHz 160 uA 2 V Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 2.75x1.85x0.95, -42 +/- 1 dB Sentivity, Analog output MEMS mic 1.964In Stock
Min.: 1
Mult.: 1
: 100
Precise - 42 dB 60 dB 300 Ohms 30 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C 2.75 mm 1.85 mm Reel, Cut Tape
DB Unlimited MEMS Microphones Analog MEMS Microphone 475In Stock
Min.: 1
Mult.: 1
: 100

MM - 38 dB 3 dB 62 dB 300 Ohms 70 Hz to 16 kHz 160 uA 2 V Analog Bottom 3.76 mm 3 mm 1.1 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3.1x2.5x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic 957In Stock
Min.: 1
Mult.: 1
: 100
Precise - 42 dB 59 dB 300 Ohms 30 Hz to 10 kHz 180 uA 2 V - 40 C + 105 C 3.1 mm 2.5 mm Reel, Cut Tape
PUI Audio MEMS Microphones Analog Mems Mic 3.5 x 2.65MM -37dB 1.207In Stock
Min.: 1
Mult.: 1
: 1.250

AMM - 37 dBV 70 dB 400 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1.05 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 65dB 1.241In Stock
Min.: 1
Mult.: 1
: 1.250

DMM - 26 dBFS 65 dB 20 Hz to 20 kHz 780 uA 1.62 V to 3.6 V - 40 C + 85 C PDM Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Digital Mems Mic 3.5 x 2.65MM -35dB 1.250In Stock
Min.: 1
Mult.: 1
: 1.250

DMM - 35 dBFS 66.5 dB 20 Hz to 10 kHz 900 uA 1.8 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -37DB 1.8VDC 68dB 1.245In Stock
Min.: 1
Mult.: 1
: 1.250

DMM - 37 dBFS 68 dB 20 Hz to 20 kHz 310 uA 1.65 V to 1.98 V - 40 C + 105 C PDM Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel