ICS-41350

TDK InvenSense
410-ICS-41350
ICS-41350

Mfr.:

Description:
MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.307

Stock:
10.307 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,15 € 11,50 €
1,05 € 26,25 €
0,98 € 49,00 €
0,912 € 91,20 €
0,829 € 207,25 €
0,827 € 413,50 €
0,825 € 825,00 €
0,705 € 3.525,00 €
Full Reel (Order in multiples of 10000)
0,705 € 7.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
RoHS:  
- 26 dB
1 dB
64 dB
50 Hz to 20 kHz
650 uA
1.8 V
- 40 C
+ 85 C
Digital
Bottom
3.5 mm
2.65 mm
0.98 mm
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 10000
Subcategory: Microphones
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.65 V
Technology: MEMS
Termination Style: SMD/SMT
Tradename: SmartSound
Unit Weight: 828,625 mg
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
8518100090
CNHTS:
8542391090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICS-41350 Digital Multi-Mode Microphone

TDK InvenSense ICS-41350 Digital Multi-Mode Microphone is a low-power, low-noise digital MEMS microphone in a small package. The ICS-41350 has an extended ultrasonic response up to 40kHz with high SNR. It also features 126dB SPL AOP in high-performance mode and 120dB SPL AOP in standard and low-power modes. TDK ICS-41350 Digital Multi-Mode Microphone is ideal for smartphones, tablets, cameras, and BLUETOOTH® headset applications.