Galvanically Isolated Gate Drivers

Results: 1.357
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Allegro MicroSystems Galvanically Isolated Gate Drivers PRIMARY QFN OF SIC HV ISOLATED GATE DRIVER CHIPSET COMBO 18V 1.010In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AHV85003 SMD/SMT QFN-20 2 Channel - 40 C + 125 C 135 ns 10 ns 10 ns Reel, Cut Tape
Allegro MicroSystems Galvanically Isolated Gate Drivers SECONDARY QFN OF SIC HV ISOLATED GATE DRIVER CHIPSET COMBO 18V 801In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AHV85043 SMD/SMT QFN-20 2 Channel - 40 C + 125 C 135 ns 10 ns 10 ns Reel, Cut Tape


Analog Devices Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver 381In Stock
Min.: 1
Mult.: 1

ADUM4146 Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver 19.818In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM4135 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21530DWK 7.767In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21530 SMD/SMT SOIC-14 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 6 ns 7 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3.0kVrms +/-10A single-chann A 595-UCC21759QDWQ1 7.223In Stock
Min.: 1
Mult.: 1

UCC21759 SMD/SMT SOIC-16 - 40 C + 150 C 130 ns 33 ns 27 ns Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 3 V UVLO single isolated driver 36.143In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 Reel, Cut Tape, MouseReel


Analog Devices Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver 1.647In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM4146 Reel, Cut Tape, MouseReel

Analog Devices Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver 391In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM4146 Reel, Cut Tape


Analog Devices Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver 1.363In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM4146 Reel, Cut Tape
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 13.596In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver 8.630In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tray
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO HS/LS isolated gate driver 21.216In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 8.821In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tray
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 38.081In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver 9.035In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V 4.246In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 5.130In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 12 ns 12 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO11.6V 3.003In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 4.130In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO dual isolated gate driver 17.374In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 12 V UVLO dual isolated driver with deglitch 17.285In Stock
Min.: 1
Mult.: 1

Si8275 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 Tube
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5852SQDWQ1 5.855In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO5852S SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7kVrms 4A/6A dual-channel 4.490In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21540A SMD/SMT SOIC-14 - 40 C + 125 C 915 mW 40 ns 5 ns 6 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 3 V UVLO PWM input isolated driver 9.143In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 Tube