Logic Gates

Results: 4.283
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates CONFIG Mult- FUNCTIO N GATE A 595-SN74LV A 595-SN74LVC1G99DCTT 5.829In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 5 Input SM-8 1 Output 32 mA - 32 mA 6.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUT A 595-SN74LVC2G08DCUT 33.273In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos AND Gate A 595-SN74LVC2 A 595-SN74LVC2G08DCUR 5.430In Stock
Min.: 1
Mult.: 1
Reel: 250

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND Ga te 6.694In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos 8.449In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input A 595-N 74LVC2G86DCTRG4 A 5 A 595-N74LVC2G86DCTRG4 5.033In Stock
Min.: 1
Mult.: 1
Reel: 3.000

XOR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC32APW A 595-S A 595-SN74LVC32APW 10.417In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-OR Gate 1.893In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-OR Gate 6.464In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2-In Exclusive-OR Gate 1.725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Config M ult-Function Gate 2.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 628In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates SOT402-1 QUAD 2-INPUT AND GT 20.610In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GW/SOT353/UMT5 25.821In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 2-INPUT AND GATE 44.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT753-1 SNGL 2-INPUT AND GT 77.718In Stock
139.800Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GW-Q100/SOT353/UMT5 52.334In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT363-1 SNGL 3-INPUT AND GT 53.966In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GW/SOT353/UMT5 115.210In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVT08D/SOT108/SO14 3.108In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate LVT 2 Input SOIC-14 1 Output 32 mA - 20 mA 3.4 ns 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GW/SOT363/SC-88 25.379In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G86DC/SOT765/VSSOP8 13.955In Stock
Min.: 1
Mult.: 1
Reel: 3.000

XOR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 QUAD 2-INPUT AND GT 15.268In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 20 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00DP/SOT505/TSSOP8 26.632In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel