Logic Gates

Results: 4.283
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os AND Gate A 595-S A 595-SN74AUP1G08DBVT 31.406In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LP Single 2-Input Po sitive-AND Gate A 5 A 595-SN74AUP1G08DCKT 37.849In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LoPwrSngl2Inpt+ORGt 8.891In Stock
Min.: 1
Mult.: 1
Reel: 4.000

OR 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Cnfgrble Mult Function Gate A 595 A 595-SN74AUP1G97DBVT 8.952In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SOT-23-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR Config Multi Funct Gate A 595-SN7 A 595-SN74AUP1G97DCKR 3.817In Stock
Min.: 1
Mult.: 1
Reel: 250

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SC70-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74F32D 6.920In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00D A 595-SN74 A 595-SN74HC00D 36.381In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT00N A 595-SN7 A 595-SN74HCT00N 6.515In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00PW A 595-SN7 A 595-SN74HC00PW 16.276In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC02D A 595-SN74 A 595-SN74HC02D 12.693In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08DR 11.257In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad w/Schmitt Trig A 595-SN74HC132D A 5 A 595-SN74HC132D 9.880In Stock
10.000Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Schmitt Trigger 8.633In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT32N A 595-SN7 A 595-SN74HCT32N 5.084In Stock
Min.: 1
Mult.: 1

OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC32PW A 595-SN7 A 595-SN74HC32PW 8.779In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input AN D Gates with Schmitt A 595-SN74HC7001D 1.979In Stock
2.500Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 10.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 6.910In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 2-V to 6-V hig 6.605In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 5.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 3.839In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00N A 595-SN74 A 595-SN74HC00N 5.028In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-NAND Gate 2.929In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 55 C + 115 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-OR Gate 3.383In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LS00D A 595-SN74 A 595-SN74LS00D 5.714In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel