Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Octal DType Transpar ent Latches 34In Stock
Min.: 1
Mult.: 1

Inverting ALS 8 Circuit 8 Line PDIP-20 Inverting 18 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches SnglDTypeLatch 2.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit 1 Line DSBGA-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 941In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 1 Line PDIP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube

Diodes Incorporated Latches Octal Transparent D-Type Latch 3-State 2.100In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LVC LVC 2 Circuit 8 Line QFN-20 Inverting/Non-Inverting 4.4 ns at 3.3 V 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Latches 74HC CMOS logic IC series 6V 16 pins 2.290In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit 8 Line SOIC-20 15 ns at 5 V 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC 8ns 24mA 1.65-3.6V 2.993In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS LCX 1 Circuit 8 Line TSSOP-20 Non-Inverting 8 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Latches CMOS Logic IC 8ns 24mA 1.65 to 3.6V 951In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch LCX 1 Circuit 8 Line TSSOP-28 Non-Inverting 8.5 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVT16373DGG/SOT362/TSSOP48 643In Stock
Min.: 1
Mult.: 1
Reel: 2.000

BiCMOS ALVT 2 Circuit 16 Line TSSOP-48 Non-Inverting 2.4 ns at 2.5 V, 1.8 ns at 3.3 V 5 mA - 32 mA 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259BQ/SOT763/DHVQFN16 1.071In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HC DHVQFN-16 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259D/SOT109/SO16 567In Stock
12.500Expected 9/21/2026
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit 8 Line SO-16 Non-Inverting 18 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259PW-Q100/SOT403/TSSOP16 328In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HC TSSOP-16 18 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC373PW-Q100/SOT360/TSSOP20 1.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573D/SOT163/SO20 846In Stock
32.000Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 2.000

CMOS HC 8 Circuit 8 Line SOIC-20 Non-Inverting 14 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373APW-Q100/SOT360/TSSOP2 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TTL LVC 8 Circuit 8 Line TSSOP-20 6.5 ns 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC573APW/SOT360/TSSOP20 206In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 8.5 ns 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC373D/SOT163/SO20 1.240In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 4.3 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC573D/SOT163/SO20 1.782In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 4.2 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHCT573D/SOT163/SO20 1.700In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TTL AHCT 8 Circuit 8 Line SOIC-20 Non-Inverting 3.9 ns 4 uA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC75PW/SOT403/TSSOP16 662In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 4 Circuit 4 Line TSSOP-16 Inverting, Non-Inverting 11 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT573D/SOT163/SO20 5.296In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TTL HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 17 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT573PW/SOT360/TSSOP20 646In Stock
10.000Expected 7/6/2026
Min.: 1
Mult.: 1
Reel: 2.500

TTL HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 17 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches HEF4043BT/SOT109/SO16 822In Stock
35.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HEF4000 4 Circuit 4 Line SO-16 Non-Inverting 25 ns at 15 V 80 uA 32 mA - 3.6 mA 4.5 V 15.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVT573D/SOT163/SO20 132In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TTL LVT 8 Circuit 8 Line SOIC-20 Non-Inverting 2.7 ns at 3.3 V 12 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVT573PW/SOT360/TSSOP20 2.100In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TTL LVT 8 Circuit 8 Line TSSOP-20 Non-Inverting 2.7 ns at 3.3 V 12 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad Transparent 2.881In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch MC14 4 Circuit 4 Line SOIC-16 Inverting, Non-Inverting 440 ns at 5 V, 180 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel