Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Latches 74HCT259PW/SOT403/TSSOP16 2.678In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TTL HCT 1 Circuit 8 Line TSSOP-16 Non-Inverting 20 ns 8 uA - 4 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches HEF4043BT-Q100/SOT109/SO16 2.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HEF 4 Circuit 4 Line SO-16 90 ns 3 V 15 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373AD/SOT163/SO20 2.074In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TTL LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 3 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC573ABQ/SOT764/DHVQFN20 5.373In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TTL LVC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 3.4 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V 8-Bit Addressable 538In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Serial In/Parallel Out (SIPO) Shift Register MC14 2 Circuit 8 Line SOIC-WB-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Latches 8 BITTRANS LATCH 689In Stock
Min.: 1
Mult.: 1

FCT QSOP-20 Tube

Microchip Technology Latches 4-Bit Parallel-in Latched Driver 245In Stock
Min.: 1
Mult.: 1

Latch TTL 1 Circuit 4 Line SOIC-14 Non-Inverting 5 V 12 V - 40 C + 85 C Tube

Microchip Technology Latches 8-Bit Serial-in Latched Driver, Diodes 365In Stock
Min.: 1
Mult.: 1

Serial Data Latch MIC58 1 Circuit 8 Line SOIC-18 Inverting 500 mA 500 mA 5 V 15 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Parallel Input Protected Latched Driver 199In Stock
Min.: 1
Mult.: 1

PLCC-28 Tube
Microchip Technology Latches 8-Bit Parallel Input Protected Latched Driver 47In Stock
Min.: 1
Mult.: 1

Parallel Data Latch MIC58 1 Circuit 8 Line SOIC-24 Inverting 4.5 mA 500 mA 500 mA 5 V 15 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Parallel Input Protected Latched Driver 143In Stock
Min.: 1
Mult.: 1

Parallel Data Latch MIC59 1 Circuit 8 Line SOIC-24 Inverting 10 mA 500 mA 500 mA 5 V 15 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Serial Input Protected Latched Driver 119In Stock
Min.: 1
Mult.: 1

Latch CMOS 1 Circuit 8 Line SOIC-20 10.5 V - 40 C + 85 C Tube

onsemi Latches Octal D-Type Latch 3.212In Stock
Min.: 1
Mult.: 1

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 85 C Tube
onsemi Latches 3-STATE Oct D Latch 1.257In Stock
Min.: 1
Mult.: 1

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube

onsemi Latches 3-STATE Oct D Latch 714In Stock
Min.: 1
Mult.: 1

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 3-STATE Oct D Latch 952In Stock
Min.: 1
Mult.: 1

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 3-STATE Oct D Latch 620In Stock
4.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D-Tp Lat 22In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HCT 8 Circuit 3 Line TSSOP-20 Non-Inverting 40 ns at 5 V 1 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-STATE Oct D-Tp Lat 1.135In Stock
1.000Expected 7/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch HCT 8 Circuit 3 Line SOIC-20 Non-Inverting 40 ns at 5 V 1 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 92In Stock
450Expected 4/17/2026
Min.: 1
Mult.: 1

D-Type Latch HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Latches Octal D-Type Latch 989In Stock
1.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches UHS D-Type Latch 13.220In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Latch 7S 1 Circuit 3 Line SC-70-6 Non-Inverting 5.5 ns at 3.3 V, 4.3 ns at 5 V 1 uA - 32 mA 1.65 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp 417In Stock
Min.: 1
Mult.: 1

Inverting AC 8 Circuit 8 Line PDIP-20 Inverting 13 ns, 10 ns 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Octal D-Type Transp 804In Stock
Min.: 1
Mult.: 1

Inverting ACT 8 Circuit 8 Line PDIP-20 Inverting 11.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 623In Stock
Min.: 1
Mult.: 1

True AHCT 8 Circuit 1 Line PDIP-20 Non-Inverting 8 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Tube