SiC MOSFETs

 SiC MOSFETs
SiC MOSFETs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many SiC MOSFET manufacturers including Infineon, Microchip, Navitas Semiconductor, onsemi, ROHM Semiconductor, STMicroelectronics, Wolfspeed & more.
More...

Please view our selection of SiC MOSFETs below.
Results: 1.327
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename
ROHM Semiconductor SiC MOSFETs 650V 70A 262W SIC 30mOhm TO-247N 376In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 70 A 39 mOhms - 4 V, + 22 V 5.6 V 104 nC - 55 C + 175 C 262 W Enhancement AEC-Q101
onsemi SiC MOSFETs SIC MOS 20MOHM 900V 1.859In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 900 V 112 A 28 mOhms - 8 V, + 22 V 4.3 V 200 nC - 55 C + 175 C 477 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOS TO247-4L 20MOHM 1200V 247In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 102 A 28 mOhms - 15 V, + 25 V 4.3 V 220 nC - 55 C + 175 C 510 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOS TO247-3L 650V 1.798In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 66 A 50 mOhms - 8 V, + 22 V 4.3 V 105 nC - 55 C + 175 C 291 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOS TO247-3L 650V 569In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 47 A 70 mOhms - 8 V, + 22 V 4.3 V 74 nC - 55 C + 175 C 176 W Enhancement EliteSiC
onsemi SiC MOSFETs 650V/30MOSICFETG3TO247-4 308In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 85 A 35 mOhms - 25 V, + 25 V 4 V 51 nC - 55 C + 175 C 441 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs 650V/80MOSICFETG3TO247-4 581In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 31 A 100 mOhms - 25 V, + 25 V 4 V 51 nC - 55 C + 175 C 190 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs 650V/7MOSICFETG3TO247-4 449In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 120 A 9 mOhms - 12 V, + 12 V 6 V 214 nC - 55 C + 175 C 789 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs 1200V/16MOSICFETG3TO24 466In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 107 A 21 mOhms - 20 V, + 20 V 4 V 218 nC - 55 C + 175 C 517 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs 1200V/70MOSICFETG4TO247-4 390In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 27.5 A 91 mOhms - 20 V, + 20 V 6 V - 55 C + 175 C 217 W SiC FET
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4 258In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 103 A 31 mOhms - 10 V, + 23 V 1.8 V 232 nC - 55 C + 175 C 500 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 75 mOhm typ., 33 A in an H 5In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-3 N-Channel 1 Channel 1.2 kV 36 A 100 mOhms - 10 V, + 22 V 4.9 V 61 nC - 55 C + 200 C 278 W Enhancement AEC-Q101
ROHM Semiconductor SiC MOSFETs 1200V 72A 339W SIC 30mOhm TO-247N 352In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 72 A 39 mOhms - 4 V, + 22 V 5.6 V 131 nC - 55 C + 175 C 339 W Enhancement AEC-Q101
ROHM Semiconductor SiC MOSFETs Transistor SiC MOSFET 650V 120m 3rd Gen TO-263-7L 2.762In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 650 V 21 A 156 mOhms - 4 V, + 22 V 5.6 V 38 nC + 175 C 100 W Enhancement
ROHM Semiconductor SiC MOSFETs TO247 1.2KV 81A N-CH SIC 226In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 81 A 23.4 mOhms - 4 V, + 21 V 4.8 V 170 nC + 175 C 312 W Enhancement
ROHM Semiconductor SiC MOSFETs TO247 1.2KV 26A N-CH SIC 718In Stock
Min.: 1
Mult.: 1

Through Hole TO-247N-3 N-Channel 1 Channel 1.2 kV 26 A 81 mOhms - 4 V, + 21 V 4.8 V 64 nC + 175 C 115 W Enhancement
onsemi SiC MOSFETs SIC MOS D2PAK-7L 80MOHM 1200V 1.966In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 1.2 kV 30 A 110 mOhms - 15 V, + 25 V 4.3 V 56 nC - 55 C + 175 C 179 W Enhancement AEC-Q101 EliteSiC
Infineon Technologies SiC MOSFETs CoolSiC Automotive Power Device 750 V G2 740In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 840 V 198 A 9 mOhms - 7 V, + 23 V 5.6 V 169 nC - 55 C + 175 C 651 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC Automotive MOSFET 750 V G2 in Q-DPAK 787In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PG-HDSOP-22 N-Channel 1 Channel 750 V 45 A 50 mOhms - 7 V, + 23 V 5.6 V 30 nC - 55 C + 175 C 182 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs Automotive SiC MOSFET, 750 V 245In Stock
Min.: 1
Mult.: 1
Through Hole PG-TO-247-4 N-Channel 1 Channel 750 V 72 A 25 mOhms - 7 V, + 23 V 5.6 V 59 nC - 55 C + 175 C 234 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 149In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 198 A 9 mOhms - 7 V, 23 V 5.6 V 169 nC - 55 C + 175 C 651 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 1.174In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 34 A 65 mOhms - 7 V, 23 V 5.6 V 24 nC - 55 C + 175 C 135 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 851In Stock
Min.: 1
Mult.: 1
: 2.000

TOLL-8 650 V 75 mOhms
Infineon Technologies SiC MOSFETs SiC MOSFET, 750 V 443In Stock
Min.: 1
Mult.: 1
Through Hole PG-TO-247-4 N-Channel 1 Channel 750 V 172 A 9 mOhms - 7 V, + 23 V 5.6 V 169 nC - 55 C + 175 C 483 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SiC MOSFET, 750 V 480In Stock
Min.: 1
Mult.: 1
Through Hole PG-TO-247-4 N-Channel 1 Channel 750 V 116 A 13.8 mOhms - 7 V, + 23 V 5.6 V 106 nC - 55 C + 175 C 333 W Enhancement CoolSiC