SiC MOSFETs

 SiC MOSFETs
SiC MOSFETs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many SiC MOSFET manufacturers including Infineon, Microchip, Navitas Semiconductor, onsemi, ROHM Semiconductor, STMicroelectronics, Wolfspeed & more.
More...

Please view our selection of SiC MOSFETs below.
Results: 1.327
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename
ROHM Semiconductor SiC MOSFETs TO263 750V 31A N-CH SIC 301In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 31 A 59 mOhms - 4 V, + 21 V 4.8 V 63 nC + 175 C 93 W Enhancement AEC-Q101
onsemi SiC MOSFETs 1200V/40MOSICFETG3TO24 229In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 65 A 45 mOhms - 25 V, + 25 V 4 V 51 nC - 55 C + 175 C 429 W Enhancement SiC FET
onsemi SiC MOSFETs 1200V/23MOSICFETG4TO24 728In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 53 A 29 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 385 W Enhancement SiC FET
onsemi SiC MOSFETs 650V/30MOSICFETG3TO247 598In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 85 A 35 mOhms - 25 V, + 25 V 4 V 51 nC - 55 C + 175 C 441 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs 750V/60MOSICFETG4TO247 1.916In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 750 V 28 A 74 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 155 W Enhancement AEC-Q101 SiC FET

IXYS SiC MOSFETs 1200 V 160 mOhm SiC Mosfet 548In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 22 A 200 mOhms - 5 V, + 20 V 1.8 V 57 nC - 55 C + 150 C 125 W Enhancement
Infineon Technologies SiC MOSFETs CoolSiC 1200 V SiC Trench MOSFET in TO-263-7 package 641In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 47 A 45 mOhms - 7 V, + 20 V 5.1 V 46 nC - 55 C + 175 C 227 W Enhancement CoolSiC
ROHM Semiconductor SiC MOSFETs 1200V 95A 427W SIC 22mOhm TO-247N 199In Stock
Min.: 1
Mult.: 1

Through Hole TO-247N-3 N-Channel 1 Channel 1.2 kV 95 A 28.6 mOhms - 4 V, + 22 V 5.6 V 178 nC - 55 C + 175 C 427 W Enhancement AEC-Q101
ROHM Semiconductor SiC MOSFETs N-Ch 650V SiC 70A 30mOhm TrenchMOS 110In Stock
Min.: 1
Mult.: 1
Through Hole TO-247-3 N-Channel 1 Channel 650 V 70 A 39 mOhms - 4 V, + 22 V 5.6 V 104 nC - 55 C + 175 C 262 W Enhancement
ROHM Semiconductor SiC MOSFETs Transistor SiC MOSFET 650V 60m 3rd Gen TO-263-7L 1.757In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 650 V 38 A 78 mOhms - 4 V, + 22 V 5.6 V 58 nC + 175 C 159 W Enhancement
ROHM Semiconductor SiC MOSFETs 1200V 24A 134W SIC 105mOhm TO-247N 1.629In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 24 A 137 mOhms - 4 V, + 22 V 5.6 V 51 nC + 175 C 134 W Enhancement AEC-Q101
ROHM Semiconductor SiC MOSFETs Transistor SiC MOSFET 1200V 160m 3rd Gen TO-263-7L 1.740In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 17 A 208 mOhms - 4 V, + 22 V 5.6 V 42 nC + 175 C 100 W Enhancement

onsemi SiC MOSFETs 60MOHM 900V 1.093In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 900 V 46 A 84 mOhms - 8 V, + 22 V 4.3 V 87 nC - 55 C + 175 C 221 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOS TO247-3L 80MOHM 1200V 1.185In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 31 A 110 mOhms - 15 V, + 25 V 4.3 V 56 nC - 55 C + 175 C 178 W Enhancement EliteSiC

onsemi SiC MOSFETs 60MOHM 254In Stock
Min.: 1
Mult.: 1
Through Hole TO-247-3 N-Channel 1 Channel 900 V 46 A 84 mOhms - 8 V, + 22 V 4.3 V 87 nC - 55 C + 175 C 221 W Enhancement AEC-Q101 EliteSiC
onsemi SiC MOSFETs SIC MOS TOLL 650V 1.374In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT PSOF-8 N-Channel 1 Channel 650 V 73 A 50 mOhms - 8 V, + 22 V 4.3 V 105 nC - 55 C + 175 C 348 W Enhancement EliteSiC
onsemi SiC MOSFETs 1200V/53MOSICFETG4TO247-4 759In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 34 A 67 mOhms - 20 V, + 20 V 6 V - 55 C + 175 C 263 W SiC FET
ROHM Semiconductor SiC MOSFETs N-Ch 1200V SiC 72A 30mOhm TrenchMOS 685In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 72 A 39 mOhms - 4 V, + 22 V 5.6 V 131 nC - 55 C + 175 C 339 W Enhancement
ROHM Semiconductor SiC MOSFETs 1200V 55A 262W SIC 40mOhm TO-247N 460In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 55 A 52 mOhms - 4 V, + 22 V 5.6 V 107 nC - 55 C + 175 C 262 W Enhancement AEC-Q101
ROHM Semiconductor SiC MOSFETs TO263 1.2KV 40A N-CH SIC 670In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 40 A 47 mOhms - 4 V, + 21 V 4.8 V 91 nC + 175 C 150 W Enhancement
ROHM Semiconductor SiC MOSFETs TO263 750V 31A N-CH SIC 1.946In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 31 A 59 mOhms - 4 V, + 21 V 4.8 V 63 nC + 175 C 93 W Enhancement
ROHM Semiconductor SiC MOSFETs TO263 1.2KV 24A N-CH SIC 1.201In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 24 A 81 mOhms - 4 V, + 21 V 4.8 V 64 nC + 175 C 93 W Enhancement AEC-Q101
onsemi SiC MOSFETs 1200V/80MOSICFETG3TO263-7 713In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 1.2 kV 28.8 A 85 mOhms - 25 V, + 25 V 6 V 23 nC - 55 C + 175 C 190 W Enhancement SiC FET
onsemi SiC MOSFETs 750V/18MOSICFETG4TO247 608In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 750 V 81 A 23 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 385 W Enhancement AEC-Q101 SiC FET
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 18 mOhm typ., 40 A in a PowerFLAT 8x8 HV pac 1.597In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT PowerFLAT-5 N-Channel 1 Channel 650 V 40 A 18 mOhms - 10 V, + 22 V 5 V 157 nC - 55 C + 175 C 935 W Enhancement