SiC MOSFETs

 SiC MOSFETs
SiC MOSFETs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many SiC MOSFET manufacturers including Infineon, Microchip, Navitas Semiconductor, onsemi, ROHM Semiconductor, STMicroelectronics, Wolfspeed & more.
More...

Please view our selection of SiC MOSFETs below.
Results: 1.320
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename
ROHM Semiconductor SiC MOSFETs N-Ch 1200V SiC 31A 80mOhm TrenchMOS 1.140In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 31 A 104 mOhms - 4 V, + 22 V 5.6 V 60 nC - 55 C + 175 C 165 W Enhancement
Diodes Incorporated DMWSH120H37SM4
Diodes Incorporated SiC MOSFETs SiC MOSFET BVDSS: >1000V TO247-4 TUBE 30PS 30In Stock
Min.: 1
Mult.: 1

Infineon Technologies SiC MOSFETs SIC_DISCRETE 780In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 36 A 60 mOhms - 7 V, + 23 V 5.7 V 31 nC - 55 C + 175 C 150 mW Enhancement CoolSiC
Wolfspeed SiC MOSFETs SiC, MOSFET, 350mohm,1200V, TO-247-3, Industrial 3.334In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 7.6 A 455 mOhms - 8 V, + 19 V 3.6 V 19 nC - 55 C + 150 C 50 W Enhancement
Microchip Technology SiC MOSFETs FG, SIC MOSFET, TO-247 4-LEAD 982In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 700 V 77 A 44 mOhms - 10 V, + 23 V 1.9 V 99 nC - 55 C + 175 C 283 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1700 V 35 mOhm TO-247 59In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.7 kV 68 A 45 mOhms - 10 V, + 23 V 1.8 V 178 nC - 55 C + 175 C 370 W Enhancement
Wolfspeed SiC MOSFETs 1.2kV 75mOHMS E3M AUTO AECQ101 365In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 32 A 75 mOhms - 8 V, + 19 V 3.6 V 55 nC - 55 C + 175 C 145 W Enhancement AEC-Q101
SemiQ SiC MOSFETs 1200V, 18mOhm, TO-247-4L MOSFET 20In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 119 A 18 mOhms - 10 V, + 25 V 4 V 216 nC - 55 C + 175 C 564 W Enhancement
SemiQ SiC MOSFETs 1200V, 40mOhm, TO-263-7L MOSFET 25In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 66 A 38 mOhms - 10 V, + 25 V 4 V 112 nC - 55 C + 175 C 357 W Enhancement
WeEn Semiconductors SiC MOSFETs WNSC2M150120R/TO247-4L/STANDARD MARKING * HORIZONTAL, RAIL PACK 477In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 29 A 150 mOhms - 4 V, + 18 V 3.5 V 40 nC - 55 C + 175 C 234 W Enhancement


Diodes Incorporated SiC MOSFETs SiC MOSFET BVDSS: >1000V TO263-7 TUBE 50PCS 50In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 38.2 A 90 mOhms - 4 V, + 15 V 3.5 V 54.6 nC - 55 C + 175 C 197 W Enhancement


Diodes Incorporated SiC MOSFETs SiC MOSFET BVDSS: >1000V TO263-7 TUBE 50PCS 35In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 38.2 A 90 mOhms - 4 V, + 15 V 3.5 V 54.6 nC - 55 C + 175 C 197 W Enhancement
ROHM Semiconductor SiC MOSFETs TO247 750V 34A N-CH SIC 321In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 750 V 34 A 59 mOhms - 4 V, + 21 V 4.8 V 63 nC + 175 C 115 W Enhancement

onsemi SiC MOSFETs SIC MOS TO247-4L 650V 776In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 38 A 85 mOhms - 8 V, + 22 V 4.3 V 61 nC - 55 C + 175 C 148 W Enhancement EliteSiC
onsemi SiC MOSFETs 750V/33MOSICFETG4TO263 486In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 750 V 44 A 41 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 197 W Enhancement SiC FET
onsemi SiC MOSFETs 750V/44MOSICFETG4TO263 730In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 750 V 35.6 A 56 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 181 W Enhancement SiC FET
ROHM Semiconductor SiC MOSFETs TO247 750V 34A N-CH SIC 810In Stock
Min.: 1
Mult.: 1

Through Hole TO-247N-3 N-Channel 1 Channel 750 V 34 A 59 mOhms - 4 V, + 21 V 4.8 V 63 nC + 175 C 115 W Enhancement
onsemi SiC MOSFETs 1200V/40MOSICFETG3TO24 229In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 65 A 45 mOhms - 25 V, + 25 V 4 V 51 nC - 55 C + 175 C 429 W Enhancement SiC FET
onsemi SiC MOSFETs 1200V/23MOSICFETG4TO24 758In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 53 A 29 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 385 W Enhancement SiC FET
onsemi SiC MOSFETs 650V/30MOSICFETG3TO247 608In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 85 A 35 mOhms - 25 V, + 25 V 4 V 51 nC - 55 C + 175 C 441 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs 750V/60MOSICFETG4TO247 1.916In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 750 V 28 A 74 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 155 W Enhancement AEC-Q101 SiC FET
ROHM Semiconductor SiC MOSFETs 1200V 95A 427W SIC 22mOhm TO-247N 199In Stock
Min.: 1
Mult.: 1

Through Hole TO-247N-3 N-Channel 1 Channel 1.2 kV 95 A 28.6 mOhms - 4 V, + 22 V 5.6 V 178 nC - 55 C + 175 C 427 W Enhancement AEC-Q101
ROHM Semiconductor SiC MOSFETs Transistor SiC MOSFET 650V 60m 3rd Gen TO-263-7L 1.757In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 650 V 38 A 78 mOhms - 4 V, + 22 V 5.6 V 58 nC + 175 C 159 W Enhancement
ROHM Semiconductor SiC MOSFETs 1200V 24A 134W SIC 105mOhm TO-247N 1.629In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 24 A 137 mOhms - 4 V, + 22 V 5.6 V 51 nC + 175 C 134 W Enhancement AEC-Q101
ROHM Semiconductor SiC MOSFETs Transistor SiC MOSFET 1200V 160m 3rd Gen TO-263-7L 1.740In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 17 A 208 mOhms - 4 V, + 22 V 5.6 V 42 nC + 175 C 100 W Enhancement