Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Schottky diode and Schottky rectifier manufacturers including Comchip Technology, Diodes Incorporated, Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. 
More...

Please view our selection of Schottky diodes and Schottky rectifiers below.
Results: 16.933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Schottky Diodes & Rectifiers 60 Volt 30A Dual Common-Cathode 1.894In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 60 V 830 mV 150 A 60 uA - 65 C + 175 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 1.5 Amp 20 Volt 111.600In Stock
Min.: 1
Mult.: 1
: 1.800

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1.5 A 20 V 445 mV 50 A 200 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 30 Volt 4.0 Amp 150 Amp IFSM 4.559In Stock
Min.: 1
Mult.: 1
: 3.500

Schottky Rectifiers SMD/SMT DO-214AB-2 Single Si 8 A 30 V 470 mV 150 A 500 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 40volt 2.0amp 15.152In Stock
Min.: 1
Mult.: 1
: 10.000

Schottky Rectifiers SMD/SMT DO-220AA-2 Single Si 2 A 40 V 500 mV 50 A 150 uA - 55 C + 150 C SS2P4 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 8.0 Amp 100 Volt 9.516In Stock
Min.: 1
Mult.: 1
: 6.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Anode Si 8 A 100 V 850 mV 150 A 2 uA - 55 C + 175 C SS8PH10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 20 Amp 100 Volt Single TrenchMOS 11.406In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 20 A 100 V 900 mV 250 A 500 uA - 40 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 20 Amp 150 Volt Dual TrenchMOS 3.098In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 150 V 1.2 V 120 A 150 uA - 55 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 20 Amp 200 Volt Dual 110 Amp IFSM 7.040In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 200 V 1.7 V 110 A 150 uA - 40 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 40 Amp 120 Volt 6.307In Stock
Min.: 1
Mult.: 1
: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 120 V 880 mV 250 A 500 uA - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 40 Amp 150 Volt Dual TrenchMOS 6.996In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 150 V 1.43 V 160 A 250 uA - 55 C + 150 C Tube
Bourns Schottky Diodes & Rectifiers 40V 1A 19.089In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 370 mV 30 A 350 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 150V 3A SM SKY BARRI 2.475In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 6 A 150 V 830 mV 100 A 7 uA + 150 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode 30V, 15A, TO-252, Cathode Common, Low VF 1.978In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 15 A 30 V 510 mV 100 A 200 uA + 150 C Reel, Cut Tape
Nexperia Schottky Diodes & Rectifiers PMEG100V060ELPD/SOT1289/CFP15 14.509In Stock
Min.: 1
Mult.: 1
: 1.500

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 6 A 100 V 770 mV 130 A 450 nA - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 2A 100V H. Barrier Sky Rect. 77.214In Stock
Min.: 1
Mult.: 1
: 750

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 100 V 790 mV 75 A 10 uA - 65 C + 175 C SS2H10 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 2A 100V SM Schottky Rect 14.100In Stock
Min.: 1
Mult.: 1
: 10.000
Schottky Rectifiers SMD/SMT DO-220AA-2 Single Si 2 A 100 V 620 mV 50 A 1 uA - 55 C + 175 C SS2PH10 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers TMBS 60V Vrrm eSMP AEC-Q101 Qualified 4.947In Stock
Min.: 1
Mult.: 1
: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 12 A 60 V 480 mV 220 A 3.6 mA - 40 C + 150 C V12P6 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 60V 12A TMBS TO-277A (SMPC) 5.274In Stock
Min.: 1
Mult.: 1
: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Common Cathode Si 12 A 60 V 580 mV 200 A 1 mA - 40 C + 175 C V12PM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 15A, 80V,TRENCH SKY RECT. 6.774In Stock
Min.: 1
Mult.: 1
: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Anode Si 15 A 80 V 660 mV 220 A 1.2 mA - 40 C + 150 C V15P8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 100V 15A Single Die SMPC (TO-277A) 4.739In Stock
Min.: 1
Mult.: 1
: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Common Cathode Si 15 A 100 V 610 mV 220 A 6 mA - 40 C + 150 C V15PM Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified 3.401In Stock
Min.: 1
Mult.: 1
: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 45 V 580 mV 200 A 700 uA - 40 C + 175 C V20PWM45 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 2A 60V SMP TMBS SMP (DO-220AA) 15.770In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT DO-220AA-2 Single Si 2 A 60 V 640 mV 50 A 100 uA - 40 C + 175 C V2P6X Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 100V 30A SMPD(TO-263AC) 1.765In Stock
Min.: 1
Mult.: 1
: 2.000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode Si 30 A 100 V 760 mV 160 A 10 uA - 40 C + 175 C V30DM Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV) 5.730In Stock
Min.: 1
Mult.: 1
: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 100 V 800 mV 260 A 1 mA - 40 C + 150 C V35PW10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified 4.316In Stock
Min.: 1
Mult.: 1
: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 60 V 690 mV 260 A 2.1 mA - 40 C + 175 C V35PWM AEC-Q101 Reel, Cut Tape, MouseReel