Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Schottky diode and Schottky rectifier manufacturers including Comchip Technology, Diodes Incorporated, Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. 
More...

Please view our selection of Schottky diodes and Schottky rectifiers below.
Results: 16.933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Schottky Diodes & Rectifiers 60V 8A TMBS TO-277A (SMPC) 7.290In Stock
Min.: 1
Mult.: 1
: 1.500

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 8 A 60 V 580 mV 140 A 600 uA - 40 C + 175 C V8PM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 20A 45V TrenchMOS 6.762In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Dual Anode Si 20 A 45 V 510 mV 100 A 2 mA - 40 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 40A 45V TrenchMOS 6.408In Stock
Min.: 1
Mult.: 1
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Dual Anode Si 40 A 45 V 510 mV 240 A 3 mA - 40 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D-PAK-e3 4.485In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Dual Anode Si 3.5 A 30 V 350 mV 535 A 50 mA - 40 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 7.627In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT Dual Anode Common Cathode Si 15 A 30 V 490 mV 900 A 1.75 mA - 55 C + 150 C FRED Pt Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - TO-247-e3 871In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247AC-3 Dual Anode Common Cathode Si 40 A 45 V 430 mV 3.5 kA 150 mA - 55 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D-PAK-e3 27.953In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 7 A 60 V 610 mV 490 A 2 mA - 40 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Diodes - DO5 BRAZ SQR-e3 146In Stock
Min.: 1
Mult.: 1

Schottky Diodes Stud Mount DO-203AB-2 Si FRED Pt
Vishay Semiconductors Schottky Diodes & Rectifiers 35V 10A IF Single TO-220AC 6.601In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AC-2 Single Si 10 A 35 V 570 mV 1.06 kA 100 uA - 65 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 7.171In Stock
Min.: 1
Mult.: 1

Single Si FRED Pt Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D-PAK-e3 3.849In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 12 A 30 V 370 mV 320 A 58 mA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 8.067In Stock
Min.: 1
Mult.: 1
: 800

Schottky Rectifiers SMD/SMT Dual Anode Common Cathode Si 20 A 100 V 810 mV 850 A 1 mA - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Torex Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode 18.670In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOD-123A-2 Single Si 1 A 40 V 490 mV 10 A 4 uA + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers LEAD FREE SCHOTTKY SINGLE G/R PLASTIC 2.447In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 30 mA 20 V 1 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 2.223In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS3045C Tube
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 3A 150V VRRM 0.67VF 9.989In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 150 V 890 mV 100 A 2 mA - 40 C + 175 C STPS3150-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky REC 3A IF 100V Vrrm .68V 94.113In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 100 V 840 mV 75 A 1 uA + 175 C STPS3H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A power Schottky rectifier 7.692In Stock
Min.: 1
Mult.: 1
: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 820 mV 110 A 2.5 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 30V 1A 22.064In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT SMA-2 Single Si 1 A 30 V 470 mV 25 A 1 mA - 55 C + 125 C B130 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Schottky Diode SMA 17.252In Stock
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 3 A 60 V 700 mV 100 A 500 uA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Schottky SBR Rec 1A 40V 40A .55Vf 6.706In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT PowerDI-123-2 Single Si 1.1 A 40 V 530 mV 40 A 6 mA - 55 C + 125 C DFLS140 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Super Barrier Rectifier 4.902In Stock
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 10 A 45 V 490 mV 180 A 30 uA - 65 C + 150 C SBR1045 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Super Barrier Rectifier PDI5 T&R 5K 5.219In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 12 A 100 V 670 mV 250 A 250 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

Diodes Incorporated Schottky Diodes & Rectifiers Super Barrier Rectifier X3-TSN1608-2 T&R 10K 16.564In Stock
Min.: 1
Mult.: 1
: 10.000
Schottky Rectifiers Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 2.0 Amp 30 Volt 42.980In Stock
Min.: 1
Mult.: 1
: 7.500

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 30 V 500 mV 50 A 500 uA - 65 C + 150 C Reel, Cut Tape, MouseReel