High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1.683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps 353In Stock
Min.: 1
Mult.: 1

LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers x 200MHz L N Prec Op Amps 1.336In Stock
345Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 500

LT1722 1 Channel 200 MHz 70 V/us 100 dB 90 mA 300 nA 150 uV 12.6 V 4.6 V 3.7 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 548In Stock
Min.: 1
Mult.: 1

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 140 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 235In Stock
Min.: 1
Mult.: 1

LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 161In Stock
Min.: 1
Mult.: 1

LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 2.422In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 589In Stock
Min.: 1
Mult.: 1
Reel: 500

LT1803 1 Channel 83 MHz 100 V/us 96 dB 42 mA 5.5 uA 1 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 1.013In Stock
Min.: 1
Mult.: 1
Reel: 500

LT1803 1 Channel 83 MHz 100 V/us 96 dB 42 mA 5.5 uA 1 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1804 2 Channel 83 MHz 100 V/us 96 dB 42 mA 125 nA 12.6 V 2.3 V 2.7 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps 715In Stock
Min.: 1
Mult.: 1
Reel: 500

LT1809 1 Channel 160 MHz 300 V/us 82 dB 85 mA 8 uA 600 uV 12.6 V 2.5 V 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 2.631In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 2 uA 12.6 V 3.5 V 9 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 987In Stock
Min.: 1
Mult.: 1
Reel: 500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 2.699In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 2 uA 12.6 V 3.5 V 9 mA SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 791In Stock
Min.: 1
Mult.: 1

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 2x Op Amps 1.733In Stock
Min.: 1
Mult.: 1

LT1819 2 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr 1.446In Stock
Min.: 1
Mult.: 1

LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr 972In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr 1.646In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 18 uA 12.6 V 2.375 V 13.3 mA SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 962In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6200 1 Channel 165 MHz 44 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA 0 C + 70 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 1.164In Stock
Min.: 1
Mult.: 1

LT6200 1 Channel 165 MHz 44 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 1.523In Stock
Min.: 1
Mult.: 1

LT6200 1 Channel 165 MHz 44 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 165MHz, R2R In & Out, 0.95nV/vHz L 208In Stock
Min.: 1
Mult.: 1

LT6201 2 Channel 165 MHz 50 V/us 46 dB 96 dB 80 mA 10 uA 1.8 mV 12.6 V 2.5 V 20 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 165MHz, R2R In & Out, 0.95nV/vHz L 241In Stock
Min.: 1
Mult.: 1

LT6201 2 Channel 165 MHz 44 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr 926In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT6202 1 Channel 100 MHz 25 V/us 85 dB 40 mA 1.3 uA 12.6 V 2.5 V 2.8 mA SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr 1.422In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6202 1 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel