LT1632IS8#PBF

Analog Devices
584-LT1632IS8#PBF
LT1632IS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,55 € 13,55 €
10,64 € 106,40 €
10,21 € 510,50 €
8,98 € 898,00 €
8,55 € 1.710,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,55 €
Min:
1

Similar Product

Analog Devices LT1632IS8#TRPBF
Analog Devices
High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
SMD/SMT
SOIC-8
Operational Amplifiers
4.3 mA
- 40 C
+ 85 C
LT1632
Tube
Amplifier Type: Precision Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 83 dB
en - Input Voltage Noise Density: 12 nV/sqrt Hz
Gain V/V: 2000 V/mV
GBP - Gain Bandwidth Product: 45 MHz
Ib - Input Bias Current: 2.2 uA
In - Input Noise Current Density: 1.6 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 440 nA
Number of Channels: 2 Channel
Output Current per Channel: 40 mA
Output Type: Rail-to-Rail
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
SR - Slew Rate: 27 V/us
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.6 V
Vos - Input Offset Voltage: 400 uV
Unit Weight: 76,307 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.