RF MOSFET Transistors

Results: 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLP9LA25SG/TO270/REEL 67In Stock
100Expected 9/10/2026
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 40 V 128 mOhms 941 MHz 18.8 dB 25 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors RF LDMOS FET 41In Stock
Min.: 1
Mult.: 1
: 50

Si 1 mA 105 V 2.8 Ohms 390 MHz to 450 MHz 25 dB 12 W + 225 C SMD/SMT H-36265-2 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors RF LDMOS FET 7In Stock
Min.: 1
Mult.: 1
: 50

N-Channel Si 10 mA 105 V 1.4 Ohms 500 MHz to 1.4 GHz 18 dB 25 W + 225 C SMD/SMT H-36265-2 Reel, Cut Tape, MouseReel
NXP Semiconductors AFT27S006NT1
NXP Semiconductors RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 728-3700 MHz, 28.8 dBm Avg., 28 V 273In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

N-Channel Si 65 V 728 MHz to 3.7 GHz 16 dB 28.8 dBm - 40 C + 150 C SMD/SMT PLD-1.5W Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 35 W CW over 1.8-512 MHz, 65 V 7In Stock
Min.: 1
Mult.: 1
: 50

N-Channel Si 193 V 1.8 MHz to 512 MHz 24.8 dB 35 W - 40 C + 150 C Screw Mount NI-360H-2SB Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Wideband Airfast RF Power LDMOS Transistor 136-941 MHz, 6.0 W, 7.5 V 147In Stock
Min.: 1
Mult.: 1
: 1.000

N-Channel Si 4.7 A 30 V 136 MHz to 941 MHz 16.2 dB 6.5 W - 40 C + 150 C SMD/SMT HVSON-16 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 136-941 MHz, 4 W, 7.5 V 72In Stock
23.000Expected 7/9/2026
Min.: 1
Mult.: 1
: 1.000

N-Channel Si 4 A 30 V 136 MHz to 941 MHz 20.9 dB 4.9 W - 40 C + 150 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors VHV6 10W PULSE PLD1.5 1In Stock
Min.: 1
Mult.: 1
: 100

N-Channel Si 100 V 960 MHz to 1.4 GHz 25 dB 10 W - 65 C + 150 C Screw Mount PLD-1.5 Reel, Cut Tape, MouseReel
onsemi NVJD5121NT1G-M06
onsemi RF MOSFET Transistors NFET SC88 60V 295MA 1.6OH 16.714In Stock
Min.: 1
Mult.: 1
: 3.000

Si Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors RF LDMOS FET 6In Stock
Min.: 1
Mult.: 1
: 1.000

N-Channel Si 10 mA 65 V 2 Ohms 900 MHz to 2.7 GHz 19.5 dB 5 W + 225 C SMD/SMT SON-10 Reel, Cut Tape, MouseReel
MACOM MRF175GU
MACOM RF MOSFET Transistors Transistor,<150MHz,28V,150W,TMOS 4In Stock
Min.: 1
Mult.: 1

Si
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz
314Expected 6/12/2026
Min.: 1
Mult.: 1

N-Channel Si 20 A 125 V 230 MHz 15 dB 150 W + 150 C SMD/SMT M174 Bulk
MACOM RF MOSFET Transistors 5-175MHz 80Watts 28Volt Gain 13dB
150Expected 6/4/2026
Min.: 1
Mult.: 1

N-Channel Si 9 A 65 V 200 MHz 13 dB 80 W - 65 C + 150 C SMD/SMT 221-11-3 Tray
Ampleon RF MOSFET Transistors ART2K0FE/SOT539/TRAY
205Expected 10/6/2026
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 65 V 100 mOhms 1 MHz to 400 MHz 28.4 dB 2 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET Transistors BLF647P/SOT1121/TRAY
228Expected 6/9/2026
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 100 mA 65 V 140 mOhms 1.5 GHz 18 dB 200 W + 225 C SMD/SMT SOT-1121A-5 Tray
Ampleon RF MOSFET Transistors BLM9D2327-26B/SOT1275/REELDP
1.500On Order
Min.: 1
Mult.: 1
: 500

LDMOS 65 V 2.3 GHz to 2.7 GHz 31.3 dB 44.8 dBm + 200 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V
2.612On Order
Min.: 1
Mult.: 1

N-Channel Si 8.8 A 133 V 1.8 MHz to 250 MHz 21.1 dB 115 W - 40 C + 150 C Through Hole TO-220-3 Tube
NXP Semiconductors RF MOSFET Transistors RF Power LDMOS Transistor, 300 W CW over 1.8-250 MHz, 50 V
480Expected 7/9/2026
Min.: 1
Mult.: 1

N-Channel Si 30 A 133 V 1.8 MHz to 250 MHz 20.4 dB 330 W - 40 C + 150 C Through Hole TO-247-3 Tube
NXP Semiconductors RF MOSFET Transistors RF Power
6.000Expected 6/4/2026
Min.: 1
Mult.: 1
: 1.000

N-Channel Si 3 A 30 V 136 MHz to 941 MHz 15 dB 8 W - 40 C + 150 C SMD/SMT DFN-16 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors VHV6 1.25KW ISM NI1230H
150Expected 6/16/2026
Min.: 1
Mult.: 1
: 50

N-Channel Si 30 A 133 V 1.8 MHz to 600 MHz 24 dB 1.25 kW + 150 C Screw Mount NI-1230H-4 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors Transistor,40W,<500MHz,28V,TMOS
40Expected 8/7/2026
Min.: 1
Mult.: 1

Si
MACOM RF MOSFET Transistors 100-200MHz 45Watts 28Volt Gain 17dB
50Expected 10/13/2026
Min.: 1
Mult.: 1

N-Channel Si 4.5 A 65 V 150 MHz 17 dB 45 W - 65 C + 150 C SMD/SMT 211-07-3 Tray

CML Micro RF MOSFET Transistors 26 GHz Medium Power Packaged GaAs FET
100Expected 6/23/2026
Min.: 1
Mult.: 1
: 100

GaAs 26 mA 173 Ohms 26 GHz 11 dB 20 dBm + 150 C Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP0408H9S30/TO270/REEL
98Expected 9/11/2026
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 50 V 1.2 Ohms 400 MHz to 860 MHz 20.2 dB 30 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S100G/TO270/REEL
100Expected 9/8/2026
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel