RF MOSFET Transistors

Results: 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLP15H9S100/TO270/REEL 234In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S100/TO270/REEL 666In Stock
Min.: 1
Mult.: 1
: 500

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S10G/TO270/REEL 825In Stock
Min.: 1
Mult.: 1
: 500

N-Channel LDMOS 50 V 3.2 Ohms 2 GHz 21 dB 10 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S10/TO270/REEL 123In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 50 V 3.2 Ohms 2 GHz 21 dB 10 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S30G/TO270/REEL 104In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 50 V 890 mOhms 2 GHz 21 dB 30 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S30G/TO270/REEL 783In Stock
2.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 500

N-Channel LDMOS 50 V 890 mOhms 2 GHz 21 dB 30 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S100G/TO270/REEL 291In Stock
1.000Expected 7/21/2026
Min.: 1
Mult.: 1
: 500

N-Channel LDMOS 65 V 143 mOhms 1.5 GHz 16 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S100/TO270/REEL 270In Stock
Min.: 1
Mult.: 1
: 500

N-Channel LDMOS 65 V 143 mOhms 1.5 GHz 17.5 dB 100 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S30/TO270/REEL 408In Stock
Min.: 1
Mult.: 1
: 500

N-Channel LDMOS 65 V 370 mOhms 2 GHz 19.3 dB 30 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP2425M10S250P/OMP-78/REELDP 113In Stock
Min.: 1
Mult.: 1
: 100

Dual N-Channel LDMOS 65 V 95 mOhms 2.4 GHz to 2.5 GHz 15 dB 250 W + 225 C SMD/SMT OMP-780-4F-1-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9G0722-20G/SOT1483/REELDP 979In Stock
Min.: 1
Mult.: 1
: 500

N-Channel LDMOS 65 V 500 mOhms 100 MHz to 2.7 GHz 19 dB 20 W + 225 C SMD/SMT SOT1483-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9H10S-350A/OMP-780/REELDP 48In Stock
Min.: 1
Mult.: 1
: 100

Dual N-Channel LDMOS 48 V 250 mOhms, 370 mOhms 600 MHz to 960 MHz 18.6 dB 350 W - 40 C + 125 C SMD/SMT OMP-780-4F-1-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9H10S-500AWT/OMP-780/REELDP 57In Stock
Min.: 1
Mult.: 1
: 100

Dual N-Channel LDMOS 48 V 174 mOhms, 250 mOhms 600 MHz to 960 MHz 19 dB 500 W - 40 C + 125 C SMD/SMT OMP-780-6F-1-7 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLS9G2735L-50/SOT1135/TRAY 84In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 300 mOhms 2.7 GHz to 3.5 GHz 12 dB 50 W + 225 C Screw Mount SOT1135A-3 Tray
Ampleon RF MOSFET Transistors BLS9G2735LS-50/SOT1135/TRAY 45In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 300 mOhms 2.7 GHz to 3.5 GHz 12 dB 50 W + 225 C SMD/SMT SOT1135B-3 Tray
Ampleon RF MOSFET Transistors CLF3H0035-100/SOT467C/TRAY 42In Stock
Min.: 1
Mult.: 1

N-Channel GaN Si 50 V 240 mOhms 0 Hz to 3.5 GHz 15 dB 100 W + 300 C Screw Mount SOT467C-3 Tray
Microchip Technology ARF461BG
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1000 V 150 W 65 MHz TO-247 Common Source 41In Stock
Min.: 1
Mult.: 1

N-Channel Si 6.5 A 1 kV 65 MHz 13 dB 150 W - 55 C + 150 C Through Hole Tube
Microchip Technology VRF150MP
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 150 W 150 MHz M174 MATCHED PAIR 22In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 180 V 150 MHz 18 dB 150 W - 65 C + 150 C Screw Mount
CML Micro RF MOSFET Transistors Narrow and Broad Band Linear Amplifier and Oscillator Applications 20In Stock
Min.: 1
Mult.: 1

GaAs 26 GHz 19 dB 21 dBm + 150 C Die Bulk

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 100 W 100 MHz TO-247 Common Source 20In Stock
Min.: 1
Mult.: 1

N-Channel Si 9 A 500 V 100 MHz 15 dB 100 W - 55 C + 150 C Through Hole TO-247-3 Tube
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 400 W 65 MHz T3C 8In Stock
Min.: 1
Mult.: 1

N-Channel Si 10 A 500 V 150 MHz 15 dB 900 W - 55 C + 175 C Screw Mount
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 150 W 175 MHz M174 12In Stock
79Expected 7/21/2026
Min.: 1
Mult.: 1

N-Channel Si 16 A 180 V 175 MHz 22 dB 150 W - 65 C + 150 C Screw Mount
NXP Semiconductors MHT1803B
NXP Semiconductors RF MOSFET Transistors 300W 200MHZ TO-247-3L 304In Stock
Min.: 1
Mult.: 1
N-Channel Si 1.8 MHz to 50 MHz 28.2 dB 300 W + 150 C Through Hole TO-247-3 Tube
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V 152In Stock
Min.: 1
Mult.: 1
No
N-Channel Si 8.8 A 133 V 1.8 MHz to 250 MHz 21.1 dB 115 W - 40 C + 150 C Through Hole TO-220-3 Tube
NXP Semiconductors RF MOSFET Transistors 65V LDMOS 1800W CW 1.8-400MHz 11In Stock
50Expected 6/15/2026
Min.: 1
Mult.: 1
: 50

N-Channel Si 43 A 179 V 1.8 MHz to 400 MHz 24.4 dB 1.8 kW - 40 C + 150 C SMD/SMT OM-1230-4 Reel, Cut Tape