Power Supplies - Board Mount

Results: 2.132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
Vicor Power Supplies - Board Mount PFM4414BB6M48D0TA8
3In Stock
Min.: 1
Mult.: 1
400 W 85 VAC to 264 VAC 1 Output 48 VDC 8.3 A Through Hole 92 % 110.55 mm (4.352 in) 35.54 mm (1.399 in) 9.4 mm (0.37 in)
CUI Inc. Power Supplies - Board Mount ac-dc 6 W 12 V 1 otpt ncapslatd PCB
142In Stock
Min.: 1
Mult.: 1

6 W 230 VAC 1 Output 12 VDC 500 mA Through Hole Encapsulated 4 kVAC 50.8 mm 25.4 mm 16.74 mm PSK-6B
Vicor Power Supplies - Board Mount PFM4414BB6M24D0CA4
3In Stock
Min.: 1
Mult.: 1
400 W 85 VAC to 264 VAC 1 Output 24 VDC 16.7 A Through Hole 92 % 110.55 mm (4.352 in) 35.54 mm (1.399 in) 9.4 mm (0.37 in)
Vicor Power Supplies - Board Mount PFM4414BB6M48D0TA4
2In Stock
Min.: 1
Mult.: 1
400 W 85 VAC to 264 VAC 1 Output 48 VDC 8.3 A Through Hole 92 % 110.55 mm (4.352 in) 35.54 mm (1.399 in) 9.4 mm (0.37 in)
Vicor Power Supplies - Board Mount VIA PFM 4914 SHT PIN ALON C 48
3In Stock
4Expected 11/12/2026
Min.: 1
Mult.: 1

400 W 85 VAC to 264 VAC 1 Output 48 VDC 16.7 A Through Hole
CUI Inc. Power Supplies - Board Mount ac-dc 6 W 15 V 1 otpt ncapslatd PCB
139In Stock
Min.: 1
Mult.: 1

6 W 230 VAC 1 Output 15 VDC 400 mA Through Hole Encapsulated 4 kVAC 50.8 mm 25.4 mm 16.74 mm PSK-6B
Advanced Energy / Artesyn Power Supplies - Board Mount 1600W 380V out, Pos 4.6x2.4x.5H Non-Thrd 129In Stock
Min.: 1
Mult.: 1

1.6 kW 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 380 VDC 4.2 A Through Hole Encapsulated 95 % 4.6 in 2.4 in 0.55 in AIF04ZPFC
XP Power Power Supplies - Board Mount PSU, 25W, MINIATURE, ENCAPSULATED
35In Stock
Min.: 1
Mult.: 1

25 W 85 VAC to 264 VAC 1 Output 12 VDC 2.1 A Through Hole 3 kVAC 80 % 65 mm (2.559 in) 31.7 mm (1.248 in) 24.4 mm (0.961 in) ECL05-30
CUI Inc. Power Supplies - Board Mount ac-dc 15 W 12 V 1 otpt ncapslatd PCB
111In Stock
Min.: 1
Mult.: 1

15 W 230 VAC 1 Output 12 VDC 1.25 A Through Hole Encapsulated 4 kVAC 61.98 mm 44.96 mm 23.09 mm PSK-15B
CUI Inc. Power Supplies - Board Mount ac-dc, 70 W, 12 Vdc, single output, metal case
17In Stock
Min.: 1
Mult.: 1

70 W 90 VAC to 264 VAC 1 Output 12 VDC 5.83 A Through Hole 3 kVAC 60.7 mm (2.39 in) 58 mm (2.283 in) 37 mm (1.457 in) VBM-70
Vicor Power Supplies - Board Mount VIA PFM 4414 SHT PIN ALON C 24V/400W
4In Stock
Min.: 1
Mult.: 1

400 W 84 VAC to 264 VAC 1 Output 24 VDC 24.7 A Through Hole 92 % 111 mm (4.37 in) 35.5 mm (1.398 in) 9.3 mm (0.366 in)
TRACO Power Power Supplies - Board Mount 15W 12V 1250mA TH 1.1x1.65 Encap MedPS 128In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 1.25 A Through Hole 4 kVAC 87 % 42 mm (1.654 in) 28.9 mm (1.138 in) 21.5 mm (0.846 in) TPP 15-D
MEAN WELL Power Supplies - Board Mount 30W 15V 2A Medical Open PS
291In Stock
Min.: 1
Mult.: 1

30 W 80 VAC to 264 VAC 1 Output 15 VDC 2 A Through Hole 65.5 mm (2.579 in) 35 mm (1.378 in) 23 mm (0.906 in) MFM-30
Cosel Power Supplies - Board Mount 50W 24V 2.1A AC-DC Power Supply
52In Stock
Min.: 1
Mult.: 1

50.4 W 85 VAC to 264 VAC 1 Output 24 VDC 2.1 A Through Hole Encapsulated 3 kV 58.4 mm 37.3 mm 12.7 mm TUNS
CUI Inc. Power Supplies - Board Mount ac-dc 6 W 5 V 1 otpt ncapslatd PCB
249In Stock
Min.: 1
Mult.: 1

6 W 230 VAC 1 Output 5 VDC 1.2 A Through Hole Encapsulated 4 kVAC 50.8 mm 25.4 mm 16.74 mm PSK-6B
Vicor Power Supplies - Board Mount VIA PFM 4414 LNG PIN ALON T 24V/400W
11In Stock
Min.: 1
Mult.: 1

400 W 85 VAC to 264 VAC 1 Output 24 VDC Through Hole 92 % 112.76 mm (4.439 in) 35.54 mm (1.399 in) 9.3 mm (0.366 in)
TRACO Power Power Supplies - Board Mount 15W 5V 3A Encapsulated AC/DC 115In Stock
Min.: 1
Mult.: 1

15 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 5 VDC 3 A Through Hole Encapsulated 41.2 mm 27.4 mm 19.1 mm TMG
TDK-Lambda Power Supplies - Board Mount 12Vout 33A 396W 3.3mm insert 20In Stock
Min.: 1
Mult.: 1

396 W 265 VAC 1 Output 12 VDC 33 A Through Hole Encapsulated 500 VDC 116.8 mm 61 mm 12.7 mm PFE-SA
XP Power Power Supplies - Board Mount AC/DC, DUAL, 15W, ENCAPSULATED
38In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 264 VAC 2 Output 15 VDC 500 mA - 15 VDC 500 mA Through Hole 3 kVAC 82 % 65 mm (2.559 in) 33.3 mm (1.311 in) 24.4 mm (0.961 in) ECL05-30
Cosel Power Supplies - Board Mount 100W 24V 4.2A AC-DC Power Supply
66In Stock
Min.: 1
Mult.: 1

100.8 W 85 VAC to 264 VAC 1 Output 24 VDC 4.2 A Through Hole Encapsulated 3 kV 61 mm 58.4 mm 12.7 mm TUNS
CUI Inc. Power Supplies - Board Mount ac-dc 15 W 9 V 1 otpt ncapslatd PCB
276In Stock
Min.: 1
Mult.: 1

14.4 W 230 VAC 1 Output 9 VDC 1.6 A Through Hole Encapsulated 4 kVAC 61.98 mm 44.96 mm 23.09 mm PSK-15B
CUI Inc. Power Supplies - Board Mount ac-dc 20 W 12 V 1 otpt ncapslatd PCB
151In Stock
Min.: 1
Mult.: 1

19.2 W 230 VAC 1 Output 12 VDC 1.6 A Through Hole Encapsulated 4 kVAC 61.98 mm 44.96 mm 23.09 mm PSK-20B
XP Power Power Supplies - Board Mount PSU, 110W, BASEPLATE COOLED
26In Stock
Min.: 1
Mult.: 1

110 W 85 VAC to 264 VAC 1 Output 28 VDC 3.93 A Through Hole 3 kVrms 116.8 mm (4.598 in) 61 mm (2.402 in) 17 mm (0.669 in) ASB110
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45"
151In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 9 V 1.11 A Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
Cosel Power Supplies - Board Mount 300W 12V 25A AC-DC Power Supply
82In Stock
Min.: 1
Mult.: 1

300 W 85 VAC to 264 VAC 1 Output 12 VDC 25 A Through Hole Encapsulated 3 kV 117.3 mm 61.5 mm 12.7 mm TUNS