Power Supplies - Board Mount

Results: 2.132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
CUI Inc. Power Supplies - Board Mount ac-dc, 36 W, 12 Vdc, single output, open frame, PCB
49In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 12 VDC 3 A Through Hole 4 kVDC 88 % 76.2 mm (3 in) 38.1 mm (1.5 in) 27.94 mm (1.1 in) VOF-36E-P
CUI Inc. Power Supplies - Board Mount ac-dc, 50 W, 24 Vdc, single output, open frame, PCB
37In Stock
Min.: 1
Mult.: 1

50 W 85 VAC to 264 VAC 1 Output 24 VDC 2.08 A Through Hole 4.25 kVAC 89 % 76.2 mm (3 in) 50.8 mm (2 in) 29 mm (1.142 in) VOF-50E
CUI Inc. Power Supplies - Board Mount ac-dc, 36W, 12 Vdc, single output, encapsulated, PCB mount
38In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 12 VDC 3 A Through Hole 4 kVDC 88 % 78.8 mm (3.102 in) 40.7 m 28.8 mm (1.134 in) PSK-36E
CUI Inc. Power Supplies - Board Mount ac-dc, 40W, 24 Vdc, single output, encapsulated, PCB mount
20In Stock
Min.: 1
Mult.: 1
40 W 90 VAC to 264 VAC 1 Output 24 VDC 1.67 A Through Hole 3 kVAC 90 % 54.37 mm (2.141 in) 54.37 mm (2.141 in) 26.5 mm (1.043 in) PSK-40E
CUI Inc. Power Supplies - Board Mount ac-dc, 40W, 48 Vdc, single output, encapsulated, PCB mount
30In Stock
Min.: 1
Mult.: 1
40 W 90 VAC to 264 VAC 1 Output 48 VDC 830 mA Through Hole 3 kVAC 90 % 54.37 mm (2.141 in) 54.37 mm (2.141 in) 26.5 mm (1.043 in) PSK-40E
Cosel Power Supplies - Board Mount 5W 12V 0.45A ENCAPSULATE - PCB TH
1.303In Stock
Min.: 1
Mult.: 1

5.4 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 450 mA Through Hole Encapsulated 3 kV 1.13 in 0.69 in 0.5 in TUHS
Advanced Energy / SL Power Power Supplies - Board Mount 15V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. 35In Stock
Min.: 1
Mult.: 1
150 W 85 VAC to 264 VAC 1 Output 15 VDC PCB Mount 90 % 101.6 mm (4 in) 50.8 mm (2 in) 32.004 mm (1.26 in) NCF150
Advanced Energy / SL Power Power Supplies - Board Mount 12V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. 155In Stock
Min.: 1
Mult.: 1
150 W 85 VAC to 264 VAC 1 Output 12 VDC PCB Mount 90 % 101.6 mm (4 in) 50.8 mm (2 in) 32.004 mm (1.26 in) NCF150
TRACO Power Power Supplies - Board Mount 10W 5V 2A 1X1.5 Encap PCB 344In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 5 V 2 A Through Hole Encapsulated 4 kVrms 38.1 mm 25.4 mm 15.74 mm TMPS 10
TRACO Power Power Supplies - Board Mount 10W 18-36Vin 24V 416mA Iso DIP16 123In Stock
Min.: 1
Mult.: 1

10 W 18 V to 36 V 1 Output 24 V 416 mA Through Hole 1 kV 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) TEL 10
TRACO Power Power Supplies - Board Mount 24W AC/DC Power Supply in a PCB Mount Plastic Case 47In Stock
Min.: 1
Mult.: 1

24 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 2 Output 12 VDC 1 A - 12 VDC 1 A Through Hole Encapsulated 74 mm 54 mm 19.5 mm TMM 24
TDK-Lambda Power Supplies - Board Mount 10W 5V 2A 131In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 265 VAC, 120 VDC to 370 VDC 1 Output 5 VDC 2 A Through Hole 3 kV 38.1 mm (1.5 in) 25.4 mm (1 in) 21.5 mm (0.846 in) KWS
RECOM Power Power Supplies - Board Mount 3W 85-35Vin 5Vout 600mA 1.45INx0.95IN 630In Stock
Min.: 1
Mult.: 1

3 W 805 VAC to 305 VAC 1 Output 5 VDC 600 mA Through Hole Encapsulated 37 mm 24 mm 15.4 mm RAC03E-K/277
RECOM Power Power Supplies - Board Mount 2W 85-35Vin 24Vout 83mA 1.35INx0.88IN 1.128In Stock
Min.: 1
Mult.: 1

2 W 805 VAC to 305 VAC 1 Output 24 VDC 83 mA Through Hole Encapsulated 4 kVAC 33.7 mm 22.2 mm 15.4 mm RAC02E-K/277
RECOM Power Power Supplies - Board Mount 5W 85-305Vin 24Vout 210mA 317In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 305 VAC 1 Output 24 VDC 210 mA Wire Leads Encapsulated 4.2 kVAC 84% 31.7 mm 26.7 mm 21.8 mm RAC05-K/277/W
RECOM Power Power Supplies - Board Mount 20W 85-264Vin 12Vout 1.67A 440In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 1.67 A Wire Leads Encapsulated 3 kVAC 86% 52.5 mm 27.4 mm 23 mm RAC20-K/W
TRACO Power Power Supplies - Board Mount 60W AC/DC Power Supply in a PCB Mount Plastic Case 44In Stock
Min.: 1
Mult.: 1

Through Hole Encapsulated TMM 60
TRACO Power Power Supplies - Board Mount 36W 24V 1.5A AC/DC m odule, medical/house 266In Stock
Min.: 1
Mult.: 1

36 W 85 VAC to 264 VAC 1 Output 24 VDC 1.5 A Through Hole 4 kVAC 88 % 53 mm (2.087 in) 51 mm (2.008 in) 34 mm (1.339 in) TMW
TDK-Lambda Power Supplies - Board Mount 90-264VAC 90In Stock
Min.: 1
Mult.: 1

Through Hole Encapsulated KPSB6-25
TRACO Power Power Supplies - Board Mount 10W 9-18Vin 5.1V 2000mA Iso DIP16 79In Stock
Min.: 1
Mult.: 1

10 W 9 V to 18 V 1 Output 5.1 V 2 A Through Hole 1 kV 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) TEL 10
RECOM Power Power Supplies - Board Mount 3W 85-264Vin 3.3Vout 900mA 2.268In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 264 VAC 1 Output 3.3 VDC 900 mA Through Hole Encapsulated 3 kVAC 69% 28.5 mm 23.5 mm 17.9 mm RAC03-K
Vicor Power Supplies - Board Mount HB VI-HAM-EL
83In Stock
Min.: 1
Mult.: 1
No
675 W 85 VAC to 264 VAC 2 Output 280 V 6.3 A 365 V Through Hole Encapsulated 116.8 mm 61 mm 12.7 mm
CUI Inc. Power Supplies - Board Mount ac-dc, 80w, 48Vdc, single output, open frame, PCB
33In Stock
Min.: 1
Mult.: 1
80 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 48 VDC 1.67 A Through Hole 3 kVAC 91 % 76.2 mm (3 in) 50.8 mm (2 in) 35.9 mm (1.413 in) VOF-80B
CUI Inc. Power Supplies - Board Mount ac-dc, 100 W, 28 Vdc, single output, DIP
8In Stock
50On Order
Min.: 1
Mult.: 1
100 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 28 VDC 3.6 A Through Hole Encapsulated 4 kVAC 116.8 mm 61 mm 17 mm TJ-100
Vicor Power Supplies - Board Mount PFM4414BB6M24D0CA4
3In Stock
Min.: 1
Mult.: 1
400 W 85 VAC to 264 VAC 1 Output 24 VDC 16.7 A Through Hole 92 % 110.55 mm (4.352 in) 35.54 mm (1.399 in) 9.4 mm (0.37 in)