DC/DC Converters - Through Hole

Results: 40.646
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, 15 Vdc, 1.333 A, single regulated output, DIP 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.333 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, +/-9 Vdc, +/-0.333 A, dual regulated output, DIP 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 9 V - 333 mA 9 V 333 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIP 27In Stock
40Expected 7/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP, no ctrl pin 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
MEAN WELL DC/DC Converters - Through Hole 15W 9-75Vin +/-12Vout +/-625mA DIP 2x1 Isolated Regulated BS EN/EN55032 20In Stock
Min.: 1
Mult.: 1

2 Output 15 W 9 V 75 V 12 V 625 mA - 12 V 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.2 mm (0.441 in) Industrial DKA15W8
MEAN WELL DC/DC Converters - Through Hole 15W 9-75Vin 9Vout 1666mA DIP 2x1 Isolated Regulated BS EN/EN55032 20In Stock
Min.: 1
Mult.: 1

1 Output 15 W 9 V 75 V 12 V 1.66 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.2 mm (0.441 in) Industrial SKA15W8
MEAN WELL DC/DC Converters - Through Hole 10W 9-75Vin 5Vout 2A DIP 2x1 Isolated Regulated BS EN/EN55032 11In Stock
5Expected 9/8/2026
Min.: 1
Mult.: 1

1 Output 10 W 9 V 75 V 5 V 2 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.2 mm (0.441 in) Industrial SKE10W8
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIP, no ctrl pin 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 24 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 75 VDC 5 V 1.2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
MEAN WELL DC/DC Converters - Through Hole 15W 9-75Vin +/-5Vout +/-1500mA DIP 2x1 Isolated Regulated BS EN/EN55032 20In Stock
Min.: 1
Mult.: 1

2 Output 15 W 9 V 75 V 5 V 1.5 A - 5 V 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.2 mm (0.441 in) Industrial DKA15W8
MEAN WELL DC/DC Converters - Through Hole 15W 9-75Vin 5Vout 3A DIP 2x1 Isolated Regulated BS EN/EN55032 15In Stock
5Expected 9/8/2026
Min.: 1
Mult.: 1

1 Output 15 W 9 V 75 V 5 V 3 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.2 mm (0.441 in) Industrial SKA15W8
MEAN WELL DC/DC Converters - Through Hole 10W 9-75Vin 12Vout 833mA DIP 2x1 Isolated Regulated BS EN/EN55032 15In Stock
15Expected 9/8/2026
Min.: 1
Mult.: 1

1 Output 10 W 9 V 75 V 12 V 833 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.2 mm (0.441 in) Industrial SKE10W8
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, single regulated output, DIP 27In Stock
40On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 833 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, +/-12 Vdc, +/-0.25 A dual regulated output, DIP 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V - 12 V - 250 mA 12 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIP, no ctrl pin 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 12 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, +/-12 Vdc, +/-0.25 A dual regulated output, DIP, no ctrl pin 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 VDC 18 VDC 75 VDC 12 V 250 mA - 12 VDC 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, +/-5 Vdc, +/-0.6 A dual regulated output, DIP, no ctrl pin 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 VDC 18 VDC 75 VDC 5 V 600 mA - 5 VDC 600 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
MEAN WELL DC/DC Converters - Through Hole 15W 9-75Vin +/-15Vout +/-500mA DIP 2x1 Isolated Regulated BS EN/EN55032 18In Stock
Min.: 1
Mult.: 1

2 Output 15 W 9 V 75 V 15 V 500 mA - 15 V 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.2 mm (0.441 in) Industrial DKA15W8
MEAN WELL DC/DC Converters - Through Hole 10W 9-75Vin 15Vout 666mA DIP 2x1 Isolated Regulated BS EN/EN55032 20In Stock
Min.: 1
Mult.: 1

1 Output 10 W 9 V 75 V 15 V 666 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.2 mm (0.441 in) Industrial SKE10W8
MEAN WELL DC/DC Converters - Through Hole 15W 9-75Vin 24Vout 625mA DIP 1x1 Isolated Regulated BS EN/EN55032 20In Stock
10Expected 9/8/2026
Min.: 1
Mult.: 1

1 Output 15 W 9 V 75 V 24 V 625 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial SKMW15W8
Cosel DC/DC Converters - Through Hole 8.58W 4.5-9Vin 3.3Vout 2.6A DIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 4.5 V 9 V 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 10.8W 36-76Vin 12Vout 0.9A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 36 V 76 V 12 V 900 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 4.75-36 Vdc input, 3.3 Vdc output, SIP w/ bent pins 82In Stock
84Expected 6/29/2026
Min.: 1
Mult.: 1

1 Output 3.3 W 24 V 4.75 V 36 V 3.3 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000R
TRACO Power DC/DC Converters - Through Hole 8W 4.5-18Vin 24Vout 335mA SIP-8 Iso Reg 40In Stock
20Expected 7/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 VDC 4.5 VDC 18 VDC 24 V 335 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI