MEAN WELL 1"x 1" 8:1 Ultra-Wide Input DC-DC Converters

MEAN WELL 1"x 1" 8:1 Ultra-Wide Input DC-DC Converters offer four power ratings, such as 10W, 15W, 20W, and 30, available in a 1"x 1" package. These converters feature a 9VDC to 75VDC ultra-wide input voltage range and -40°C to 90°C operating temperature range with natural convection cooling. The 1"x 1" DC/DC converters are EMI-compliant under EN55032 Class A without external components. The 8:1 series can cover common system voltages of 12VDC, 24VDC, and 48VDC with a single unit, simplifying model selection and optimizing system design complexity. These converters are fully pin-to-pin compatible and require no minimum load for stable operation. The 1"x 1" DC/DC converters are certified to EAC/CE/UKCA standards and include a 3-year warranty. Protection features include short-circuit, overload, overvoltage, and input under-voltage. Typical applications include power equipment, electronic instrumentation, communication systems, industrial automation control, and IoT.

Features

  • 1”x1” package, global standard pinout
  • Ultra-wide 8:1 with 9VDC to 75VDC input voltage range
  • -40°C to 90°C operation range with natural convection cooling
  • EMI compliant with EN55032 Class A without external components
  • No minimum load required for stable operation
  • Protections include short circuit, overload, overvoltage, and under-voltage
  • EAC/CE/UKCA certifications
  • 3-year warranty

Applications

  • Power equipment
  • Electronic instrumentation
  • Communication systems
  • Industrial automation control
  • IoT
MEAN WELL 1
MEAN WELL 1
Published: 2026-05-11 | Updated: 2026-05-24