Bourns Current Sense Resistors - SMD

Results: 1.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD Metal Strip 2010 14mohm 1.5W 50PPM/C 1% 3.192In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRF2010 14 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C SMD/SMT
Bourns Current Sense Resistors - SMD Metal Strip 2010 2mohm 1.5W 50PPM/C 1% 3.052In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRF2010 2 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C SMD/SMT
Bourns Current Sense Resistors - SMD MetFilmRes 1206 47mR 1% 0.75W TC100 3.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CRN 47 mOhms 750 mW (3/4 W) 1 % 100 PPM/C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
Bourns Current Sense Resistors - SMD MetFilmRes 2512 120mR 1% 2W TC100 2.716In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRN 120 mOhms 2 W 1 % 100 PPM/C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
Bourns Current Sense Resistors - SMD MetFilmRes 2512 68mR 5% 2W TC100 2.730In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRN 68 mOhms 2 W 5 % 100 PPM/C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
Bourns Current Sense Resistors - SMD Metal Strip 2010 1mohm 1.5W 50PPM/C 1% 2.977In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRF2010 1 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C SMD/SMT
Bourns Current Sense Resistors - SMD Metal Strip 2010 30mohm 1.5W 50PPM/C 1% 3.159In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRF2010 30 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 3L0 1% 4.531In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 3 mOhms 5 W 1 % 75 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.99 mm (0.039 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 2512 1L0 1% 1.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 1 mOhms 5 W 1 % 75 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.78 mm (0.031 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 2512 L50 5% 2.816In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 500 uOhms 6 W 5 % 100 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.21 mm (0.048 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 2512 1L8 2% 2.524In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 1.8 mOhms 5 W 2 % 75 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.21 mm (0.048 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 2512 2L3 5% 2.967In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 2.3 mOhms 5 W 5 % 75 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.09 mm (0.043 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 2512 L30 5% 2.861In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 300 uOhms 6 W 5 % 150 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.65 mm (0.065 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 2512 3L5 5% 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 3.5 mOhms 4 W 5 % 75 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.81 mm (0.032 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 L70 5% 2.971In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 700 uOhms 8 W 5 % 100 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.05 mm (0.041 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 2512 2L0 2% 2.739In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 2 mOhms 5 W 2 % 75 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.09 mm (0.043 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 2512 2L3 1% 2.420In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 2.3 mOhms 5 W 1 % 75 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.09 mm (0.043 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 2L5 2% 2.947In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 2.5 mOhms 5 W 2 % 75 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.04 mm (0.041 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 2512 3L5 1% 1.862In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 3.5 mOhms 4 W 1 % 75 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.81 mm (0.032 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 L70 1% 3.589In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 700 uOhms 8 W 1 % 100 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.05 mm (0.041 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ShuntMetric 6918 L200 5% 50W 2P Cu 84In Stock
Min.: 1
Mult.: 1

Tray CSM2F 200 uOhms 36 W 5 % 50 PPM / C 6918 17546 69 mm (2.71 in) 18 mm (0.7 in) 3 mm (0.118 in) - 40 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 2L5 5% 2.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 2.5 mOhms 5 W 5 % 75 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.04 mm (0.041 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 3L0 5% 2.781In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 3 mOhms 5 W 5 % 75 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.99 mm (0.039 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200 6.592In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS2H-2512 1 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 2.0mOHMS 5W 1% AEC-Q200 8.856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS2H-2512 2 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200