Current Sense Resistors - SMD

Results: 47.707
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ3920 10W R0003 1% 3KRL 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape TYPE SVSQ 300 uOhms 10 W 1 % 20 PPM/K 10 mm (0.394 in) 5.2 mm (0.205 in) 1.42 mm (0.056 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ3920 8W R001 1% 3KRL 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape TYPE SVSQ 1 mOhms 8 W 1 % 20 PPM/K 10 mm (0.394 in) 5.2 mm (0.205 in) 1.36 mm (0.054 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ2512 6W R001 1% 5KRL 2.793In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TYPE SVSQ 1 mOhms 6 W 1 % 20 PPM/K 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ3920 6W R002 1% 3KRL 2.083In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape TYPE SVSQ 2 mOhms 6 W 1 % 20 PPM/K 10 mm (0.394 in) 5.2 mm (0.205 in) 0.68 mm (0.027 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ3920 5W R0025 1% 3KRL 2.083In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape TYPE SVSQ 2.5 mOhms 5 W 1 % 20 PPM/K 10 mm (0.394 in) 5.2 mm (0.205 in) 0.54 mm (0.021 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ3920 7W R001 1% 3KRL 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape TYPE SVSQ 1 mOhms 7 W 1 % 20 PPM/K 10 mm (0.394 in) 5.2 mm (0.205 in) 0.42 mm (0.017 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ2512 5W R0013 1% 5KRL 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TYPE SVSQ 1.3 mOhms 5 W 1 % 20 PPM/K 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.33 mm (0.013 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ2512 6W R0003 1% 5KRL 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TYPE SVSQ 300 uOhms 6 W 1 % 20 PPM/K 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.95 mm (0.037 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ2512 5W R002 1% 5KRL 2.799In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TYPE SVSQ 2 mOhms 5 W 1 % 20 PPM/K 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.67 mm (0.026 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ3920 5W R004 1% 3KRL 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape TYPE SVSQ 4 mOhms 5 W 1 % 20 PPM/K 10 mm (0.394 in) 5.2 mm (0.205 in) 0.34 mm (0.013 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ3920 10W R0005 1% 3KRL 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape TYPE SVSQ 500 uOhms 10 W 1 % 20 PPM/K 10 mm (0.394 in) 5.2 mm (0.205 in) 0.84 mm (0.033 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ3920 5W R003 1% 3KRL 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape TYPE SVSQ 3 mOhms 5 W 1 % 20 PPM/K 10 mm (0.394 in) 5.2 mm (0.205 in) 0.45 mm (0.018 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ2512 4W R003 1% 5KRL 2.798In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TYPE SVSQ 3 mOhms 4 W 1 % 20 PPM/K 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.45 mm (0.018 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ2512 6W R0005 1% 5KRL 2.776In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TYPE SVSQ 500 uOhms 6 W 1 % 20 PPM/K 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.85 mm (0.033 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ3920 7W R0015 1% 3KRL 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape TYPE SVSQ 1 mOhms 7 W 1 % 20 PPM/K 10 mm (0.394 in) 5.2 mm (0.205 in) 0.91 mm (0.036 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ3920 8W R0007 1% 3KRL 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape TYPE SVSQ 700 uOhms 8 W 1 % 20 PPM/K 10 mm (0.394 in) 5.2 mm (0.205 in) 0.6 mm (0.024 in) - 65 C + 170 C Flexible (Soft) SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD SVSQ5930 10W R00025 1% 2KRL 1.043In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape TYPE SVSQ 200 uOhms 10 W 1 % 20 PPM/K 15 mm (0.591 in) 7.75 mm (0.305 in) 1.12 mm (0.044 in) - 55 C + 170 C Flexible (Soft) SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .00075 OHM 1% 3W 50PPM 1.900In Stock
Min.: 1
Mult.: 1

WSK1216 750 uOhms 4 W 1 % 3.81 mm (0.15 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 65 C + 170 C Metal Frame SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0005 ohm, 1%, 5W 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSSU 500 uOhms 5 W 1 % 75 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.72 mm (0.028 in) - 55 C + 170 C SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.02 ohm, 1%, 5W 2.779In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSSU 20 mOhms 5 W 1 % 50 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.58 mm (0.023 in) - 55 C + 170 C SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSL-3921 .001 5% EA 50.419In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel WSL3921 1 mOhms 3 W 5 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .004ohms 1% 1/4Watt 4.621In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFC 4 mOhms 250 mW (1/4 W) 1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 5930 L20 1% 1.791In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel CSI 200 uOhms 15 W 1 % 150 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.82 mm (0.072 in) - 55 C + 170 C Metal Strip 2 Terminal
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 0603mm, +/-1%, 0.1W, .680 Ohm 12.642In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape UCR 680 mOhms 100 mW (1/10 W) 1 % 0 PPM / C, + 300 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-1%, 180 Ohm 9.573In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel LTR 180 Ohms 3 W 1 % 100 PPM / C 3264 1225 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT