CTS Current Sense Resistors - SMD

Results: 1.049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
CTS Electronic Components Current Sense Resistors - SMD 0.2ohms 5% 187.888In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 73L 200 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.100 Watt, Temperature Coefficient +/-300ppm/ C, 0.220 Ohms, +/-5% Tolerance, 1.60mm x 0.80mm, -55 C to +125C 4.225In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 73L 220 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.91ohms 5% 12.618In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 73L 910 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.100 Watt, Temperature Coefficient +/-300ppm/ C, 0.680 Ohms, +/-5% Tolerance, 1.60mm x 0.80mm, -55 C to +125C 8.366In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 73L 680 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.125 Watt, Temperature Coefficient +/-200ppm/ C, 0.470 Ohms, +/-1% Tolerance, 2.00mm x 1.25mm, -55 C to +125C 9.746In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 73L 470 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.100 Watt, Temperature Coefficient +/-300ppm/ C, 0.330 Ohms, +/-5% Tolerance, 1.60mm x 0.80mm, -55 C to +125C 2.484In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 73L 330 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Wide Terminal Current Sense Resistor, Thick Film, 0.75 Watts, Temperature Coefficient +/-500ppm/ C, .020 Ohms, +/-5% Tolerance, 3.2mm x 1.6mm, -55 C/+155C 7.433In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 73WL 20 mOhms 750 mW (3/4 W) 5 % 500 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.250 Watt, Temperature Coefficient +/-200ppm/ C, 0.330 Ohms, +/-2% Tolerance, 3.20mm x 1.60mm, -55 C to +125C 7.317In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 73L 330 mOhms 250 mW (1/4 W) 2 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.009ohms 1% 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel 73Mx 9 mOhms 1 W 1 % 180 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.05ohms 5% 8.636In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel 73E 50 mOhms 1 W 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.47ohms 5% 57.625In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 73L 470 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.250 Watt, Temperature Coefficient +/-200ppm/ C, 0.100 Ohms, +/-2% Tolerance, 3.20mm x 1.60mm, -55 C to +125C 16.062In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 73L 100 mOhms 250 mW (1/4 W) 2 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.01ohms 1% 3.047In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel 73Mx 10 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.003ohms 1% 1.447In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel 73Mx 3 mOhms 1 W 1 % 300 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components 73WL4R470F
CTS Electronic Components Current Sense Resistors - SMD Surface Mount Wide Terminal Current Sense Resistor, Thick Film, 0.75 Watts, Temperature Coefficient +/-200ppm/ C, .470 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 73WL 470 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.062ohms 5% 7.599In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 73E 62 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.47ohms 5% 9.615In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel 73L 470 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.1ohms 5% 8.285In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel 73L 100 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.05ohms 5% 9.189In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 73E 50 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.2ohms 5% 14.097In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel 73L 200 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.47ohms 5% 22.054In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel 73L 470 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.56ohms 5% 1.937In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel 73L 560 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.2ohms 5% 1.249In Stock
10.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 73L 200 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.47ohms 5% 16.994In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 73L 470 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.1ohms 5% 9.352In Stock
15.000Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 73L 100 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT