Power Inductors - SMD

 Power Inductors - SMD
Power Inductors (SMD) are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many Power Inductors (SMD) manufacturers, including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Vishay, Wurth Elektronik & more.
More...

Please view our selection of power inductors below.
Results: 56.603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 100uH Shld 20% 900mA 375mOhms AECQ2 3.917In Stock
Min.: 1
Mult.: 1
: 350

Power Inductor 2424 (6060 metric) Shielded 100 uH 20 % 900 mA 375 mOhms 540 mA - 40 C + 85 C 9 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Shld 20% 1A 21 0mOhms AEC-Q200 4.649In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1.45 mm x 1.5 mm x 2.2 mm Shielded 2.2 uH 20 % 1 A 210 mOhms 1.05 A - 40 C + 85 C 100 MHz Standard 2.2 mm 1.45 mm 1.5 mm Composite AEC-Q200 PFL2015 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1 ohms 20% AEC-Q200 3.568In Stock
Min.: 1
Mult.: 1
: 4.000

Power Choke 1616 (4040 metric) Shielded 1 uH 20 % 52.5 mOhms 7 A - 55 C + 125 C 64 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8ohms 20% 2.428In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 2020 Shielded 6.8 uH 20 % 2.8 A 135.8 mOhms 2.6 A - 55 C + 155 C 24.8 MHz Flexible (Soft) 5.18 mm 5.18 mm 2 mm Composite IHLP-11 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 0.7A 640mOhms 3.514In Stock
Min.: 1
Mult.: 1
: 750

Power Inductor 4.45 mm x 2.92 mm x 6.6 mm Shielded 47 uH 20 % 700 mA 640 mOhms 500 mA - 40 C + 85 C 14 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 180nH Unshld 20% 10A 3mOhms 2.325In Stock
2.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 1.000

Power Inductor 6.1 mm x 5 mm x 8.89 mm Unshielded 180 nH 20 % 10 A 3 mOhms 14 A - 40 C + 85 C 800 MHz Standard 8.89 mm 6.1 mm 5 mm Ferrite AEC-Q200 DO1813H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1 mH Unshld 20% 0.3A 3Ohms 1.621In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 9.4 mm x 5.21 mm x 12.95 mm Unshielded 1 mH 20 % 300 mA 3 Ohms 300 mA - 40 C + 85 C 2 MHz Standard 12.95 mm 9.4 mm 5.21 mm Ferrite DO3316P Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 700mA 330 mOhms 3.293In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 10 uH 20 % 870 mA 330 mOhms 700 mA - 40 C + 85 C 55 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 1.1A 350 mOhms 5.306In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 750 mA 350 mOhms 1.1 A - 40 C + 85 C 40 MHz Standard 3.9 mm 3.9 mm 1.1 mm Ferrite LPS4012 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 940mA 260 mOhms 15.172In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1515 (4040 metric) Shielded 15 uH 20 % 1.12 A 260 mOhms 940 mA - 40 C + 125 C 32 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1 ohms 20% 2.872In Stock
Min.: 1
Mult.: 1
: 4.000

Power Choke 1616 (4040 metric) Shielded 1 uH 20 % 47 mOhms 4.5 A - 55 C + 125 C 71 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Unshld 20% 2.7A 85mOhms 1.404In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 9.4 mm x 3 mm x 12.95 mm Unshielded 10 uH 20 % 2.3 A 85 mOhms 2.7 A - 40 C + 85 C 37 MHz Standard 12.95 mm 9.4 mm 3 mm Ferrite DO3308P Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 440mOhms AECQ2 6.280In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1212 (3030 metric) Shielded 10 uH 20 % 750 mA 440 mOhms 730 mA - 40 C + 125 C 48 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 LPS3015 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1 mH Shld 20% 110mA 18 Ohms 3.971In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1515 (4040 metric) Shielded 1 mH 20 % 125 mA 18 Ohms 110 mA - 40 C + 125 C 2.8 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .22 ohms 20% AEC-Q200 3.970In Stock
Min.: 1
Mult.: 1
: 4.000

Power Choke 1616 (4040 metric) Shielded 220 nH 20 % 8.5 A 12 mOhms 20 A - 55 C + 125 C 183 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 56nH Unshld 5% 1.2A 61mOhms 11.796In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 0402 (1005 metric) Unshielded 56 nH 5 % 1.2 A 61 mOhms - 40 C + 125 C 2.2 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 590nH Unshld 5% 320mA 780mOhms 8.600In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 0402 (1005 metric) Unshielded 590 nH 5 % 320 mA 780 mOhms - 40 C + 125 C 960 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 1.5A 160mOhms 7.706In Stock
Min.: 1
Mult.: 1
: 750

Power Inductor Nonstandard Shielded 10 uH 20 % 1.5 A 160 mOhms 1.1 A - 40 C + 85 C 35 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 0.5A 1.27Ohms 5.853In Stock
Min.: 1
Mult.: 1
: 750

Power Inductor Nonstandard Shielded 100 uH 20 % 500 mA 1.27 Ohms 310 mA - 40 C + 85 C 9 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1 mH Shld 20% 0.15A 13.8Ohms 1.872In Stock
3.000Expected 7/17/2026
Min.: 1
Mult.: 1
: 750

Power Inductor Nonstandard Shielded 1 mH 20 % 150 mA 13.8 Ohms 100 mA - 40 C + 85 C 2 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3.3uH Shld 20% 3.6A 55mOhms 1.441In Stock
Min.: 1
Mult.: 1
: 750

Power Inductor 2424 (6060 metric) Shielded 3.3 uH 20 % 1.35 A 55 mOhms 3.6 A - 40 C + 85 C 68 MHz Standard 6 mm 6 mm 2.4 mm Ferrite LPS6225 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 3.4A 29mOhms 1.896In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 7 mm x 4.8 mm Shielded 4.7 uH 20 % 3.4 A 29 mOhms 4.2 A - 40 C + 85 C 87 MHz Standard 7 mm 7 mm 4.8 mm Ferrite MSS7348 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH 16MHz DCR=.65Ohms AEC-Q200 3.689In Stock
Min.: 1
Mult.: 1
: 1.000

Wirewound 4 mm x 4 mm x 1.8 mm Shielded 47 uH 20 % 450 mA 650 mOhms 510 mA - 40 C + 85 C 16 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 PA6594-AE Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQSA SMT Shd 6045 10uH 2.8A 58mOhms AEC-Q200 1.891In Stock
Min.: 1
Mult.: 1
: 1.500

Power Choke Coil Semi-Shielded 10 uH 30 % 2.8 A 58 mOhms 3.5 A - 50 C + 150 C 22 MHz Standard 6 mm 6 mm 4.6 mm AEC-Q200 WE-LQSA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.24uH 35mOhm 20% 3.2A 4.331In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0603 (1608 metric) Shielded 240 nH 1.6 mm 0.8 mm 0.8 mm Metal LBCN Reel, Cut Tape, MouseReel