Power Inductors - SMD

 Power Inductors - SMD
Power Inductors (SMD) are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many Power Inductors (SMD) manufacturers, including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Vishay, Wurth Elektronik & more.
More...

Please view our selection of power inductors below.
Results: 56.603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 18uH 29MHz DCR=1.17Ohms +/-20% AEC-Q200 1.655In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Inductor 0808 (2020 metric) Shielded 18 uH 20 % 340 mA 1.17 Ohms 245 mA - 40 C + 125 C 29 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 20% AEC-Q200 2.578In Stock
Min.: 1
Mult.: 1
: 2.000

Power Choke 2020 Shielded 470 nH 20 % 7.2 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay Power Inductors - SMD IHLP-2525CZ-01 .47 20% ER E3 4.987In Stock
Min.: 1
Mult.: 1
: 2.500

IHLP2525 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% 995In Stock
Min.: 1
Mult.: 1
: 250

High Power Choke 17.15 mm x 4 mm x 17.15 mm Shielded 1.5 uH 20 % 23.5 A 4.73 mOhms 40 A - 55 C + 125 C Standard 17.15 mm 17.15 mm 4 mm Composite IHLP-6767DZ-01 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 105nH Unshld 5% 850mA 104mOhms 6.725In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 0402 (1005 metric) Unshielded 105 nH 5 % 850 mA 104 mOhms - 40 C + 125 C 1.66 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 120nH Unshld 5% 950mA 90mOhms 3.079In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 0402 (1005 metric) Unshielded 120 nH 5 % 950 mA 90 mOhms - 40 C + 125 C 2 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 470nH Unshld 5% 340mA 670mOhms 2.834In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 0402 (1005 metric) Unshielded 470 nH 5 % 340 mA 670 mOhms - 40 C + 125 C 1.07 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Unshld 20% 1.6A 200mOhms 1.629In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 3.3 mm x 1.4 mm x 3.3 mm Unshielded 2.2 uH 20 % 1.3 A 200 mOhms 1.6 A - 40 C + 85 C 90 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite AEC-Q200 DO3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Unshld 20% 800mA 610mOhms 5.964In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 9.4 mm x 5.21 mm x 12.95 mm Unshielded 220 uH 20 % 800 mA 610 mOhms 800 mA - 40 C + 85 C 5 MHz Standard 12.95 mm 9.4 mm 5.21 mm Ferrite DO3316P Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 1A 175 mOhms 2.321In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 4.7 uH 20 % 1.25 A 175 mOhms 1 A - 40 C + 85 C 86 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 20% 300mA 2 Ohms 4.921In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1515 (4040 metric) Shielded 150 uH 20 % 400 mA 2 Ohms 300 mA - 40 C + 125 C 8 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 2.8A 95mOhms 2.743In Stock
Min.: 1
Mult.: 1
: 750

Power Inductor 2424 (6060 metric) Shielded 6.8 uH 20 % 1.3 A 95 mOhms 2.8 A - 40 C + 85 C 40 MHz Standard 6 mm 6 mm 2.4 mm Ferrite LPS6225 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1uH 2.7A DCR=47mOhms AEC-Q200 18.187In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1212 (3030 metric) Shielded 1 uH 20 % 4.95 A 47 mOhms 4.5 A - 40 C + 125 C 72 MHz Standard 3 mm 3 mm 1.5 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 4.500 A 58.00 mOhm 28.259In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 1716 (4442 metric) Shielded 2.2 uH 20 % 4.5 A 58 mOhms 5 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 2 mm Carbonyl Powder ASPI-HI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 10uH 2.7A DCR=110mOhms AEC-Q200 78.122In Stock
Min.: 1
Mult.: 1
: 700

Power Inductor Shielded 10 uH 20 % 3.05 A 110 mOhms 4.6 A - 40 C + 125 C 15 MHz Standard 4.1 mm 4.1 mm 3.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQPA322525T102K RPLCMT PN 1210 1000uH 16.9Ohms 100mA 380.999In Stock
Min.: 1
Mult.: 1
: 1.000

High Power Inductor 1210 (3225 metric) Semi-Shielded 1 mH 10 % 100 mA 16.9 Ohms 100 mA - 40 C + 105 C 1.6 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 2.2uH 4.7A DCR=35mOhms AEC-Q200 28.512In Stock
3.000Expected 6/19/2026
Min.: 1
Mult.: 1
: 1.000

Power Inductor 4020 Shielded 2.2 uH 20 % 6.2 A 35 mOhms 6.2 A - 40 C + 125 C 34 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD IHSM-7832 8.2K 15% EB E3 80In Stock
Min.: 1
Mult.: 1

7832 8.2 mH 15 % 820 mOhms Standard IHSM-7832 Bulk
Wurth Elektronik Power Inductors - SMD WE-LQSA SMT Shd 6045 15uH 2.4A 88mOhms AEC-Q200 586In Stock
1.500Expected 7/10/2026
Min.: 1
Mult.: 1
: 1.500

Power Choke Coil Semi-Shielded 15 uH 30 % 2.4 A 88 mOhms 3 A - 50 C + 150 C 17 MHz Standard 6 mm 6 mm 4.6 mm AEC-Q200 WE-LQSA Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD .11uH 4.5A 30% RDC=20mOhms 7.991In Stock
Min.: 1
Mult.: 1
: 4.000

Molding Power Inductor 0505 (1412 metric) Unshielded 110 nH 30 % 4.5 A 20 mOhms 6.8 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.65 mm Molded BDQQ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 4.055In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 2020 (5252 metric) Shielded 1 uH 20 % 10.8 A 12.1 mOhms 8 A - 55 C + 155 C 60.7 MHz Standard 5.18 mm 5.18 mm 3 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.15uH 20% AEC-Q200 2.508In Stock
Min.: 1
Mult.: 1
: 2.000

Power Choke Shielded 150 nH 20 % Standard Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 10uH 20% 91.412In Stock
136.000Expected 8/5/2026
Min.: 1
Mult.: 1
: 4.000

Power Inductor 0603 (1608 metric) Shielded 10 uH 20 % 250 mA 900 mOhms - 55 C + 125 C 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Shld 20% 1.5A 70 mOhms 10.916In Stock
14.000Expected 8/3/2026
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1515 (4040 metric) Shielded 2.2 uH 20 % 2 A 70 mOhms 2.9 A - 40 C + 125 C 90 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3.3uH Shld 20% 2.6A 66mOhms 1.255In Stock
Min.: 1
Mult.: 1
: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 3.3 uH 20 % 1.8 A 66 mOhms 2.6 A - 40 C + 85 C 125 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel