Power Inductors - Leaded

Results: 7.871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Murata Power Solutions Power Inductors - Leaded Ind 10 H, 4.5A TH Toroid 51In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 10 uH 15 % 4.5 A 20 mOhms - 40 C + 125 C 3.1 69 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm Ferrite 3200 Tray
Murata Power Solutions Power Inductors - Leaded Ind 68 H, 1.7A TH Toroid 15In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 68 uH 15 % 1.7 A 62 mOhms - 40 C + 125 C 3.1 11 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm 3200 Tray
Vishay / Dale Power Inductors - Leaded 15uH 20% 1In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 15 uH 20 % 26 A 4.76 mOhms 20 A - 55 C + 155 C 6.17 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 262In Stock
Min.: 1
Mult.: 1
Filter Inductor Axial 6.85 mm x 17.78 mm Unshielded 470 uH 15 % 490 mA 1.03 Ohms - 55 C + 125 C Standard PCB Mount 17.78 mm 6.85 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded Axial 680uH 15% 5In Stock
Min.: 1
Mult.: 1

Power Choke Axial 11.68 mm x 22.86 mm Unshielded 680 uH 15 % 1 A 570 mOhms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded 5.6K uH 15% 2In Stock
Min.: 1
Mult.: 1
: 200

Power Choke Axial 11.68 mm x 22.86 mm Unshielded 5.6 mH 15 % 320 mA 4.24 Ohms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - Leaded 22uH 20% Vertical Mount 94In Stock
Min.: 1
Mult.: 1

Toroidal Radial 25.4 mm x 14.732 mm Unshielded 22 uH 20 % 10.8 A 19 mOhms 7 A - 55 C + 200 C Standard PCB Mount 14.732 mm 25.4 mm TJ5-HT Bulk


Sumida Power Inductors - Leaded 47uH 2.2A 20% THRU HOLE INDUCTOR 189In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Shielded 47 uH 20 % 2.2 A 102.1 mOhms 2.2 A - 40 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCR1010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - Leaded 22uH Unshld 10% 4.17A 46mOhms AEC-Q2 44In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10 mm x 15.2 mm Unshielded 22 uH 10 % 3.6 A 46 mOhms 4.17 A - 40 C + 85 C 13 MHz Standard PCB Mount 15.2 mm 10 mm AEC-Q200 DC1012 Tray
Coilcraft Power Inductors - Leaded 680uH Unshld 10% 0.51A 2.4Ohms 88In Stock
900On Order
Min.: 1
Mult.: 1

Wirewound Radial 7.5 mm x 10 mm Unshielded 680 uH 10 % 550 mA 2.4 Ohms 510 mA - 40 C + 85 C 2.5 MHz Standard PCB Mount 10 mm 7.5 mm Ferrite DR0608 Tray
Coilcraft Power Inductors - Leaded 680uH Unshld 10% 0.79A 1.45Ohms 66In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 12 mm Unshielded 680 uH 10 % 760 mA 1.45 Ohms 790 mA - 40 C + 85 C 2.5 MHz Standard PCB Mount 12 mm 10.5 mm Ferrite DR0810 Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 10% 8.7A 22mOhms 34In Stock
Min.: 1
Mult.: 1

Power Choke Radial 21.6 mm x 33 mm Unshielded 47 uH 10 % 8.7 A 22 mOhms - 40 C + 85 C Standard PCB Mount 33 mm 21.6 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 5.3A 50mOhms 22In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.5 mm x 27.9 mm Unshielded 47 uH 10 % 5.3 A 50 mOhms - 40 C + 85 C Standard PCB Mount 27.9 mm 16.5 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 10% 7.6A 20mOhms 32In Stock
Min.: 1
Mult.: 1

Power Choke Radial 15.49 mm x 21.08 mm Unshielded 22 uH 10 % 7.6 A 20 mOhms - 40 C + 85 C Standard PCB Mount 21.08 mm 15.49 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 270uH UnShld 4.3A 130mOhms 42In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 270 uH 4.3 A 130 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 270uH UnShld 5.2A 80mOhms 49In Stock
Min.: 1
Mult.: 1

Power Choke Radial 26.67 mm x 25.4 mm Unshielded 270 uH 10 % 5.2 A 80 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 26.67 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 5A 35mOhms 144In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 47 uH 5 A 35 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 220uH UnShld 10% 0.85A 800mOhms AECQ2 6In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.8 mm x 7.5 mm Unshielded 220 uH 10 % 850 mA 800 mOhms 650 mA - 40 C + 85 C 5 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 180uH UnShld 10% 1.5A 360mOhms AECQ2 90In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9.5 mm x 11.5 mm Unshielded 180 uH 10 % 1.5 A 360 mOhms 1 A - 40 C + 85 C 4.4 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 270uH UnShld 10% 1.3A 550mOhms AECQ2 102In Stock
Min.: 1
Mult.: 1

Radial Unshielded 270 uH 10 % 1.3 A 550 mOhms - 40 C + 85 C 4 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 1.2 mH UnShld 10% 350mA 3.85ohms 242In Stock
Min.: 1
Mult.: 1

Radial Unshielded 1.2 mH 10 % 350 mA 3.85 Ohms - 40 C + 85 C 1.7 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray
Coilcraft Power Inductors - Leaded 2.7 mH UnShld 10% 240mA 8ohms 62In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.8 mm x 7.5 mm Unshielded 2.7 mH 10 % 240 mA 8 Ohms 440 mA - 40 C + 85 C 1.2 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray
Coilcraft Power Inductors - Leaded 120uH UnShld 10% 1.6A 240mOhms 61In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9.5 mm x 11.5 mm Unshielded 120 uH 10 % 1.6 A 240 mOhms 2.24 A - 40 C + 85 C 4.9 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite RFC0810 Tray
Coilcraft Power Inductors - Leaded 2.2 mH UnShld 10% 350mA 4.7ohms 133In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9.5 mm x 11.5 mm Unshielded 2.2 mH 10 % 350 mA 4.7 Ohms 520 mA - 40 C + 85 C 930 kHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite RFC0810 Tray
Coilcraft Power Inductors - Leaded 2.7 mH Shld 20% 300mA 3.95ohms 15In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 12.3 mm Shielded 2.7 mH 20 % 400 mA 3.95 Ohms 450 mA - 40 C + 85 C 720 kHz Standard PCB Mount 12.3 mm 11 mm Ferrite RFS1113 Tray