Power Inductors - Leaded

Results: 7.871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
ABRACON Power Inductors - Leaded IND 2200.00 uH 0.270 A 4480.00 mOhm 5.537In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 2.2 mH 10 % 270 mA 4.48 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
Bourns Power Inductors - Leaded 1.8mH 10% 151In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 1.8 mH 20 % 1.6 A 705 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 27.94 mm Ferrite 1130 Bulk
Vishay / Dale Power Inductors - Leaded 3.9KuH 15% 236In Stock
Min.: 1
Mult.: 1

Power Choke Axial 11.68 mm x 22.86 mm Unshielded 3.9 mH 15 % 400 mA 2.84 Ohms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded IHD-3 330 15% ER e2 171In Stock
Min.: 1
Mult.: 1

Filter Inductor Axial 11.68 mm x 22.86 mm Unshielded 330 uH 15 % 1.6 A 257 mOhms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded .47uH 20% Horizontal Mount 13In Stock
Min.: 1
Mult.: 1

Toroidal Radial 25.4 mm x 14.732 mm Unshielded 470 nH 20 % 30 A 3 mOhms 50 A - 55 C + 200 C Standard PCB Mount 14.732 mm 25.4 mm TJ5-HT Bulk


Sumida Power Inductors - Leaded 47uH 3.3A 20% THRU HOLE INDUCTOR 295In Stock
Min.: 1
Mult.: 1

Wirewound Radial 17.5 mm x 13.5 mm Shielded 47 uH 20 % 3.3 A 69 mOhms 4.3 A - 40 C + 100 C Standard PCB Mount 17.5 mm 13.5 mm Ferrite Tray
Sumida Power Inductors - Leaded 3uH 3.25A 15% THRU HOLE INDUCTOR 38In Stock
100Expected 8/17/2026
Min.: 1
Mult.: 1

Wirewound Radial Shielded 3 uH 15 % 3.25 A 28 mOhms - 40 C + 85 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCR-875D Tray
TDK Power Inductors - Leaded RING CORE CHOKE 0.7MH 6.0A 17In Stock
160Expected 9/14/2026
Min.: 1
Mult.: 1

Ring Core Choke Radial 44 mm x 42.4 mm x 30 mm Unshielded 700 uH 20 % 6 A 100 mOhms - 40 C + 125 C Standard PCB Mount 44 mm 42.4 mm 30 mm Iron Powder B82615B Tray
Coilcraft Power Inductors - Leaded 100uH Unshld 10% 1.3A 380mOhms 24In Stock
600Expected 7/17/2026
Min.: 1
Mult.: 1

Wirewound Radial 7.5 mm x 10 mm Unshielded 100 uH 10 % 1.3 A 380 mOhms 1.3 A - 40 C + 85 C 6.5 MHz Standard PCB Mount 10 mm 7.5 mm Ferrite DR0608 Tray
Coilcraft Power Inductors - Leaded 330uH Unshld 10% 0.72A 1.11Ohms 247In Stock
Min.: 1
Mult.: 1

Wirewound Radial 7.5 mm x 10 mm Unshielded 330 uH 10 % 850 mA 1.11 Ohms 720 mA - 40 C + 85 C 3.7 MHz Standard PCB Mount 10 mm 7.5 mm Ferrite DR0608 Tray
Coilcraft Power Inductors - Leaded 150uH Unshld 10% 1.5A 340mOhms 310In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 12 mm Unshielded 150 uH 10 % 1.6 A 340 mOhms 1.5 A - 40 C + 85 C 4.5 MHz Standard PCB Mount 12 mm 10.5 mm Ferrite DR0810 Tray
Coilcraft Power Inductors - Leaded 1.875uH Unsh -10+20% 15A 2.1mOhms 48In Stock
Min.: 1
Mult.: 1

Toroidal Radial 11.18 mm x 14.24 mm x 17.02 mm Shielded 1.875 uH - 10 %, + 20 % 15 A 2.1 mOhms - 40 C + 85 C Standard PCB Mount 17.02 mm 11.18 mm 14.24 mm HCT Tray
Coilcraft Power Inductors - Leaded 1 mH UnShld 10% 0.4A 3.4ohms AECQ2 546In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.8 mm x 7.5 mm Unshielded 1 mH 10 % 400 mA 3.4 Ohms 300 mA - 40 C + 85 C 2.6 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 10 mH UnShld 10% 0.13A 34ohms AECQ2 169In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.8 mm x 7.5 mm Unshielded 10 mH 10 % 130 mA 34 Ohms 100 mA - 40 C + 85 C 700 kHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 5.6uH UnShld 20% 4.83A 28mOhms AECQ2 44In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.8 mm x 7.5 mm Unshielded 5.6 uH 20 % 4.83 A 28 mOhms 4 A - 40 C + 85 C 40 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 820uH UnShld 10% 0.41A 3ohms AECQ2 12In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.8 mm x 7.5 mm Unshielded 820 uH 10 % 410 mA 3 Ohms 320 mA - 40 C + 85 C 2.6 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 470uH UnShld 10% 0.9A 1ohms AECQ2 144In Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 470 uH 10 % 900 mA 1 Ohms 630 mA - 40 C + 85 C 2.5 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 68uH UnShld 10% 2.4A 150mOhms AECQ2 440In Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 68 uH 10 % 2.4 A 150 mOhms 1.6 A - 40 C + 85 C 7.5 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 1.2 mH UnShld 10% 0.47A 2.8ohms AECQ2 199In Stock
Min.: 1
Mult.: 1

Power Choke Radial 11 mm x 11.5 mm Unshielded 1.2 mH 10 % 630 mA 2.1 Ohms 550 mA - 40 C + 85 C 1.6 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 15 mH UnShld 10% 0.14A 32ohms AECQ2 18In Stock
Min.: 1
Mult.: 1

Power Choke Radial 11 mm x 11.5 mm Unshielded 15 mH 10 % 150 mA 29 Ohms 160 mA - 40 C + 85 C 500 kHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 18uH UnShld 10% 4.5A 40mOhms AECQ2 148In Stock
Min.: 1
Mult.: 1

Radial Unshielded 18 uH 10 % 4.5 A 40 mOhms - 40 C + 85 C 15 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 10% 4.2A 50mOhms AECQ2 65In Stock
Min.: 1
Mult.: 1

Power Choke Radial 11 mm x 11.5 mm Unshielded 22 uH 10 % 4.7 A 42 mOhms 4.1 A - 40 C + 85 C 15 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 33uH UnShld 10% 3.6A 75mOhms AECQ2 241In Stock
Min.: 1
Mult.: 1

Power Choke Radial 11 mm x 11.5 mm Unshielded 33 uH 10 % 4.1 A 55 mOhms 3.4 A - 40 C + 85 C 11 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 1 mH UnShld 10% 400mA 3ohms 109In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.8 mm x 7.5 mm Unshielded 1 mH 10 % 400 mA 3 Ohms 720 mA - 40 C + 85 C 2 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray
Coilcraft Power Inductors - Leaded 180uH UnShld 10% 950mA 605mOhms 130In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 180 uH 10 % 950 mA 605 mOhms 1.61 A - 40 C + 85 C 4.4 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray