Coupled Inductors

Results: 1.375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 6.5uH Shld 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 6.5 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 680uH Shld 10% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 680 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 8.2 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 82uH Shld 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 82 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 820uH Shld 10% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 820 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12uH Shld 20% 5A 37mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 300

MSD1583 12 uH 48 uH 20 % 5 A 37 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 10% 0.92A 1.04ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 300

MSD1583 470 uH 1.88 mH 10 % 920 mA 1.04 Ohms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 180uH Shld 20% 0.45A 1.52ohms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 180 uH 720 uH 20 % 450 mA 1.52 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 1.11A 250mOhms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 27 uH 108 uH 20 % 1.11 A 250 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 20% 0.32A 3.05ohms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 390 uH 1.56 mH 20 % 320 mA 3.05 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 680uH Shld 20% 0.25A 5ohms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 680 uH 2.72 mH 20 % 250 mA 5 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 82uH Shld 20% 0.67A 680mOhms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 82 uH 328 uH 20 % 670 mA 680 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.7uH 20% 580mA 477mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

PFD2015 2.7 uH 10.8 uH 20 % 580 mA 477 mOhms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors 4.7uH 20% 370mA 1ohms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

PFD2015 4.7 uH 18.8 uH 20 % 370 mA 1 Ohms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH 20% 265mA 1.75ohms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

PFD2015 6.8 uH 27.2 uH 20 % 265 mA 1.75 Ohms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1.8uH 20% 1.3A 250mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

PFD3215 1.8 uH 20 % 1.3 A 250 mOhms 3.32 mm 2.33 mm 1.5 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors 2.2uH 20% 1.15A 265mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

PFD3215 2.2 uH 20 % 1.15 A 265 mOhms 3.32 mm 2.33 mm 1.5 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors 0.39uH 20% 2.4A 70mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

PFD3215 390 nH 20 % 2.4 A 70 mOhms 3.32 mm 2.33 mm 1.5 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors 4.7uH 20% 800mA 442mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

PFD3215 4.7 uH 20 % 800 mA 442 mOhms 3.32 mm 2.33 mm 1.5 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors 5uH Shld 10% 10.6A 6mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 150

RA7231-AL 5 uH 5 uH 10 % 10.6 A 6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bel Signal Transformer Coupled Inductors Choke Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

5 mH 20 mH 4 A/8 A 300 mOhms, 75 mOhms 76.2 mm 73 mm 63.5 mm
Bel Signal Transformer Coupled Inductors Choke Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 1

3 mH 12 mH 6 A/12 A 150 mOhms, 38 mOhms 85.7 mm 77.7 mm 71.4 mm
Bourns Coupled Inductors 250uH 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 400

PM3600 250 uH 1 mH 20 % 330 mA 1.19 Ohms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 33uH 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 400

PM3600 33 uH 132 uH 20 % 980 mA 140 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8uH 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 400

PM3600 8 uH 32 uH 20 % 1.9 A 37 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel