Coupled Inductors

Results: 1.375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 1000uH Shld 10% 520mA 2.83ohms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 1 mH 4 mH 10 % 520 mA 2.83 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 120uH Shld 10% 1.36A 410mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 120 uH 480 uH 10 % 1.36 A 410 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 10% 1.29A 460mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 150 uH 600 uH 10 % 1.29 A 460 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 180uH Shld 10% 1.22A 510mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 180 uH 720 uH 10 % 1.22 A 510 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 10% 0.92A 900mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 270 uH 1.08 mH 10 % 920 mA 900 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 10% 0.86A 1.02ohms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 330 uH 1.32 mH 10 % 860 mA 1.02 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 10% 0.82A 1.12ohms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 390 uH 1.56 mH 10 % 820 mA 1.12 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 5.6uH Shld 20% 4.06A 46mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 5.6 uH 22.4 uH 20 % 4.06 A 46 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 20% 2A 190mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 56 uH 224 uH 20 % 2 A 190 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 10% 0.67A 1.69ohms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 560 uH 2.24 mH 10 % 670 mA 1.69 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 3.98A 48mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 6.8 uH 27.2 uH 20 % 3.98 A 48 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 1.9A 210mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 68 uH 272 uH 20 % 1.9 A 210 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 680uH Shld 10% 0.58A 2.29ohms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 680 uH 2.72 mH 10 % 580 mA 2.29 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 820uH Shld 10% 0.55A 2.55ohms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 820 uH 3.28 mH 10 % 550 mA 2.55 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 120uH Shld 10% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 120 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 10% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 150 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 18 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 180uH Shld 10% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 180 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 10% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 270 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 3.9uH Shld 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 3.9 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 39 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 390 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 10% 2.4A 550mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 470 uH 1.88 mH 10 % 1.3 A 550 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 10% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 56 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 10% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

MSD1514 560 uH 15 mm 15 mm 14.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel