Coupled Inductors

Results: 1.375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 10uH 650mA 10% 1.55Ohms AECQ2
803Expected 6/1/2026
Min.: 1
Mult.: 1
: 1.000

LPR4012 10 uH 650 mA 1.55 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.2A 387mOhms
788Expected 6/1/2026
Min.: 1
Mult.: 1
: 800

MSD1048 100 uH 400 uH 20 % 1.2 A 387 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 2.73A 97mOhms
475Expected 8/7/2026
Min.: 1
Mult.: 1
: 500

MSD1260 18 uH 72 uH 20 % 2.73 A 97 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 1.83A 216mOhms
708On Order
Min.: 1
Mult.: 1
: 500

MSD1260 68 uH 272 uH 20 % 1.83 A 216 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 950mA 806mOhms AECQ2
494On Order
Min.: 1
Mult.: 1
: 500

MSD1260T 270 uH 1.08 mH 10 % 950 mA 806 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 770mA 1.2Ohms AECQ2
494On Order
Min.: 1
Mult.: 1
: 500

MSD1260T 390 uH 1.56 mH 10 % 770 mA 1.2 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 82uH Shld 1.62A 274mOhms AECQ2
494On Order
Min.: 1
Mult.: 1
: 500

MSD1260T 82 uH 328 uH 20 % 1.62 A 274 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 6.2A 90mOhms 63In Stock
175Expected 6/16/2026
Min.: 1
Mult.: 1
: 175

MSD1514 68 uH 272 uH 20 % 3.2 A 90 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 1.19A 220mOhms AECQ2
750Expected 7/10/2026
Min.: 1
Mult.: 1
: 250

MSD7342 22 uH 88 uH 20 % 1.19 A 220 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 3.3uH 20% 525mA 670mOhms
1.990Expected 6/1/2026
Min.: 1
Mult.: 1
: 2.000

PFD2015 3.3 uH 13.2 uH 20 % 525 mA 670 mOhms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20%
790Expected 7/30/2026
Min.: 1
Mult.: 1
: 400

PM3600 100 uH 400 uH 20 % 580 mA 400 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 20uH 20%
800Expected 9/8/2026
Min.: 1
Mult.: 1
: 400

PM3600 20 uH 80 uH 20 % 1.25 A 86 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 200uH 20%
400Expected 6/2/2026
Min.: 1
Mult.: 1
: 400

PM3600 200 uH 800 uH 20 % 400 mA 840 mOhms 11.48 mm 9 mm 5.72 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 15uH 20%
400Expected 9/29/2026
Min.: 1
Mult.: 1
: 400

PM3600 15 uH 60 uH 20 % 2.2 A 41 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,10uH+/-20%,2.08A,shd
1.250Expected 10/5/2026
Min.: 1
Mult.: 1
: 1.500

SRF0703HA 10 uH 39.6 uH 20 % 82.6 mOhms, 342 mOhms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1uH 30% SMD 1260
1.527On Order
Min.: 1
Mult.: 1
: 400

SRF1260 1 uH 4 uH 30 % 15 A 6.2 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 680uH 20% SMD 1260
800Expected 9/8/2026
Min.: 1
Mult.: 1
: 400

SRF1260 680 uH 2.72 mH 20 % 700 mA 1.212 Ohms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 33uH SMD
390Expected 9/8/2026
Min.: 1
Mult.: 1
: 400

IFCL 33 uH 135.7 uH 20 % 1.6 A, 3.2 A 60 mOhms, 241 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 330uH SMD
390Expected 8/17/2026
Min.: 1
Mult.: 1
: 400

IFCL 330 uH 1.294 mH 20 % 500 mA, 1 A 574 mOhms, 2.3 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 22uH 20%
842Expected 6/1/2026
Min.: 1
Mult.: 1
: 500

IHCL-4040DZ-5A 22 uH 20 % 2.5 A 189.6 mOhms 10.67 mm 10.16 mm 4 mm - 55 C + 155 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-CFWI Cpld Flatwr 0.80uH 28A 1.6mOhm
252Expected 6/5/2026
Min.: 1
Mult.: 1
: 300

WE-CFWI 800 nH 20 % 28 A 1.6 mOhms 15.5 mm 13.2 mm 10.5 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 47uH 110mOhm Strt
715On Order
Min.: 1
Mult.: 1
: 500

WE-DD 47 uH 47 uH 20 % 2.02 A 125 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 0.438ohm AEC-Q200
1.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1.000

B82472D6 20 % 1.1 A 438 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors 220uH 0.95A Dual wind inductor
1.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 500

4900 950 mA 805 mOhms 12 mm 12 mm 8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors 4.7uH 6.5A Dual wind inductor
360Expected 11/16/2026
Min.: 1
Mult.: 1
: 500

4900 6.5 A 17.1 mOhms 12 mm 12 mm 8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel