Coupled Inductors

Results: 1.375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Coupled Inductors 10uH 0.981A 0.362ohms 1.302In Stock
Min.: 1
Mult.: 1
: 3.800

SDQ 20 % 981 mA 362 mOhms 5.2 mm 5.2 mm 1 mm Reel, Cut Tape, MouseReel


Eaton Electronics Coupled Inductors 100uH 0.405A 1.0ohms 2.126In Stock
Min.: 1
Mult.: 1
: 2.900

SDQ 20 % 405 mA 1 Ohms 5.2 mm 5.2 mm 2.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 33uH 0.692A 0.3795ohms 902In Stock
Min.: 1
Mult.: 1
: 2.900

SDQ 20 % 692 mA 379.5 mOhms 5.2 mm 5.2 mm 2.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel

Eaton Electronics Coupled Inductors 47uH 0.584A 0.4461ohms 1.175In Stock
Min.: 1
Mult.: 1
: 2.900

SDQ 20 % 584 mA 446.1 mOhms 5.2 mm 5.2 mm 2.5 mm Reel, Cut Tape, MouseReel


Eaton Electronics Coupled Inductors 400 NH 20% 289In Stock
Min.: 1
Mult.: 1
: 300

CL1208 400 nH 20 % 56 A 450 uOhms 12 mm 11.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors IND DRAQ75 47UH SMT SHLD 466In Stock
Min.: 1
Mult.: 1
: 1.100

DRAQ75 - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Bourns Coupled Inductors 15uH 20% SMD 1260 1In Stock
6.000On Order
Min.: 1
Mult.: 1
: 400

SRF1260 15 uH 60 uH 20 % 4.27 A 32.9 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 10uH 1.7A 0.057ohms 160In Stock
1.100Expected 10/6/2026
Min.: 1
Mult.: 1
: 1.100

CTX_P 9.62 uH 38.48 uH 20 % 850 mA, 1.7 A 57 mOhms, 227 mOhms 11.43 mm 4.19 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 9.8uH 2.1A 0.045ohms 3.302In Stock
12.000On Order
Min.: 1
Mult.: 1
: 800

CTX_P 9.83 uH 39.3 uH 20 % 1.05 A, 2.1 A 45 mOhms, 179 mOhms 11.43 mm 5.97 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 99.2uH 0.92A 0.302ohms 228In Stock
Min.: 1
Mult.: 1
: 600

CTX 99.23 uH 396.9 uH 20 % 920 mA 302 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 148uH 0.38A 0.965ohms 800In Stock
Min.: 1
Mult.: 1
: 1.100

CTX 148.23 uH 592.9 uH 20 % 380 mA 965 mOhms 11.43 mm 11.43 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 20uH 1.0A 0.158ohms 361In Stock
Min.: 1
Mult.: 1
: 1.100

CTX_P 20.46 uH 81.33 uH 20 % 500 mA, 1 A 158 mOhms, 634 mOhms 11.43 mm 4.19 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 19.5uH 1.5A 0.097ohms 475In Stock
Min.: 1
Mult.: 1
: 800

CTX_P 19.58 uH 78.34 uH 20 % 750 mA, 1.5 A 97 mOhms, 387 mOhms 11.43 mm 5.97 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 201uH 0.46A 0.951ohms 25In Stock
800Expected 6/22/2026
Min.: 1
Mult.: 1
: 800

CTX_P 201.59 uH 806.34 uH 20 % 230 mA, 460 mA 951 mOhms, 3.804 Ohms 11.43 mm 5.97 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 200uH 0.64A 0.545ohms 52In Stock
600Expected 8/31/2026
Min.: 1
Mult.: 1
: 600

CTX 200.7 uH 802.82 uH 20 % 640 mA 545 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 25uH 2.65A 0.048ohms 106In Stock
600Expected 6/5/2026
Min.: 1
Mult.: 1
: 600

CTX_A 25.14 uH 100.51 uH 20 % 2.65 A 48 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 298uH 0.62A 0.672ohms 24In Stock
Min.: 1
Mult.: 1
: 600

CTX 298.12 uH 1.1925 mH 20 % 620 mA 672 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 300uH 0.76A 0.787ohms 500In Stock
Min.: 1
Mult.: 1
: 600

CTX_A 302.8 uH 1.211 mH 20 % 760 mA 787 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 4.9uH 2.3A 0.03ohms 9In Stock
1.100Expected 6/8/2026
Min.: 1
Mult.: 1
: 1.100

CTX 4.9 uH 19.6 uH 20 % 2.3 A 30 mOhms 8.89 mm 8.89 mm 4.19 mm Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 50uH 0.92A 0.277ohms 245In Stock
Min.: 1
Mult.: 1
: 800

CTX_P 50.02 uH 200.1 uH 20 % 920 mA 277 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 50uH 1.5A 0.111ohms 190In Stock
Min.: 1
Mult.: 1
: 600

CTX 50.18 uH 200.7 uH 20 % 1.5 A 111 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape
Eaton Electronics Coupled Inductors 9.63uH11.2ASMT 4pad 560In Stock
Min.: 1
Mult.: 1
: 350

DRAQ127 9.63 uH 35.8 uH 25 % 3.01 A, 6.02 A 22 mOhms, 89 mOhms 12.2 mm 12.2 mm 8 mm - 40 C + 165 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 15uH 9.03A IND HP Shielded 325In Stock
Min.: 1
Mult.: 1
: 350

DRAQ127 14.9 uH 59.6 uH 2.41 A, 4.83 A 32 mOhms, 128 mOhms 12.2 mm 12.2 mm 8 mm - 40 C + 165 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 22uH 7.57A SMT 615In Stock
Min.: 1
Mult.: 1
: 350

DRAQ127 22 uH 88 uH 1.99 A, 3.98 A 47 mOhms, 192 mOhms 12.2 mm 12.2 mm 8 mm - 40 C + 165 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 32.01uH 6.22A IND HP Shielded 165In Stock
Min.: 1
Mult.: 1
: 350

DRAQ127 32 uH 128 uH 1.61 A, 3.22 A 72 mOhms, 288 mOhms 12.2 mm 12.2 mm 8 mm - 40 C + 165 C AEC-Q200 Reel, Cut Tape, MouseReel