Aluminium Organic Polymer Capacitors

Results: 8.476
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Volt 33uF 7343 20% 125C ESR=40mOhms 900In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.6 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 11.037In Stock
Min.: 1
Mult.: 1
: 10.800

22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 560uF 2.0volt 14.204In Stock
Min.: 1
Mult.: 1
: 3.500

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=12 mOhms 2.209In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.6 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=18 mOhms 2.985In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.9 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 17.929In Stock
Min.: 1
Mult.: 1
: 1.500

33 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 14.085In Stock
Min.: 1
Mult.: 1
: 1.000

39 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.15 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 7.301In Stock
Min.: 1
Mult.: 1
: 400

220 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 15uF 20% THT Radial -55/+125C 1.313In Stock
Min.: 1
Mult.: 1
: 1.500

15 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 80 mOhms 960 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 68uF 20% SMT V-Chip -55/+125C 706In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 10.5 mm 8 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.2A 700uA Life2000Hrs ESR=36mOhms 20% +105C Can 14.972In Stock
Min.: 1
Mult.: 1
: 800

100 uF 35 VDC SMD/SMT 9.3 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.036 Ohms 2.2 A - 55 C + 105 C 9.3 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 150uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can 9.823In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 2.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 1.4A 500uA Life2000Hrs ESR=60mOhms 20% +105C Can 7.564In Stock
Min.: 1
Mult.: 1
: 800

47 uF 50 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.06 Ohms 1.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 7.102In Stock
Min.: 1
Mult.: 1
: 15.000

10 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can 182 CPHZ Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free 2.139In Stock
Min.: 1
Mult.: 1
: 1.000

12 uF 80 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 4volt 5.066In Stock
Min.: 1
Mult.: 1
: 3.500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.0volt 7.000In Stock
Min.: 1
Mult.: 1
: 3.500

220 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 105 C Molded SS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer 11.497In Stock
Min.: 1
Mult.: 1
: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2.946In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 650 mA - 55 C + 150 C 8 mm Can ZF AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 47uF 20% ESR=30mOhms 918In Stock
Min.: 1
Mult.: 1
: 400

47 uF 63 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1.964In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.7 A - 55 C + 105 C 2.1 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 13.886In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 9.104In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35Vol 470uF RAD 2KHr ESR=18 mOhms 18.231In Stock
Min.: 1
Mult.: 1

470 uF 35 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.5 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 5.854In Stock
Min.: 1
Mult.: 1

1000 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.1 A - 55 C + 105 C 10 mm Can A755 Bulk