Aluminium Organic Polymer Capacitors

Results: 8.458
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 22uF 20% SMT V-Chip -55/+105C 1.765In Stock
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 7.7 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 2.141In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 6.6 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 16.372In Stock
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 330uF 20% THT Radial -55/+105C 1.051In Stock
Min.: 1
Mult.: 1
: 800

330 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 23 mOhms 2.35 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-HTG5 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 27.701In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) 5.915In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 3.4 A - 40 C + 135 C 10 mm Can B40940 - SMD Hybrid AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA 337In Stock
1.000Expected 6/7/2027
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA 476In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hour 20 % 16 mOhms - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 125C 4000H 6.3x6.3x7.7 3.472In Stock
Min.: 1
Mult.: 1
: 10.800

100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can 183 CPHT Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 16Vo 6.8uF 2917 2KHr ESR=70 mOhms 3.038In Stock
Min.: 1
Mult.: 1
: 1.000

6.8 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 70 mOhms 2 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 4.990In Stock
Min.: 1
Mult.: 1
: 950

1000 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms - 55 C + 105 C 8 mm Can RPF Ammo Pack
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 150uF 125C ESR=24mOhms AECQ 10x12.5mm 743In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 24 mOhms 2.5 A - 55 C + 125 C 10 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1.856In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can RCHV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1.980In Stock
Min.: 1
Mult.: 1
: 2.000

390 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms - 55 C + 105 C 5 mm Can RPF Ammo Pack
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1.295In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 1.180In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 1.7 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 643In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 1.7 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 402In Stock
20.000Expected 7/3/2026
Min.: 1
Mult.: 1
: 2.000

10 uF 100 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hour 20 % 55 mOhms - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1.188In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 1.305In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 125C ESR=28mOhms AECQ 10x10mm 1.469In Stock
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 459In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 2.900In Stock
Min.: 1
Mult.: 1
: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 47uF 20% THT Radial -55/+125C 420In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.68 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 56uF 20% SMT V-Chip -55/+105C 666In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel