Phototransistors

Results: 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
Optek / TT Electronics Phototransistors Photo Transistor 385In Stock
Min.: 1
Mult.: 1

Phototransistors Pill SMD/SMT 890 nm 1.2 mA 25 V 25 V 400 mV 15 us 15 us 50 mW - 65 C + 125 C
Optek / TT Electronics Phototransistors Photo Transistor 415In Stock
Min.: 1
Mult.: 1

Phototransistors TO-18-3 Through Hole 890 nm 5.4 mA 30 V 30 V 100 nA 7 us 7 us 250 mW - 65 C + 125 C
Optek / TT Electronics Phototransistors Photo Transistor 438In Stock
Min.: 1
Mult.: 1

Phototransistors TO-18-2 Through Hole 3 mA 30 V 7 us 7 us 250 mW - 65 C + 125 C
Optek / TT Electronics Phototransistors Optical Comparator 3-Channel 67In Stock
Min.: 1
Mult.: 1

Phototransistors SMD/SMT SMD/SMT 500 mW - 40 C + 100 C
Kingbright Phototransistors 4x4mm PHOTOTRANS RA SMD LED 8In Stock
1.000Expected 7/13/2026
Min.: 1
Mult.: 1
: 500

Phototransistors SMD-2 SMD/SMT 600 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Optek / TT Electronics Phototransistors Photodarlington 264In Stock
Min.: 1
Mult.: 1

Phototransistors TO-18-2 Through Hole 5 V 15 V 1.2 V 1 nA 7 us 7 us 250 mW - 65 C + 125 C
Optek / TT Electronics Phototransistors LED/Sensor Matched Pair 81In Stock
Min.: 1
Mult.: 1

Phototransistors T-1-2 Through Hole 30 V 30 V 400 mV 100 nA 100 mW - 40 C + 100 C OPS66x
Stanley Electric Phototransistors Surface Mount LED
16.000Expected 7/3/2026
Min.: 1
Mult.: 1
: 4.000

Phototransistors 0805 (2012 metric) SMD/SMT 20 mA 12 V 5 V 100 mV 100 nA 1.8 us 2.6 us 75 mW - 40 C + 85 C Photodetector
ams OSRAM Phototransistors PHOTODIODE
2.616On Order
Min.: 1
Mult.: 1

TO-18 830 nm 100 mA 50 nA 200 mW - 40 C + 125 C BPY 62
ams OSRAM Phototransistors PHOTODIODE
2.000Expected 6/26/2026
Min.: 1
Mult.: 1

Phototransistors TO-18 Through Hole 830 nm 100 mA 35 V 35 V 160 mV 50 nA 7 us, 9 us 7 us, 9 us 200 mW - 40 C + 125 C BPY 62
ams OSRAM Phototransistors PHOTODIODE
7.420On Order
Min.: 1
Mult.: 1

Phototransistors TO-18 Through Hole 830 nm 100 mA 35 V 35 V 160 mV 50 nA 9 us 9 us 200 mW - 40 C + 125 C BPY 62
ROHM Semiconductor Phototransistors PHOTO LINK MODULE
6.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 800 nm 10 mA 20 V 500 nA 10 us 10 us 50 mW - 30 C + 85 C RPM-075PT
Vishay Semiconductors Phototransistors Gullwing 470-1090nm +/-15 deg
11.990Expected 6/16/2026
Min.: 1
Mult.: 1
: 6.000

Phototransistors Gull Wing 850 nm 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Everlight Phototransistors IR Phototransistor

400 mV
Wurth Elektronik Phototransistors WL-STCB 0603 Blk SMD 940nm 30nA 100mW
10.000On Order
Min.: 1
Mult.: 1
: 5.000

Phototransistors 0603 (1608 metric) SMD/SMT 1 mA 80 V 30 nA 100 mW - 40 C + 85 C WL-STCB
Kingbright Phototransistors PHOTOTRANSISTOR WATER CLEAR
6.868Expected 6/1/2026
Min.: 1
Mult.: 1

30 V 100 nA 15 us 15 us 100 mW - 40 C + 85 C
ams OSRAM Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL
1.900On Order
Min.: 1
Mult.: 1
: 2.000

SMT 570 nm 20 mA 5.5 V 50 nA - 40 C + 100 C SFH 3410
Inolux Phototransistors Through Hole / Standard 3mm T1 / Black Lens
7.257Expected 5/29/2026
Min.: 1
Mult.: 1

Phototransistors Through Hole 30 V 400 mV 100 nA 15 us 15 us 75 mW - 40 C + 80 C
ROHM Semiconductor Phototransistors PHOTOTRANSISTOR
6.000On Order
Min.: 1
Mult.: 1
: 3.000

Phototransistors 1305 (3412 metric) SMD/SMT 800 nm 30 mA 32 V 400 mV 500 nA 80 mW - 30 C + 85 C SML-810TB
Everlight Phototransistors Phototransistor

T-1 3/4 980 nm 20 mA 30 V 100 nA 15 us 15 us 75 mW - 25 C + 85 C


Everlight Phototransistors IR Phototransistor

Phototransistors Side View Through Hole 20 mA 30 V 30 V 400 mV 100 nA 15 us 15 us 75 mW - 25 C + 85 C
onsemi Phototransistors 1mA PHOTO TRANS
4.480Expected 8/4/2026
Min.: 1
Mult.: 1

Side Looker 880 nm 30 V 100 nA 8 us 8 us 100 mW - 40 C + 100 C QSE114
Wurth Elektronik Phototransistors WL-TTRB THT Rnd Blk 5mm no stopper 100nA
2.642On Order
Min.: 1
Mult.: 1
: 500

Phototransistors Through Hole 10 mA 30 V 100 nA 75 mW - 40 C + 85 C WL-TTRB
ams OSRAM Phototransistors SFH 3605-Z
4.000Expected 1/4/2027
Min.: 1
Mult.: 1
: 2.000

MIDLED 990 nm 15 mA 35 V 50 nA 130 mW - 40 C + 100 C SFH 3605 AEC-Q100
Optek / TT Electronics Phototransistors Narrow Rcvng Angle 935nm
2.971Expected 8/19/2026
Min.: 1
Mult.: 1

Phototransistors T-1-2 Through Hole 935 nm 5.95 mA 30 V 30 V 400 mV 100 nA 100 mW - 40 C + 100 C