Phototransistors

Results: 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
Optek / TT Electronics Phototransistors Photodarlington
1.235Expected 6/8/2026
Min.: 1
Mult.: 1

Phototransistors TO-18-2 Through Hole 15 V 15 V 1.2 V 1 nA 7 us 7 us 250 mW - 65 C + 125 C
Optek / TT Electronics Phototransistors Photo Transistor
834Expected 9/8/2026
Min.: 1
Mult.: 1

Phototransistors T-1-2 Through Hole 935 nm 30 V 30 V 400 mV 100 nA 100 mW - 40 C + 100 C
ams OSRAM Phototransistors RADIAL T1 3/4 PHOTODIODE 2.000Stock Available
Min.: 1
Mult.: 1

T-1 3/4 880 nm 50 mA 35 V 50 nA 200 mW - 40 C + 100 C
ams OSRAM Phototransistors SIDELED PHOTOTRANSISTOR SMT 2.000Stock Available
Min.: 2.000
Mult.: 2.000

ams OSRAM Phototransistors SIDELED PHOTOTRANSISTOR SMT 2.000Stock Available
Min.: 2.000
Mult.: 2.000

ams OSRAM Phototransistors TOPLED PHOTOTRANSISTOR SMT RG 2.000Stock Available
Min.: 2.000
Mult.: 2.000

ams OSRAM Phototransistors RADIAL T1 PHOTOTRANSISTOR 4.000Stock Available
Min.: 2.000
Mult.: 2.000

ams OSRAM Phototransistors RADIAL T1 3/4 PHOTOTRANSISTOR Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

ams OSRAM Phototransistors MIDLED TOPLOOKER PHOTOTRANSIS. 4.000Stock Available
Min.: 2.000
Mult.: 2.000

Kingbright Phototransistors Phototrans 940nm Water Clear 0.2 mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.000

Phototransistors 3.5 mm x 2.8 mm x 1.9 mm SMD/SMT 200 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 2.5x2mm SMD PHOTOTRANSISTOR Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 1.000

Phototransistors 1008 (2520 metric) SMD/SMT 800 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Dialight Phototransistors SMD LED, 0805 Phototransistor 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 12.000
Mult.: 4.000
: 4.000

Phototransistors 0805 (2012 metric) SMD/SMT 940 nm 20 mA 35 V 35 V 400 mV 100 nA 15 us 15 us 150 mW - 40 C + 85 C 599
Dialight Phototransistors SMD LED, 0603 Phototransistor 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 12.000
Mult.: 4.000
: 4.000

Phototransistors 0603 (1608 metric) SMD/SMT 940 nm 20 mA 30 V 30 V 400 mV 100 nA 15 us 15 us - 40 C + 85 C 599
Dialight Phototransistors SMD LED, 1206 Phototransistor 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 9.000
Mult.: 3.000
: 3.000

Phototransistors 1206 (3216 metric) SMD/SMT 940 nm 20 mA 30 V 30 V 400 mV 100 nA 15 us 15 us - 40 C + 85 C 599
Dialight Phototransistors SMD LED, 1208 Side View Phototransistor 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

Phototransistors 1208 (3010 metric) SMD/SMT 940 nm 50 mA 30 V 30 V 400 mV 100 nA 15 us 15 us - 40 C + 85 C 599
Dialight Phototransistors SMD LED, 3528 PLCC-2 Phototransistor 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 2.000
: 2.000

Phototransistors PLCC-2 SMD/SMT 940 nm 30 V 30 V 400 mV 100 nA 15 us 15 us - 25 C + 85 C 599
ams OSRAM Phototransistors RADIAL T1 3/4 PHOTODIODE Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

T-1 3/4 880 nm 50 mA 35 V 50 nA 200 mW - 40 C + 100 C
ams OSRAM Phototransistors RADIAL T1 3/4 PHOTOTRANSISTOR Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

T-1 3/4 870 nm 50 mA 70 V 200 nA 10 us, 12 us 10 us, 12 us 200 mW - 40 C + 100 C
ams OSRAM Phototransistors PHOTOTRANSISTOR Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

Phototransistors T-1 Through Hole 900 nm 15 mA 35 V 35 V 200 mV 15 mA 7 us 7 us 165 mW - 40 C + 100 C SFH 309 FA AEC-Q100
ams OSRAM Phototransistors SFH 3605-3/4-Z Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 3605 AEC-Q101
Inolux Phototransistors Side View / 1209 / 3.0x2.35x1.6 / Dome Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2.000

Phototransistors 1206 (3216 metric) SMD/SMT 4.4 mA 400 mV 100 nA 15 us 15 us 150 mW - 40 C + 85 C
Inolux Phototransistors Top View / 0603 / 1.6x0.8x0.88 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4.000

Phototransistors 0603 (1608 metric) SMD/SMT 2.42 mA 400 mV 100 nA 15 us 15 us 150 mW - 40 C + 85 C
Inolux Phototransistors Through Hole / Standard 3mm T1 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Phototransistors Through Hole 30 V 400 mV 100 nA 15 us 15 us 75 mW - 40 C + 80 C
ROHM Semiconductor Phototransistors Detect Distance 6mm Photosensor Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500

Through Hole 30 V 10 us 10 us 80 mW - 25 C + 85 C RPR-220
LITEON Phototransistors Phototransistor PTX, 5mm, CLEAR Non-Stocked Lead-Time 12 Weeks
Min.: 9.000
Mult.: 3.000
: 3.000