Phototransistors

Results: 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
Kingbright Phototransistors 2x1.2mm PHOTOTRANS SMD LED 4.650In Stock
Min.: 1
Mult.: 1
: 2.000

Phototransistors SMD-2 SMD/SMT 400 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors Phototransistor Right Angle 0.3 Ma 2.001In Stock
Min.: 1
Mult.: 1
: 2.000

Phototransistors 3 mm x 2 mm x 1 mm SMD/SMT 300 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 2.0x1.25mm Phototransistor LED 1.822In Stock
14.000Expected 6/1/2026
Min.: 1
Mult.: 1
: 2.000

Phototransistors 0805 (2012 metric) SMD/SMT 200 uA 30 V 30 V 800 mV 1 mA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 3.2x1.6mm PHOTOTRANS SMD LED 4.597In Stock
Min.: 1
Mult.: 1
: 2.000

Phototransistors SMD-2 SMD/SMT 1 mA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors Phototrnstr 30/5V Blue Transprnt Lens 222In Stock
1.000Expected 6/15/2026
Min.: 1
Mult.: 1

Phototransistors T-1 Through Hole 940 nm 200 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 3mm PHOTOTRANSISTOR 3.774In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 Through Hole 200 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Wurth Elektronik Phototransistors WL-TTRW THT Rnd WClr 3mm 850nm 300nA 30V 717In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 30 V 300 nA 75 mW - 40 C + 85 C WL-TTRW
ams OSRAM Phototransistors PHOTODIODE 332In Stock
Min.: 1
Mult.: 1

TO-18 850 nm 100 mA 50 nA 150 mW - 40 C + 80 C BP 103
ams OSRAM Phototransistors PHOTODIODE 1.032In Stock
Min.: 1
Mult.: 1

TO-18 850 nm 100 mA 50 nA 7 us, 9 us 7 us, 9 us 150 mW - 40 C + 80 C BP 103
ams OSRAM Phototransistors PHOTOTRANSISTOR 4.855In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 880 nm 50 mA 35 V 35 V 150 mV 50 nA 10 us 10 us 200 mW - 40 C + 100 C SFH 300 AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 3.350In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 880 nm 50 mA 35 V 35 V 150 mV 50 nA 10 us 10 us 200 mW - 40 C + 100 C SFH 300 FA AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 2.594In Stock
4.000Expected 6/12/2026
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 200 mW - 40 C + 100 C SFH 313 FA AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 2.092In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 200 mW - 40 C + 100 C SFH 314 FA AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 359In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 12 us 12 us 200 mW - 40 C + 100 C SFH 314 FA
ams OSRAM Phototransistors SFH 320-Z 4.089In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 320
ams OSRAM Phototransistors SFH 3219-Z 5.690In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 3219
ams OSRAM Phototransistors SFH 325-4-Z 2.992In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 325
ams OSRAM Phototransistors SFH 325 FA-4-Z 3.419In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 325 FA
ams OSRAM Phototransistors SFH 325 FA-Z 5.712In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 325 FA
ams OSRAM Phototransistors SFH 3600-3/4-Z 90In Stock
12.000Expected 6/4/2026
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 3600 AEC-Q101
Inolux Phototransistors Top View / 1206 / 3.2x1.6x1.1 15.667In Stock
Min.: 1
Mult.: 1
: 3.000

Phototransistors 1206 (3216 metric) SMD/SMT 800 uA 400 mV 100 nA 15 us 15 us 150 mW - 40 C + 85 C
Inolux Phototransistors Top View / 0805 / 2.0x1.3x0.8 2.830In Stock
16.000Expected 7/10/2026
Min.: 1
Mult.: 1
: 4.000

Phototransistors 0805 (2012 metric) SMD/SMT 2 mA 400 mV 100 nA 15 us 15 us 150 mW - 40 C + 85 C
Inolux Phototransistors Through Hole / Standard 5mm T1 3/4 / Black Lens 1.398In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 30 V 400 mV 100 nA 15 us 15 us 75 mW - 40 C + 80 C
Inolux Phototransistors Through Hole / Standard 5mm T1 3/4 1.015In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 30 V 400 mV 100 nA 15 us 15 us 75 mW - 40 C + 80 C
ROHM Semiconductor Phototransistors PHOTO Visible Ray Cut Colored Pkg 808In Stock
2.000Expected 7/14/2026
Min.: 1
Mult.: 1

Phototransistors Through Hole 800 nm 30 mA 32 V 400 mV 500 nA 10 us 10 us 150 mW - 25 C + 85 C RPT-34PB3F