Phototransistors

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
Vishay Semiconductors Phototransistors T-1.75 450 to 1080nm +/-20 deg 4.736In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 850 nm 50 mA 70 V 300 mV 200 nA 150 mW - 40 C + 100 C
Vishay Semiconductors Phototransistors T-1.75 450 to 1080nm +/-20 deg 5.028In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 850 nm 50 mA 70 V 70 V 300 mV 200 nA 150 mW - 40 C + 100 C


Vishay Semiconductors Phototransistors T-1 875 to 1000nm +/-30 deg 13.892In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 Through Hole 925 nm 50 mA 70 V 70 V 300 mV 200 nA 100 mW - 40 C + 100 C


Vishay Semiconductors Phototransistors Reverse gullwing 730-1000nm +/-15 deg 5.250In Stock
Min.: 1
Mult.: 1
: 1.000

Phototransistors SMD-2 SMD/SMT 950 nm 100 mA 70 V 70 V 300 mV 200 nA 2 us 2.3 us 100 mW - 40 C + 85 C TEMT
Vishay Semiconductors Phototransistors Side view 850-980nm +/-30 deg 6.384In Stock
Min.: 1
Mult.: 1

Phototransistors Side View Micro Through Hole 920 nm 50 mA 70 V 70 V 300 mV 100 nA 100 mW - 40 C + 85 C


Vishay Semiconductors Phototransistors Reverse gullwing 790-970nm +/-15 deg 12.650In Stock
Min.: 1
Mult.: 1
: 6.000

Phototransistors 860 nm 20 V 20 V 400 mV 100 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Broadcom / Avago Phototransistors Chip,R/angle, PD,940nm 9.000In Stock
Min.: 1
Mult.: 1

940 nm HSD9
Broadcom / Avago Phototransistors Chip,Top Mt,PD,940nm 6.000In Stock
Min.: 1
Mult.: 1

940 nm HSD9
onsemi Phototransistors Phototransistor Si Infrared 15.274In Stock
98.000Expected 7/24/2026
Min.: 1
Mult.: 1
: 1.000

T-3/4 940 nm 30 V 100 nA 15 us 15 us 75 mW - 25 C + 85 C QSB363
onsemi Phototransistors 4mA PHOTO TRANS 9.163In Stock
Min.: 1
Mult.: 1
Max.: 500

T-1 3/4 880 nm 30 V 100 nA 7 us 7 us 100 mW - 40 C + 100 C QSD123
Wurth Elektronik Phototransistors WL-STCB SMT Phototransistor Chip 12.208In Stock
Min.: 1
Mult.: 1
: 3.000

Phototransistors 1206 (3216 metric) SMD/SMT 20 mA 30 V 100 nA 150 mW - 40 C + 85 C WL-STCB
ams OSRAM Phototransistors SFH 320 FA-3-Z 13.285In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 320 FA
ams OSRAM Phototransistors SFH 320 FA-Z 16.177In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 320 FA
ams OSRAM Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL 6.535In Stock
Min.: 1
Mult.: 1
: 2.000

Phototransistors SMT SMD/SMT 570 nm 20 mA 5.5 V 5.5 V 100 mV 50 nA - 40 C + 100 C SFH 3410 AEC-Q100
ams OSRAM Phototransistors Light Sensor ChipLED 9.315In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

Phototransistors 0805 (2012 metric) SMD/SMT 20 mA 5.5 V 5.5 V 3 nA - 40 C + 100 C SFH 3716 AEC-Q101
Vishay Semiconductors Phototransistors Gullwing 790-970nm +/-35 deg 8.467In Stock
Min.: 1
Mult.: 1
: 6.000

Phototransistors 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Vishay Semiconductors Phototransistors T-.75 450 to 1040nm +/-12 deg 5.764In Stock
Min.: 1
Mult.: 1

Phototransistors T-3/4 Through Hole 825 nm 50 mA 32 V 32 V 300 mV 200 nA 100 mW - 40 C + 100 C BPV23NF
Vishay Semiconductors Phototransistors Reverse gullwing 470-1090nm +/-15 deg 9.244In Stock
Min.: 1
Mult.: 1
: 6.000

Phototransistors Reverse Gull Wing 850 nm 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
ams OSRAM Phototransistors Phototransistor, T1 (3mm) 2.000In Stock
Min.: 1
Mult.: 1

onsemi Phototransistors 0.25mA PHOTO TRANS 4.280In Stock
Min.: 1
Mult.: 1

Side Looker 880 nm 30 V 100 nA 8 us 8 us 100 mW - 40 C + 100 C QSE113
onsemi Phototransistors 3mA PHOTO TRANS 970In Stock
Min.: 1
Mult.: 1

Side Looker 880 nm 12 mA 30 V 100 nA 8 us 8 us 100 mW - 40 C + 100 C QSE122
Kingbright Phototransistors Phototrans 30/5V Water Clear 0.2mA 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

Phototransistors 3.5 mm x 2.8 mm x 1.9 mm SMD/SMT 400 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 2.5x2mm PHOTOTRANS SMD LED 547In Stock
Min.: 1
Mult.: 1
: 1.000

Phototransistors SMD-2 SMD/SMT 1.5 mA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors 1.5mm Side Looker 3.288In Stock
3.000On Order
Min.: 1
Mult.: 1

Phototransistors 5.72 mm x 4.45 mm Through Hole 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 1.6x0.8mm PHOTOTRANS SMD LED 3.055In Stock
2.000On Order
Min.: 1
Mult.: 1
: 2.000

Phototransistors SMD-2 SMD/SMT 300 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C