Multi-Colour LEDs

Results: 1.782
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Dialight Multi-Colour LEDs RGB LED 1In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 524 nm, 469 nm 110 deg 20 mA 2.4 V, 3.4 V, 3.4 V 60 mW, 68 mW, 68 mW Colorless Square
Wurth Elektronik Multi-Colour LEDs WL-SBCC SMT LED Red-Bgreen 2V
8.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 630 nm, 572 nm 140 deg 20 mA 2 V, 2 V 48 mW, 48 mW Colorless Rectangular Water Clear
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage
2.460Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless Clear
ams OSRAM Multi-Colour LEDs RGB Multi CHIPLED
23.998Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 24.000

RGB LEDs SMD/SMT RGB 632 nm, 523 nm, 455 nm 120 deg 10 mA 1.95 V, 2.7 V, 2.7 V Colorless Square Clear
Inolux Multi-Colour LEDs RGB LED
31.870Expected 4/24/2026
Min.: 1
Mult.: 1

RGB LEDs Through Hole T-1 3/4 (5 mm) RGB 632 nm, 520 nm, 470 nm 25 deg 20 mA 2 V, 3.4 V, 3.4 V 65 mW Colorless 5 mm Dome Diffused
Inolux Multi-Colour LEDs RGB LED
61.503On Order
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 630 nm, 530 nm, 471 nm 120 deg 20 mA 2.2 V, 3.2 V, 3.2 V 75 mW, 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs LED
7.765On Order
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow-Green 630 nm, 570 nm 20 mA 2.1 V, 1.9 V 50 mW, 52 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs RECOMMENDED ALT 755-SML-522MY8WT86
8.000Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0605 (1513 metric) Yellow, Yellow-Green 590 nm, 572 nm 20 mA 2.2 V 54 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs CHIP LED, DUAL COLOR GRN/RED
31.154On Order
Min.: 1
Mult.: 1
Reel: 5.000

Bi-Color LEDs SMD/SMT 0404 (1010 metric) Red, Yellow-Green 620 nm, 572 nm 20 mA 2.1 V, 2.2 V 52 mW Milky White 1 mm x 0.6 mm Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED
11.488Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB LED
19.268Expected 2/26/2026
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT Colorless
Lumileds Multi-Colour LEDs LUXEON Versat Dual Color CW-PCA
5.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 5.000

200 mA Colorless
Lumex SMD-LX1818RGBDWCTR
Lumex Multi-Colour LEDs 100In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT RGB Colorless
Lumex SMD-LXR3010RGBSWCTR
Lumex Multi-Colour LEDs SMD RGB Full Color 8-Bit PWM Water Clear 95In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT RGB Colorless
Lumex SML-LXR851SIUPGUBC
Lumex Multi-Colour LEDs 1x3mm Full Color LED RGB Water Clear Len 53In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT RGB 636 nm, 525 nm, 470 nm 100 deg, 100 deg, 100 deg 20 mA, 20 mA, 20 mA 2 V, 3 V, 3 V 60 mW, 110 mW, 110 mW Colorless 2 mm x 1 mm Semitube Water Clear
Stanley Electric Multi-Colour LEDs Surface Mount LED
7.268Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 532 nm, 469 nm 110 deg x 110 deg 22 mA, 23 mA, 14 mA 2.1 V, 3.2 V, 3.1 V 90 mW, 126 mW, 126 mW Colorless 2.4 mm Round Diffused
Dialight Multi-Colour LEDs 2020 4pins SingleWire 24bit data
8.917Expected 2/27/2026
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 474 nm, 535 nm, 625 nm 120 deg 25 mA 5 V 250 mW Colorless Clear
LITEON Multi-Colour LEDs Orange/Green Diffused
24.660Expected 3/19/2026
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Orange, Green 625 nm, 572 nm 30 deg 20 mA 2 V, 2.1 V 100 mW Colorless 5 mm Dome Diffused

Everlight Multi-Colour LEDs Reverse Mount Rectangular Lens

Bi-Color LEDs SMD/SMT Red, Green 624 nm, 573 nm 130 deg, 130 deg 20 mA, 20 mA 2 V, 2 V 60 mW, 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear

Everlight Multi-Colour LEDs Top-View PCB

Bi-Color LEDs SMD/SMT 0706 (1916 metric) Red, Green 624 nm, 573 nm 130 deg 20 mA 2 V 60 mW, 60 mW Colorless 1.6 mm x 1.2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs
1.500Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 500

Yellow LEDs SMD/SMT PLCC-2 Yellow 590 nm 120 deg 30 mA 2 V 75 mW Colorless 2.4 mm Dome Water Clear
Kingbright Multi-Colour LEDs 3.2x2.4MM LOW CU YELLOW/GREEN SMD
3.181Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 1.500

Bi-Color LEDs SMD/SMT 1210 (3224 metric) Yellow, Green 590 nm, 570 nm 20 deg 2 mA 2.1 V, 2.1 V 75 mW, 75 mW Colorless 1.8 mm Dome Water Clear

Kingbright Multi-Colour LEDs Yel/Red 180/230mcd 590/630nm Water Clr 790In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow 630 nm, 590 nm 130 deg 20 mA 2 V, 1.95 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Yellow/Grn 588/568nm Water Clear 8/12mcd
2.460Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT SMD-2 Yellow, Green 588 nm, 568 nm 120 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 0.65X0.65MM RGB SMD LED
4.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 4.000
RGB LEDs SMD/SMT 632 nm, 519 nm, 460 nm 140 deg 10 mA 1.95 V, 2.85 V, 2.9 V Colorless Water Clear