Multi-Colour LEDs

Results: 1.782
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Lumex Multi-Colour LEDs LED PMI 1.470In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Green 635 nm, 565 nm 30 deg 20 mA 2 V, 2.5 V 105 mW Colorless 3 mm Dome Diffused
Lumex Multi-Colour LEDs Red/Green 635/565nm 30/20 20mA 2.793In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Green 635 nm, 565 nm 60 deg 30 mA, 25 mA 2 V, 2.2 V 105 mW Colorless 3 mm Dome Diffused
Lumex Multi-Colour LEDs Green/Yellow Milky White 2.322In Stock
3.000Expected 2/27/2026
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Yellow, Green 585 nm, 565 nm 60 deg 20 mA 2.2 V, 2 V 105 mW Colorless 3 mm Dome Diffused

Optek / TT Electronics Multi-Colour LEDs RGB Full Color 1.309In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat Diffused
Bivar Multi-Colour LEDs LED, SMD, PLCC4, Red/Green/Blue, 640nm/570nm/466nm, 36mcd/40mcd/50mcd, Water Clear Lens, 120 Deg Viewing Angle. 556In Stock
Min.: 1
Mult.: 1
RGB LEDs SMD/SMT PLCC-4 RGB 640 nm, 570 nm, 469 nm 120 deg 20 mA 1.9 V, 2.6 V, 4.8 V 72 mW, 72 mW, 100 mW Colorless 2.4 mm Round Water Clear
Lumex SML-LX0303RGBC/1TR
Lumex Multi-Colour LEDs .08x.08 SMT LED CLR LNS RED/GREEN/BLUE T & R 14.441In Stock
Min.: 1
Mult.: 1

RGB LEDs RGB Colorless
Bivar 3SBC-3-F
Bivar Multi-Colour LEDs LED, Through Hole, 3mm, Bi-Color, Super Red/Green, (660nm/568nm), (120mcd/50mcd)White Diffused Lens, 40 Deg Viewing Angle, Flanged 198In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Green 660 nm, 568 nm 40 deg 20 mA 1.7 V, 2.2 V 60 mW, 100 mW Colorless 3 mm Dome Diffused
Kingbright Multi-Colour LEDs Grn/Red 50/230mcd 570/630nm Water Clr 28In Stock
177.850On Order
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 570 nm, 630 nm 130 deg 20 mA 2.1 V, 1.95 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Dialight Multi-Colour LEDs RED/GREEN DIFFUSED
36.503On Order
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 628 nm, 570 nm 120 deg 20 mA 2 V, 2.1 V 100 mW, 100 mW Colorless 2.4 mm Rectangular Diffused
Lumex Multi-Colour LEDs Red/Yellow Milky White 895In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Yellow 635 nm, 585 nm 60 deg 20 mA Colorless 3 mm Dome Diffused
Bivar Multi-Colour LEDs Red/Blue 635/470nm 1000/200 mcd 67In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Blue 635 nm, 470 nm 80 deg 50 mA 2.6 V, 3.8 V 150 mW, 220 mW Colorless 5 mm Dome Water Clear
Cree LED Multi-Colour LEDs RGB, White 6000K LED
2.256Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Lumex SML-LXT0805SISUGC
Lumex Multi-Colour LEDs SMT LED 1.25 x 2MM CLEAR LENS 645/574nm 1.699In Stock
4.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT Red, Green 645 nm, 574 nm 120 deg, 120 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Lumex Multi-Colour LEDs Red/Grn 635/565nm 25/25mcd 120 Deg 1.735In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT SMD-4 Red, Green 635 nm, 565 nm 120 deg 20 mA 2 V, 2.2 V 100 mW Colorless 2.64 mm x 2.14 mm Rectangular Water Clear
Lumex Multi-Colour LEDs RGB 2.8X3.6MM 75In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT RGB 636 nm, 574 nm, 430 nm 120 deg 20 mA 2 V, 2.2 V, 3.5 V 140 mW Colorless 3.6 mm x 2 mm Rectangular Water Clear
ROHM Semiconductor Multi-Colour LEDs RGB 624/527/470nm 700/1200/400mcd 1.521In Stock
55.956On Order
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 2508 (6422 matric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.2 V 400 mW Colorless 5.4 mm x 1.6 mm Rectangular Clear
Kingbright Multi-Colour LEDs Red/Grn 625/568nm Water Clear 12/12mcd
16.528Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1305 (3412 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 1 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 1.6x0.8MM LOW CU GREEN/YELLOW SMD
9.750On Order
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Green 590 nm, 525 nm 130 deg 2 mA 1.85 V, 2.65 V 75 mW, 102.5 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6X0.8MM BI-COLOR GRN/RED LED
11.187On Order
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 630 nm, 525 nm 130 deg 20 mA 1.95 V, 3.3 V 75 mW, 102.5 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red Yellow 625 588nm Diffused 40 20mcd
19.418Expected 3/25/2026
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Yellow 617 nm,588 nm 60 deg 20 mA 2 V, 2.1 V 75 mW Colorless 3 mm Dome Diffused
Dialight Multi-Colour LEDs 2020 6pins Addressable RGB Dual Wire
17.987On Order
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT RGB 465 nm, 520 nm, 620 nm 120 deg 20 mA Colorless Clear
Dialight Multi-Colour LEDs Red/Grn 650/570nm 6.3/20mcd 100 deg
25.900On Order
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 650 nm, 570 nm 100 deg 20 mA 2 V, 2.2 V 60 mW, 60 mW Colorless 2.3 mm x 2.1 mm Rectangular Non-Diffused
Dialight Multi-Colour LEDs Red/Green WC 80/50mcd 645/570nm
18.580On Order
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Green 635 nm, 565 nm 140 deg 20 mA 2 V 72 mW, 72 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs Red/Green WC 80/50mcd 645/570nm
61.724On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 635 nm, 565 nm 160 deg 20 mA 1.8 V 48 mW, 68 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs RGB Water Clear 80/220/140mcd
7.984Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 635 nm, 525 nm, 470 nm 140 deg 20 mA 2 V, 3.2 V, 3.2 V 44 mW, 70 mW, 70 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear