Infrared Emitters

Results: 1.350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
New Energy Infrared Emitters Infrared LED 850 nm, Starboard SST-10 121In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 90 deg 350 mA 1.5 V 3 W + 105 C MCPCB - Star Tray
American Bright LED Infrared Emitters 3.2x1.6MM IR SMT EMITTER (940NM) 28.363In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 38.08 mW/sr 30 deg 50 mA 1.6 V 200 mW - 40 C + 80 C Reel, Cut Tape
onsemi Infrared Emitters 25mW/sr 1.7V IR LED 5.074In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters T13-4 ALGAAS LED T&R 1.541In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole 880 nm 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
onsemi Infrared Emitters T-1 3/4 0.13MW IR 5.961In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 27 mW/sr 20 deg 100 mA 1.6 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters 0.015mW 1.5V IR LED 4.367In Stock
10.500On Order
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 25 deg 100 mA 1.5 V 100 mW - 40 C + 100 C Side Looker Bulk
onsemi Infrared Emitters INFRARED DIODE 1.930In Stock
500Expected 3/16/2026
Min.: 1
Mult.: 1

Through Hole 880 nm 50 deg 100 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
Kingbright Infrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm 545In Stock
16.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 880 nm 2 mW/sr 120 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.093In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 880 nm 16 mW/sr 90 deg 100 mA 2.3 V 165 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2.5x2mm IR SMD LED 119In Stock
1.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 10 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 880nm 20 DEGREE WATER CLEAR 2.012In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole 880 nm 8 mW/sr 20 mA 1.7 V 100 mW - 45 C + 80 C Subminiature Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 1.2V 20mA Side Look 2.993In Stock
2.000Expected 3/30/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 3 mW/sr 20 mA 1.6 V 100 mW - 45 C + 80 C Side Looker Bulk
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 4.584In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2.0X1.2MM LED INFARED SMD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000
SMD/SMT 20 mA Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD LED 1.980In Stock
2.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 880 nm 1.5 mW/sr 160 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 1.666In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters RA Infared 1mW/sr Water Clr 120 Deg 4.079In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 880 nm 1 mW/sr 20 mA 1.3 V 80 mW - 40 C + 85 C 3 mm x 2 mm x 1 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 664In Stock
1.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 8 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 4.5 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1x0.5mm IR SMD 1.022In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 8 mW/sr 140 deg 70 mA 1.33 V 133 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3x1mm RA IR SMD LED 3.986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 880 nm 2.5 mW/sr 30 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr 2.556In Stock
4.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 1.2 mW/sr 120 deg 20 mA 1.2 V 80 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr 3.130In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 20 mA 1.3 V 85 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD 1.795In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 880 nm 2 mW/sr 40 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR SMD LED 500In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 880 nm 4 mW/sr 40 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 1.966In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 50 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk