AP2012F3C

Kingbright
604-AP2012F3C
AP2012F3C

Mfr.:

Description:
Infrared Emitters 940nm 120 DEGREE WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.303

Stock:
4.303 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,267 € 2,67 €
0,191 € 19,10 €
0,157 € 78,50 €
0,145 € 145,00 €
Full Reel (Order in multiples of 2000)
0,139 € 278,00 €
0,126 € 504,00 €
0,112 € 1.120,00 €
0,108 € 2.592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Infrared Emitters
RoHS:  
Through Hole
940 nm
2 mW/sr
20 mA
1.2 V
100 mW
- 45 C
+ 80 C
SMT
Reel
Cut Tape
MouseReel
Brand: Kingbright
Illumination Colour: Infrared
Lens Shape: Rectangular
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 120 deg
Part # Aliases: KP-2012F3C
Unit Weight: 3,629 mg
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
8541490000
CNHTS:
8541410090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.