Solid State Relays - Industrial Mount

Results: 5.237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Phoenix Contact Solid State Relays - SSRs PLC-OSC- 24DC/ 5DC/ 100KHZ-G 1In Stock
Min.: 1
Mult.: 1
Solid State Relays DIN Rail Mount 50 mA 4 VDC to 18 VDC 24 VDC 8 mA - 20 C + 60 C IP20 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OSC- 48DC/24DC/2 6In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 3 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 38.4 VDC to 57.6 VDC 9 mA - 25 C + 60 C PLC-OSC 94 mm 6.2 mm 80 mm
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 10-14VDC In, Instantaneous 2In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SRKF-DC-3L-200330-S LCIS Solid State Relay
6In Stock
Min.: 1
Mult.: 1
LCIS
Siemens Solid State Relays - SSRs UNIT PROCESSING FOR FULL MOTOR PROTECTIO 1In Stock
Min.: 1
Mult.: 1

Overload Relays Motor Protection Panel Mount 2 NO, 2 NC IP20 3RB2 45 mm 95 mm 111 mm
Siemens Solid State Relays - SSRs SS RELAY,45MM,20A,230V,110-230VAC,SCW ZP 2In Stock
Min.: 1
Mult.: 1

Single Phase Relays Zero-point Switching Panel Mount 20 A 24 VAC to 230 VAC 1 Form A (SPST-NO) 110 VAC to 230 VAC - 25 C + 60 C IP20 3RF2 45 mm 48 mm 58 mm
Siemens Solid State Relays - SSRs SS RELAY,45MM,50A,600V,24VDC COIL,SCW ZP 1In Stock
Min.: 1
Mult.: 1

Single Phase Relays Zero-point Switching Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 15 VDC to 24 VDC - 25 C + 60 C IP20 3RF2 45 mm 48 mm 58 mm
Omron Automation and Safety Solid State Relays - SSRs Solid State Relay 2In Stock
Min.: 1
Mult.: 1

Solid State Relays Low Profile Panel Mount 10 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 19.2 VDC to 28.8 VDC - 30 C + 80 C G3NE 47.5 mm 37.5 mm 11.5 mm
Siemens Solid State Relays - SSRs OVERLOAD S.S. CL20 S00 4-16A SCREW 1In Stock
Min.: 1
Mult.: 1

Overload Relays Motor Protection Panel Mount 1 NO, 1 NC IP20 3RB3 45 mm 73 mm 79 mm
Carlo Gavazzi Solid State Relays - SSRs 1P-SSC-AC IN-ZC 230V 60A 800VP-E-SRW IN 1In Stock
Min.: 1
Mult.: 1
Solid State Relays RGC1A
Weidmuller Solid State Relays - SSRs TOS 230VUC 24VDC2A 4In Stock
Min.: 1
Mult.: 1
Phoenix Contact Solid State Relays - SSRs PLC-OPT-120UC/ V8C/SEN 6In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 3 mA 5 VDC to 30 VDC 1 Form A (SPST-NO) 96 VAC to 132 VAC, 88 VDC to 121 VDC 3.5 mA - 25 C + 60 C 94 mm 6.2 mm 80 mm
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SR-DC-2L-200110-S LCIS Solid State Relay
10In Stock
Min.: 1
Mult.: 1
LCIS
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SR-DC-2L-200120-S LCIS Solid State Relay
4In Stock
Min.: 1
Mult.: 1
LCIS
Siemens Solid State Relays - SSRs OVERLOAD SS S2 CL20 20-80A SCREW 1In Stock
Min.: 1
Mult.: 1

Overload Relays Motor Protection Panel Mount 1 NO, 1 NC IP20 3RB3 55 mm 109 mm 81 mm
Siemens Solid State Relays - SSRs SS RELAY,30A,48-600V,3P,4-30VDC,ZP,RT 1In Stock
Min.: 1
Mult.: 1

Two Phase Relays Zero-point Switching Panel Mount 30 A 48 VAC to 600 VAC 2 Form A (DPST-NO) 4 VDC to 30 VDC - 25 C + 60 C IP20 3RF2 45 mm 47 mm 95 mm
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SRKF-DC-3L-200320-S LCIS Solid State Relay
10In Stock
Min.: 1
Mult.: 1
LCIS
ABB Solid State Relays - SSRs OBIC0100-115-230
5In Stock
Min.: 1
Mult.: 1
Industrial Solid State Relays Optocouplers Panel Mount 115 VAC to 230 VAC, 115 VDC to 230 VDC 100 mA
Weidmuller Solid State Relays - SSRs TOS 24VDC ACT 20In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 2 A 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SR-DC/AC-2L-200220-S LCIS Solid State Relay
10In Stock
Min.: 1
Mult.: 1
LCIS
Omron Automation and Safety Solid State Relays - SSRs
21In Stock
Min.: 1
Mult.: 1
Solid State Relays Low Profile Panel Mount 20 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 9.6 VDC to 14.4 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety G3PH-5150B DC5-24
Omron Automation and Safety Solid State Relays - SSRs 150A,180 to 480VAC, zero cross 2In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator Chassis Mount 150 A 180 VAC to 480 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 186 mm 156 mm 156 mm
Crydom Solid State Relays - SSRs Prop.Contr.SSR 240 Vac/25A 2-10Vdc 10In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 25 A 100 VAC to 240 VAC 1 Form A (SPST-NO) SCR 2 VDC to 10 VDC 4 mA - 30 C + 80 C PCV 58.4 mm 45.7 mm 23 mm Each
Carlo Gavazzi Solid State Relays - SSRs 1P-SSC-DC IN-ZC 600V 90A 1200VP-U-CLP IN-OTP 3In Stock
Min.: 1
Mult.: 1
Solid State Relays RGC1A
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each