Solid State Relays - Industrial Mount

Results: 5.237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs 90-280 VAC 30In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Each
Carlo Gavazzi Solid State Relays - SSRs SSR AS 480V 100A 4-20MA 14In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR Panel Mount 100 A 480 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 4 mA to 20 mA - 20 C + 70 C RM1E 58.8 mm 48.8 mm 28.8 mm
Crydom Solid State Relays - SSRs DIN Mt 380 VAC/5A out 4-15 VDC input 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 48 VAC to 380 VAC 1 Form A (SPST-NO) SCR 4 VDC to 15 VDC 15 mA - 30 C + 80 C DRA1 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input 53In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 10 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 15 VDC 15 mA - 40 C + 80 C DRA1 89.6 mm 10 mm 69.9 mm Each
Crydom Solid State Relays - SSRs SSR / HS Assy; Rated 18.3A 3-Pha 8In Stock
Min.: 1
Mult.: 1

Heat Sink Assemblies SSR DIN Rail Mount 55 A 48 VAC to 530 VAC 3 Form A (3PST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 53TP 5.2 in 3.21 in 3.65 in Each
TE Connectivity / P&B Solid State Relays - SSRs SSRMP SERES,Mini Puk 16A,480VAC,R-DC I/P 150In Stock
Min.: 1
Mult.: 1

Solid State Relays Miniature Panel Mount 16 A 48 VAC to 480 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 1 mA to 20 mA - 30 C + 80 C SSRMP 35.5 mm 21.8 mm 23.5 mm
Schneider Electric Solid State Relays - SSRs 1PHASE SSR ZERO 90-280V 48- 600V 20A 43In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC, 90 VDC to 280 VDC 6 mA to 10 mA - 40 C + 80 C IP20 SSD1 116.5 mm 22.5 mm 93.2 mm


IDEC Solid State Relays - SSRs 6mm SSR 120VAC input 521In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 3.5 A 24 VDC 1 Form A (SPST-NO) MOSFET 96 VAC to 132 VAC 10 mA - 20 C + 60 C IP20 RV8S 88 mm 6.1 mm 74.2 mm
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 500V 10A DC IP 31In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 10 A 500 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RM1D 58.2 mm 44.8 mm 29.5 mm
Crydom Solid State Relays - SSRs PM Burst-Fire Cont roller, 0-10V In 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 180 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA MCBC Each
Omron Automation and Safety Solid State Relays - SSRs 75A,180 to 480VAC, zero cross 2In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator Chassis Mount 75 A 180 VAC to 480 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm
Carlo Gavazzi Solid State Relays - SSRs SSR PS 600V 50A 4.25-32VDC 15In Stock
Min.: 1
Mult.: 1
Single Phase Relays SSR Panel Mount 50 A 600 VAC 1 Form A (SPST-NO) 4.25 VDC to 32 VDC 20 mA - 30 C + 80 C IP20 RM1C 58.2 mm 44.8 mm 28.8 mm
Crydom Solid State Relays - SSRs DIN SSR 660Vac/55A 3-32Vdc In,ZC 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 55 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 30 mA - 40 C + 80 C CMR60 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 30In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 27In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 600VAC/50A, 90-140VAC In, Zero Cross 13In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 600 VAC 3 Form A (3PST-NO) SCR 90 VAC to 140 VAC 7 mA to 16 mA - 40 C + 80 C IP20 GN3 103.9 mm 79.7 mm 36.83 mm Each


Omron Automation and Safety Solid State Relays - SSRs 75A,100 to 240VAC, zero cross 3In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator Chassis Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm
Crydom Solid State Relays - SSRs 17-32 VDC 34In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Carlo Gavazzi Solid State Relays - SSRs SSR PS 400V 50A 4.25-32VDC 19In Stock
Min.: 1
Mult.: 1
Single Phase Relays SSR Panel Mount 50 A 400 VAC 1 Form A (SPST-NO) 4.25 VDC to 32 VDC 20 mA - 30 C + 80 C IP20 RM1C 58.2 mm 44.8 mm 28.8 mm
Crydom Solid State Relays - SSRs 4-32VDC 48-660VAC 25A Key Lock Conn. 15In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP20 Evolution Dual 58.42 mm 45.72 mm 36.2 mm Tray
Crydom Solid State Relays - SSRs DIN SSR 280VAC/30A , 18-36VAC In,ZC 34In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 10 mA - 40 C + 80 C CKR24 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/6A out 3-10 VDC input 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 6 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC DRA1 10 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Zero Cross, IOP, LED 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 22.6 mm Each


E-T-A Solid State Relays - SSRs The Smart Power Relay E-1048-8I.- is a remotely controllable electronic load disconnecting relay with three functions in a single unit: electronic relay, electronic overcurrent prodection, status indication. The 7 pin INLINE version i 2In Stock
Min.: 1
Mult.: 1
E-1048
Weidmuller Solid State Relays - SSRs TOP 12VDC/230VAC 0,1A 4In Stock
Min.: 1
Mult.: 1