DIN Rail Terminal Blocks

Results: 6.782
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks STTB 2.5 12.039In Stock
Min.: 1
Mult.: 1

Multi-Level Terminal Block 4 Position 22 A 500 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 67.5 mm 5.2 mm 55 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 QUATTRO 9.003In Stock
7.750Expected 6/24/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 24 A 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 72 mm 5.2 mm 44 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM 61.494In Stock
36.100On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 6.2 mm 24 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 47.7 mm 5.2 mm 46.9 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-PE 15.851In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 41 A 1 kV Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 47.7 mm 6.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6 FEEDTHRU TERM BLOCK 13.119In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 41 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 47.7 mm 8.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-PE GROUND TERM BLOCK 3.713In Stock
2.650On Order
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 41 A Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 47.7 mm 8.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 10 FEEDTHRU TERM BLOCK 7.508In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 57 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 6 AWG 47.7 mm 10.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 35 FEEDTHRU TERM BLK 3.633In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 125 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 16 AWG 1/0 AWG 61.2 mm 16 mm 65.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-TWIN-PE 6.2MM GRN/YLW 2.516In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 3 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTTB 2,5 2.5MM DBL LEVEL 17.203In Stock
17.100On Order
Min.: 1
Mult.: 1
Double Level Terminal Block 4 Position 24 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 69.9 mm 5.2 mm 64.4 mm UTTB
Phoenix Contact DIN Rail Terminal Blocks UTTB 4 6.2MM DBL LEVEL 6.805In Stock
13.750On Order
Min.: 1
Mult.: 1

Double Level Terminal Block 4 Position 30 A 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 69.9 mm 6.2 mm 65 mm UTTB
Phoenix Contact DIN Rail Terminal Blocks UT 4 BK FEEDTHRU TERM BLOCK 15.530In Stock
20.400Expected 6/16/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 32 A 1 kV Screw Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 47.7 mm 6.2 mm 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-HESI (5X20) 2.927In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 2 Position 6.3 A 500 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 80.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT4-HESILED24(5X20) FUSE TERM BLOCK 1.690In Stock
2.050On Order
Min.: 1
Mult.: 1

Fuse Terminal Block 2 Position 6.3 A 24 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 80.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-MTD 14.829In Stock
11.250On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 32 A 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks 4.2mm MINI BLOCK MT 1.5 GRAY 4.2mm 5.069In Stock
Min.: 1
Mult.: 1

Wire to Wire 2 Position 17.5 A 400 V Screw Gray UL 94 V-0 DIN Rail 26 AWG 16 AWG 22 mm 4.2 mm MT Bulk
Phoenix Contact DIN Rail Terminal Blocks UK 6-FSI/C 2.276In Stock
1.700Expected 7/1/2026
Min.: 1
Mult.: 1

Wire to Wire 1 Position 30 A 250 V Screw Black UL 94 V-0 DIN Rail 24 AWG 8 AWG 64 mm 8.2 mm 52 mm UK
Phoenix Contact DIN Rail Terminal Blocks PT 4-PE 4.210In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position Push-In Green / Yellow DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4-TWIN 8.138In Stock
4.650Expected 6/9/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 3 Position 32 A 800 V Push-In Gray DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 66.5 mm 6.2 mm +/- 36.5 mm, +/- 44 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4-HESILA 250 (5X20) BU/BU 100In Stock
Min.: 1
Mult.: 1

6.3 A Push-In Blue DIN Rail 56 mm 6.2 mm PT 4
Phoenix Contact DIN Rail Terminal Blocks UT 2,5-3L 5.865In Stock
4.950On Order
Min.: 1
Mult.: 1

Multi-Level Terminal Block 1 Position 19 A 500 V Screw Gray DIN Rail 26 AWG 12 AWG 90 mm 5.2 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 2,5-PE/L/L 4.310In Stock
Min.: 1
Mult.: 1

Multi-Level Terminal Block 6 Position 19 A 500 V Screw Gray DIN Rail 26 AWG 12 AWG 90 mm 5.2 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-L/HESI (5X20) 7.785In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 4 Position 28 A 500 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 10 AWG 92.7 mm 6.2 mm 96.4 mm UT 4
Phoenix Contact DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In 5.237In Stock
Min.: 1
Mult.: 1

Sensor / Actuator Terminal Block 4 Position 13.5 A 250 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 14 AWG 74.4 mm 3.5 mm PTIO Bulk
Weidmuller DIN Rail Terminal Blocks PPV 8 OR 35X15 DGR Lead-Time 10 Weeks
Min.: 1
Mult.: 1