DIN Rail Terminal Blocks

Results: 6.782
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks PTTB 2,5-L/N 334In Stock
Min.: 1
Mult.: 1

4 Position 22 A 500 V Push-In Gray DIN Rail 26 AWG 12 AWG 68 mm 5.2 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PTS 2,5 1.941In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 24 A 800 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 49 mm 5.2 mm 43 mm, 50.5 mm PT Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 4-QUATTRO BU 1.453In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 32 A 800 V Push-In Blue UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 77 mm 6.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTS 2,5-TWIN 1.823In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 3 Position 24 A 800 V Push-In Gray DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 49 mm 5.2 mm 43 mm, 50.5 mm PTS
Phoenix Contact DIN Rail Terminal Blocks PTS 2,5-TWIN-PE 369In Stock
Min.: 1
Mult.: 1

Push-In DIN Rail 49 mm 5.2 mm PTS
Phoenix Contact DIN Rail Terminal Blocks PT 2,5 BK 2.040In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 Position 3.5 mm 24 A 800 V Push-In Black UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 48.5 mm 5.2 mm 36.5 mm, 44 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTTB 1,5/S/2P 712In Stock
Min.: 1
Mult.: 1

Double Level Terminal Block 4 Position 3.5 mm 16 A 500 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 69.3 mm 3.5 mm 42.6 mm, 50.1 mm PTTB Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-3L BU 363In Stock
Min.: 1
Mult.: 1

Multi-Level Terminal Block 6 Position 15 A 500 V Push-In Blue UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 97.2 mm 3.5 mm 53.2 mm, 60.7 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-3PE 418In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 6 Position 15 A Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 16 AWG 97.2 mm 3.5 mm 53.2 mm, 60.7 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-3PV 227In Stock
500Expected 7/27/2026
Min.: 1
Mult.: 1

Multi-Level Terminal Block 6 Position 15 A 500 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 97.2 mm 3.5 mm 53.2 mm, 60.7 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTI 2,5-PE/L/L 362In Stock
Min.: 1
Mult.: 1

24 A Push-In Gray DIN Rail 101 mm 5.2 mm 48.6 mm PTI
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-QUATTRO BK 2.345In Stock
6.700Expected 6/23/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 24 A 800 V Push-In Black UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 72 mm 5.2 mm 35.3 mm PT
Weidmuller DIN Rail Terminal Blocks WSI 6,WM,BG
3.843In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 2 Position 6.3 A 250 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 61 mm 7.9 mm 60 mm WSI Bulk
Weidmuller DIN Rail Terminal Blocks WTL 6/1/STB
9.696In Stock
5.250Expected 6/4/2026
Min.: 1
Mult.: 1

Test Disconnect Terminal Block Beige WTL Bulk
Weidmuller DIN Rail Terminal Blocks WDU 4,WM,BG 29.852In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 32 A 800 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 10 AWG 46.5 mm 6.1 mm 60 mm WDU Bulk
Weidmuller DIN Rail Terminal Blocks ZSI 6-2/FC
2.499In Stock
Min.: 1
Mult.: 1

Black ZSI Bulk
Weidmuller DIN Rail Terminal Blocks 1/EN 10-60VUC BFI H
1.086In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 4 Position 6.3 A 36 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 54.6 mm 8 mm 76.5 mm KDKS Bulk
TE Connectivity / Entrelec DIN Rail Terminal Blocks Aut SNK PI-Spring 23.220In Stock
50On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 5.2 mm 20 A 600 V Spring Cage Polyamide (PA) DIN Rail 26 AWG 12 AWG SNK
Phoenix Contact DIN Rail Terminal Blocks 6.2mm UNIV. GRND. 2.222In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 1 Position 8 kV Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 42.5 mm 6.2 mm 47 mm Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 6 4.511In Stock
12.900Expected 7/9/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 41 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 26 AWG 10 AWG 43.5 mm 11 mm 52 mm Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 2 5-PE 957In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 17.5 A 800 V Bolt Green, Yellow Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 14 AWG 43.5 mm 10 mm 45.5 mm OTTA Bulk
Phoenix Contact DIN Rail Terminal Blocks PTRVB4-PE 540In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position Push-In Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 64 mm 8.3 mm 55.5 mm
Phoenix Contact DIN Rail Terminal Blocks 4.2mm MINI DBL BLOCK 2.930In Stock
Min.: 1
Mult.: 1

Mini Feed Through Terminal Block 4 Position 1.5 mm 17.5 A 400 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 15, NS 35/7.5, NS 35/15) 26 AWG 16 AWG 44 mm 4.2 mm 41 mm MTTB
Phoenix Contact DIN Rail Terminal Blocks 8.2mm HINGED 1.514In Stock
950On Order
Min.: 1
Mult.: 1

Fuse Terminal Block 1 Position 6.3 A 500 V Screw Black Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 26 AWG 10 AWG 72.5 mm 8.2 mm 56.5 mm UK
Phoenix Contact DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V 30A GRAY 26.950In Stock
5.100Expected 6/4/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 32 A 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 42.5 mm 6.2 mm 52 mm UK